Showing
1 - 25
of 555
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPak (7 leads + Tab)
MIC69502WR-TR
IC REG LINEAR POS ADJ 5A SPAK-7
Microchip Technology
10,709
In Stock
1 : $3.84000
Cut Tape (CT)
750 : $2.98500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.5V5.5V0.5V @ 5A5A5 mA150 mA-EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSPak-7 (7 leads + Tab)S-PAK-7
SPak (7 leads + Tab)
MIC69502WR
IC REG LINEAR POS ADJ 5A SPAK-7
Microchip Technology
0
In Stock
1 : $3.84000
Tube
-
Tube
ActivePositiveAdjustable15.5V0.5V5.5V0.5V @ 5A5A5 mA150 mA-EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSPak-7 (7 leads + Tab)S-PAK-7
28-QFN_05-08-1712 rev B
LT3070EUFD#TRPBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
4,563
In Stock
1 : $11.17000
Cut Tape (CT)
2,500 : $7.53000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveProgrammable13V0.8V1.8V0.15V @ 5A5A1.5 mA10 mA66dB (120Hz)Enable, Power Good, Soft StartOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount28-WFQFN Exposed Pad28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3070EUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
2,943
In Stock
1 : $11.73000
Tube
-
Tube
ActivePositiveProgrammable13V0.8V1.8V0.15V @ 5A5A1.5 mA10 mA66dB (120Hz)Enable, Power Good, Soft StartOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount28-WFQFN Exposed Pad28-QFN (4x5)
28-QFN_05-08-1712 rev B
LT3071IUFD#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
989
In Stock
1 : $12.73000
Tube
-
Tube
ActivePositiveProgrammable13V0.8V1.8V0.15V @ 5A5A1.5 mA10 mA66dB (120Hz)Enable, Power Good, Soft StartOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount28-WFQFN Exposed Pad28-QFN (4x5)
TO-252-2
AZ1084CD-3.3TRG1
IC REG LINEAR 3.3V 5A TO252-2
Diodes Incorporated
13,848
In Stock
20,000
Factory
1 : $0.62000
Cut Tape (CT)
2,500 : $0.21868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3.3V-1.5V @ 4.5A5A10 mA-72dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-220-3
LM338T
IC REG LINEAR POS ADJ 5A TO220-3
Texas Instruments
808
In Stock
7,155
Factory
1 : $3.08000
Tube
-
Tube
Not For New DesignsPositiveAdjustable140V1.24V32V-5A--75dB ~ 60dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
DDPAK/TO-263-3
LMS1585ACS-1.5/NOPB
IC REG LIN 1.5V 5A DDPAK/TO263-3
Texas Instruments
2,391
In Stock
9,990
Factory
1 : $3.65000
Tube
-
Tube
ActivePositiveFixed113V1.5V-1.4V @ 5A5A7 mA13 mA60 ~ 72 dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
TO-220-3
MIC29500-5.0WT
IC REG LINEAR 5V 5A TO220-3
Microchip Technology
349
In Stock
1 : $9.74000
Tube
-
Tube
ActivePositiveFixed126V5V-0.6V @ 5A5A----Over Current, Over Temperature, Reverse Polarity, Transient Voltage-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-5
MIC29503WT
IC REG LINEAR POS ADJ 5A TO220-5
Microchip Technology
211
In Stock
1 : $10.00000
Tube
-
Tube
ActivePositiveAdjustable126V1.25V25V0.6V @ 5A5A----Over Current, Over Temperature, Reverse Polarity, Transient Voltage-40°C ~ 125°CThrough HoleTO-220-5TO-220-5
TO-263-5
MIC29501-5.0WU
IC REG LINEAR 5V 5A TO263-5
Microchip Technology
396
In Stock
1 : $10.64000
Tube
-
Tube
ActivePositiveFixed126V5V-0.6V @ 5A5A---EnableOver Current, Over Temperature, Reverse Polarity, Transient Voltage-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BATO-263-5
K02C
LM338K STEEL
IC REG LINEAR POS ADJ 5A TO3-2
Texas Instruments
60
In Stock
6,150
Factory
1 : $83.78000
Tray
-
Tray
ActivePositiveAdjustable140V1.24V32V-5A--75dB ~ 60dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-204AA, TO-3TO-3-2
K02C
LM338K STEEL/NOPB
IC REG LINEAR POS ADJ 5A TO3-2
Texas Instruments
76
In Stock
3,250
Factory
1 : $83.78000
Tray
-
Tray
ActivePositiveAdjustable140V1.24V32V-5A--75dB ~ 60dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°CThrough HoleTO-204AA, TO-3TO-3-2
DDPAK/TO-263-3
LMS1585ACSX-ADJ/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
554
In Stock
10,000
Factory
1 : $3.05000
Cut Tape (CT)
500 : $1.90916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable113V1.25V11.6V1.4V @ 5A5A7 mA13 mA72dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
TO-220-3
LMS1585ACT-3.3/NOPB
IC REG LINEAR 3.3V 5A TO220-3
Texas Instruments
12,646
In Stock
9,990
Factory
1 : $2.99000
Tube
-
Tube
ActivePositiveFixed113V3.3V-1.4V @ 5A5A7 mA13 mA72dB (120Hz)-Over Current, Over Temperature0°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM1084IT-3.3/NOPB
IC REG LINEAR 3.3V 5A TO220-3
Texas Instruments
793
In Stock
9,900
Factory
1 : $2.99000
Tube
-
Tube
ActivePositiveFixed127V3.3V-1.5V @ 5A5A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
TO-220-3
LM1084IT-5.0/NOPB
IC REG LINEAR 5V 5A TO220-3
Texas Instruments
410
In Stock
9,990
Factory
1 : $2.99000
Tube
-
Tube
ActivePositiveFixed125V5V-1.5V @ 5A5A10 mA-68dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
DDPAK/TO-263-3
LMS1585AIS-3.3/NOPB
IC REG LIN 3.3V 5A DDPAK/TO263-3
Texas Instruments
1,938
In Stock
9,990
Factory
1 : $3.65000
Tube
-
Tube
ActivePositiveFixed113V3.3V-1.4V @ 5A5A7 mA13 mA72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
D2PAK5
TPS75525KTTR
IC REG LIN 2.5V 5A DDPAK/TO263-5
Texas Instruments
1,561
In Stock
1 : $7.63000
Cut Tape (CT)
500 : $4.97008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.5V--5A200 µA-60dB (100Hz)Enable, Power GoodOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BADDPAK/TO-263-5
D2PAK5
TPS75533KTTR
IC REG LIN 3.3V 5A DDPAK/TO263-5
Texas Instruments
1,280
In Stock
1 : $7.63000
Cut Tape (CT)
500 : $4.97008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.5V @ 5A5A200 µA-60dB (100Hz)Enable, Power GoodOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BADDPAK/TO-263-5
SPak (7 leads + Tab)
MIC37501-2.5WR
IC REG LINEAR 2.5V 5A SPAK-7
Microchip Technology
107
In Stock
1 : $5.75000
Tube
-
Tube
ActivePositiveFixed16V2.5V-0.5V @ 5A5A---EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSPak-7 (7 leads + Tab)S-PAK-7
SPak (7 leads + Tab)
MIC49500WR-TR
IC REG LINEAR POS ADJ 5A SPAK-7
Microchip Technology
1,957
In Stock
1 : $10.19000
Cut Tape (CT)
750 : $7.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.7V6V0.5V @ 5A5A90 mA130 mA-EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSPak-7 (7 leads + Tab)S-PAK-7
TO-220-3
LT1084CT-3.3#PBF
IC REG LINEAR 3.3V 5A TO220-3
Analog Devices Inc.
322
In Stock
1 : $11.15000
Tube
-
Tube
ActivePositiveFixed120V3.3V-1.5V @ 5A5A10 mA-72dB (120Hz)-Over Temperature0°C ~ 125°CThrough HoleTO-220-3TO-220-3
DDPAK/TO-263-3
LMS1585AIS-1.5/NOPB
IC REG LIN POS ADJ 5A DDPAK
Texas Instruments
132
In Stock
9,990
Factory
1 : $3.05000
Tube
-
Tube
ActivePositiveFixed113V1.5V-1.4V @ 5A5A7 mA13 mA60 ~ 72 dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AADDPAK/TO-263-3
SPak (7 leads + Tab)
MIC37501-1.5WR
IC REG LINEAR 1.5V 5A SPAK-7
Microchip Technology
105
In Stock
1 : $6.13000
Tube
-
Tube
ActivePositiveFixed16V1.5V--5A---EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSPak-7 (7 leads + Tab)S-PAK-7
Showing
1 - 25
of 555

5A Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.