Showing
of 1,609
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-DFN
RT9059GQW
IC REG LINEAR POS ADJ 3A 10WDFN
Richtek USA Inc.
12,867
In Stock
1 : $0.67000
Cut Tape (CT)
1,500 : $0.28416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V3V5.5V0.45V @ 3A3A1.2 mA--EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount10-WFDFN Exposed Pad10-WDFN (2.5x2.5)
TO-263-3, TS3B
LD1085D2M-R
IC REG LINEAR POS ADJ 3A D2PAK-3
STMicroelectronics
11,503
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.02287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable130V1.25V28.5V1.5V @ 3A3A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AAD2PAK-3
D²PAK
LD1085D2T33R
IC REG LINEAR 3.3V 3A D2PAK
STMicroelectronics
8,262
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.02287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V-1.5V @ 3A3A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
D²PAK
LD1085D2T-R
IC REG LINEAR POS ADJ 3A D2PAK
STMicroelectronics
10,078
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.02287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable130V1.25V28.5V1.5V @ 3A3A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-263-3, D²Pak (2 Leads + Tab), TO-263ABD2PAK
TO-263-3, TS3B
LD1085D2M33R
IC REG LINEAR 3.3V 3A D2PAK-3
STMicroelectronics
6,972
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.02287
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V-1.5V @ 3A3A10 mA-72dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AAD2PAK-3
8-SOIC EP
SC4216HSETRT
IC REG LIN POS ADJ 3A 8SOIC
Semtech Corporation
41,042
In Stock
1 : $2.33000
Cut Tape (CT)
2,500 : $1.06650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveAdjustable (Fixed)15.5V0.5V (0.5V)4.8V0.7V @ 3A3A50 µA3 mA-EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC, EDP
15,288
In Stock
1 : $3.03000
Cut Tape (CT)
1,000 : $1.55736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.244V @ 3A3A9 mA12 mA62dB ~ 55dB (120Hz ~ 1kHz)Enable, Power Good, Soft StartOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount10-VFDFN Exposed Pad10-DFN (3x3)
TO-220-5
MIC29302WT
IC REG LINEAR POS ADJ 3A TO220-5
Microchip Technology
2,110
In Stock
1 : $2.89000
Tube
-
Tube
ActivePositiveAdjustable126V1.25V25V0.6V @ 3A3A---EnableOver Current, Over Temperature, Reverse Polarity, Transient Voltage-40°C ~ 125°CThrough HoleTO-220-5TO-220-5
10-DFN, L10.3X3 PKG
ISL80103IRAJZ
IC REG LINEAR POS ADJ 3A 10DFN
Renesas Electronics America Inc
8,564
In Stock
1 : $2.95000
Tube
-
Tube
ActivePositiveAdjustable16V0.8V5V0.244V @ 3A3A9 mA12 mA62dB ~ 55dB (120Hz ~ 1kHz)Enable, Power Good, Soft StartOver Temperature, Short Circuit-40°C ~ 125°CSurface Mount10-VFDFN Exposed Pad10-DFN (3x3)
10-DFN, L10.3X3 PKG
ISL80113IRAJZ
IC REG LINEAR POS ADJ 3A 10DFN
Renesas Electronics America Inc
25,688
In Stock
1 : $3.41000
Tube
-
Tube
ActivePositiveAdjustable13.6V0.8V3.3V1.5V @ 3A3A10 mA-80dB ~ 60dB (120Hz)Enable, Power GoodOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface Mount10-VFDFN Exposed Pad10-DFN (3x3)
TO-263-5
MIC39302WU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
4,830
In Stock
1 : $6.00000
Cut Tape (CT)
750 : $4.55001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable116V1.24V15.5V0.55V @ 3A3A---EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BATO-263-5
TO-220-3
MIC29300-12WT
IC REG LINEAR 12V 3A TO220-3
Microchip Technology
5,635
In Stock
1 : $4.68000
Tube
-
Tube
ActivePositiveFixed126V12V-0.6V @ 3A3A----Over Current, Over Temperature, Reverse Polarity, Transient Voltage-40°C ~ 125°CThrough HoleTO-220-3TO-220-3
5-DDPAK
LT1764AEQ#TRPBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
3,647
In Stock
1 : $10.14000
Cut Tape (CT)
750 : $6.60485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable120V1.21V20V0.66V @ 3A3A1.5 mA200 mA63dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
12 DFN
LT3083EDF#TRPBF
IC REG LINEAR POS ADJ 3A 12DFN
Analog Devices Inc.
4,900
In Stock
1 : $11.48000
Cut Tape (CT)
2,500 : $6.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable114V0V14V0.42V @ 3A3A50.5 µA1 mA85dB ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount12-WFDFN Exposed Pad12-DFN (4x4)
5-DDPAK
LT1764EQ#TRPBF
IC REG LINEAR POS ADJ 3A 5DDPAK
Analog Devices Inc.
3,369
In Stock
1 : $10.62000
Cut Tape (CT)
750 : $6.91703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable120V1.21V20V0.66V @ 3A3A1.5 mA200 mA63dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
5-DDPAK
LT1764EQ-3.3#TRPBF
IC REG LINEAR 3.3V 3A 5DDPAK
Analog Devices Inc.
3,804
In Stock
1 : $10.62000
Cut Tape (CT)
750 : $6.91703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-0.66V @ 3A3A1.5 mA200 mA63dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
16-LFCSP-WQ
ADP1763ACPZ-1.0-R7
IC REG LINEAR 1V 3A 16LFCSP
Analog Devices Inc.
2,983
In Stock
1 : $11.26000
Cut Tape (CT)
1,500 : $7.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed11.98V1V-0.145V @ 3A3A8 mA16 mA62dB ~ 33dB (10kHz ~ 1MHz)Enable, Power Good, Soft StartCurrent Limit, Thermal Overload-40°C ~ 125°C (TJ)Surface Mount16-WFQFN Exposed Pad, CSP16-LFCSP (3x3)
16-LFCSP-WQ
ADP1763ACPZ-1.3-R7
IC REG LINEAR 1.3V 3A 16LFCSP
Analog Devices Inc.
2,450
In Stock
1 : $11.26000
Cut Tape (CT)
1,500 : $7.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed11.98V1.3V-0.145V @ 3A3A8 mA16 mA62dB ~ 33dB (10kHz ~ 1MHz)Enable, Power Good, Soft StartCurrent Limit, Thermal Overload-40°C ~ 125°C (TJ)Surface Mount16-WFQFN Exposed Pad, CSP16-LFCSP (3x3)
16-LFCSP-WQ
ADP1763ACPZ-R7
IC REG LINEAR POS ADJ 3A 16LFCSP
Analog Devices Inc.
2,052
In Stock
1 : $11.26000
Cut Tape (CT)
1,500 : $7.59000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable11.98V0.5V1.5V0.145V @ 3A3A8 mA16 mA62dB ~ 33dB (10kHz ~ 1MHz)Enable, Power Good, Soft StartCurrent Limit, Thermal Overload-40°C ~ 125°C (TJ)Surface Mount16-WFQFN Exposed Pad, CSP16-LFCSP (3x3)
D2PAK-3
LT1085CM#TRPBF
IC REG LINEAR POS ADJ 3A 3DDPAK
Analog Devices Inc.
834
In Stock
1 : $11.83000
Cut Tape (CT)
750 : $7.70567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable130V1.25V28.5V1.5V @ 3A3A--75dB (120Hz)-Over Temperature0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AA3-DDPAK
D2PAK-3
LT1587CM-3.3#TRPBF
IC REG LINEAR 3.3V 3A D2PAK-3
Analog Devices Inc.
2,335
In Stock
1 : $12.56000
Cut Tape (CT)
750 : $8.18213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed17V3.3V-1.3V @ 3A3A----Over Current, Over Temperature, Short Circuit0°C ~ 125°CSurface MountTO-263-4, D²Pak (3 Leads + Tab), TO-263AA3-DDPAK
TO-220-3
LT1033CT#PBF
IC REG LIN NEG ADJ 3A TO220-3
Analog Devices Inc.
1,249
In Stock
1 : $9.61000
Tube
-
Tube
ActiveNegativeAdjustable1--1.2V-32V-3A3 mA5 mA77dB (120Hz)-Over Current, Over Temperature, Over Voltage, Short Circuit0°C ~ 125°CThrough HoleTO-220-3TO-220-3
16 TSSOP EP Top
LT1764AEFE#PBF
IC REG LINEAR POS ADJ 3A 16TSSOP
Analog Devices Inc.
6,580
In Stock
1 : $10.08000
Tube
-
Tube
ActivePositiveAdjustable120V1.21V20V0.66V @ 3A3A1.5 mA200 mA63dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount16-TSSOP (0.173", 4.40mm Width) Exposed Pad16-TSSOP-EP
5-DDPAK
LT1764AEQ-2.5#PBF
IC REG LINEAR 2.5V 3A 5DDPAK
Analog Devices Inc.
1,197
In Stock
1 : $10.14000
Tube
-
Tube
ActivePositiveFixed120V2.5V-0.66V @ 3A3A1.5 mA200 mA63dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
5-DDPAK
LT1764AEQ-1.8#PBF
IC REG LINEAR 1.8V 3A 5DDPAK
Analog Devices Inc.
831
In Stock
1 : $10.14000
Tube
-
Tube
ActivePositiveFixed120V1.8V-0.66V @ 3A3A1.5 mA200 mA63dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TJ)Surface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
Showing
of 1,609

3A Voltage Regulators - Linear


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.