120mA Voltage Regulators - Linear
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,560 In Stock 22,500 Factory | 1 : $1.59000 Cut Tape (CT) 2,500 : $0.81000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 4.5V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
24,401 In Stock 17,500 Factory | 1 : $1.67000 Cut Tape (CT) 2,500 : $0.84670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
13,749 In Stock 27,500 Factory | 1 : $1.59000 Cut Tape (CT) 2,500 : $0.81000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,890 In Stock | 1 : $1.59000 Cut Tape (CT) 2,500 : $0.81000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
14,196 In Stock 7,500 Factory | 1 : $2.21000 Cut Tape (CT) 2,500 : $1.12500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (3.15V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,980 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.50050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V | 20V | 0.45V @ 50mA | 120mA | 75 µA | 5.5 mA | 100dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5 | |||
4,957 In Stock 15,000 Factory | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.88500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,981 In Stock | 1 : $2.89000 Cut Tape (CT) 3,000 : $1.38600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.3V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
990 In Stock 10,000 Factory | 1 : $3.12000 Cut Tape (CT) 250 : $2.17476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.3V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
250 In Stock | 1 : $3.12000 Cut Tape (CT) 250 : $2.17476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.6V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
1,167 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.28896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.8V @ 120mA | 120mA | 1.5 µA | 1.8 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
3,181 In Stock 10,000 Factory | 1 : $1.62000 Cut Tape (CT) 2,500 : $0.82500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | - | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,386 In Stock 40,000 Factory | 1 : $1.80000 Cut Tape (CT) 2,500 : $0.81000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.85V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,949 In Stock 9,000 Factory | 1 : $2.89000 Cut Tape (CT) 3,000 : $1.38600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 3.6V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
2,316 In Stock 9,000 Factory | 1 : $2.89000 Cut Tape (CT) 3,000 : $1.38600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 5V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
230 In Stock 7,250 Factory | 1 : $3.12000 Cut Tape (CT) 250 : $2.17476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | - | 5V | - | - | 120mA | - | - | - | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP | ||
1,000 In Stock | 1 : $1.55000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 6V | 3.1V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
712 In Stock 165,000 Factory | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.82500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.5V | 4.5V | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
300 In Stock | 1 : $2.06000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.8V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
76 In Stock | 1 : $4.03000 Cut Tape (CT) 2,500 : $2.04000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.8V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | - | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 1 : $2.82000 Cut Tape (CT) 4,000 : $1.45513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.5V @ 100mA | 120mA | 400 µA | 15 mA | 54dB (100Hz) | Inhibit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | PG-SOT223-4 | |||
27,500 Marketplace | 1,374 : $0.22000 Bulk | - | Bulk | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.84V) | 6.5V | 0.12V @ 50mA | 120mA | 150 µA | 80 µA | 62dB (300Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,500 Marketplace | 995 : $0.30000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
47,500 Marketplace | 825 : $0.36000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 6V | 1.6V | - | - | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
1,464 Marketplace | 507 : $0.59000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 6V | 2.9V | - | 0.135V @ 120mA (Typ) | 120mA | 90 µA | - | 72dB ~ 46dB (1kHz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |