Rohm Semiconductor Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 1,191
Series
-*BD4xxS2-CBD4xxS5-CBD9xxM5-CBD9xxN1-CBDxxFC0BUxxJA3DG-CBUxxTD2WNVX
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Output Configuration
-NegativePositive and NegativePositive
Output Type
-Adjustable (Fixed)AdjustableFixed
Number of Regulators
123
Voltage - Input (Max)
-3V3.6V4.5V4.5V, 5.5V5V5.5V6V7V8V10V14V16V
Voltage - Output (Min/Fixed)
-15V0.65V0.8V (3.3V)0.8V1V1.05V1.1V1.15V1.2V1.225V1.25V (3.3V)1.25V
Voltage - Output (Max)
-1V2.5V2.7V3.3V4V4.5V5V7V8.6V12V12.7V13V
Voltage Dropout (Max)
0.05V @ 1A0.09V @ 100mA0.1V @ 1A0.15V @ 100mA0.15V @ 50mA0.155V @ 100mA0.18V @ 100mA0.19V @ 100mA0.2V @ 1A0.2V @ 200mA0.2V @ 300mA0.22V @ 300mA
Current - Output
25mA, 50mA50mA70mA100mA150mA200mA200mA, 200mA, 200mA300mA300mA, 300mA360mA500mA500mA, 500mA
Current - Quiescent (Iq)
4 µA5 µA6 µA13 µA15 µA20 µA24.5 µA30 µA34 µA46 µA50 µA60 µA
Current - Supply (Max)
1 µA15 µA22.5 µA40 µA46 µA50 µA53 µA80 µA95 µA130 µA150 µA175 µA
PSRR
50dB (120Hz)52dB (120Hz)53dB (120Hz)55dB (120Hz)55dB ~ 50dB (120Hz)58dB (120Hz)58dB (120Hz), 55dB (120Hz)60dB (120Hz)60dB (1kHz)61dB (120Hz)62dB (120Hz)63dB (120Hz)
Control Features
-Current LimitCurrent Limit, Enable, Power GoodEnableEnable, Power GoodEnable, Power Good, Soft StartEnable, Reset, WatchdogEnable, Soft StartInhibit, Reset, WatchdogON/OFFResetReset, Watchdog
Protection Features
-Current Limit, Delay, Enable, Power GoodCurrent Limit, Short Circuit, Thermal Shutdown, UVLOOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Soft StartOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 150°C-40°C ~ 85°C (TA)-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 105°C-25°C ~ 85°C (TA)-25°C ~ 85°C-20°C ~ 105°C
Mounting Type
-Surface MountThrough Hole
Package / Case
4-UDFN Exposed Pad4-UFBGA, CSPBGA4-WFBGA, CSPBGA4-XFBGA, CSPBGA6-SMD, Flat Lead Exposed Pad8-LSSOP (0.173", 4.40mm Width)8-PowerUDFN8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad
Supplier Device Package
4-VCSP60N1 (1x1.04)5-HVSOF5-SSOP6-HVSOF8-HSON8-HTSOP-J8-MSOP8-SOP8-SOP-J8-SSOP8-SSOP-B20-HQFN
Stocking Options
Environmental Options
Media
Marketplace Product
1,191Results
Applied FiltersRemove All

Showing
of 1,191
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RB098BM-40FNSTL
BA17805FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
6,206
In Stock
1 : $0.71000
Cut Tape (CT)
2,000 : $0.27533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 1A (Typ)1A4.5 mA6 mA78dB (120Hz)---40°C ~ 85°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252
TO-252-5
BD00EA5WFP-E2
500MA ADJUSTABLE OUTPUT LDO REGU
Rohm Semiconductor
2,909
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.79002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable142V1.2V16V0.83V @ 500mA500mA-46 µA70dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 105°C (TA)--Surface MountTO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-252-5
BA33C25FP-E2
BD00FC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
6,176
In Stock
1 : $1.09000
Cut Tape (CT)
2,000 : $0.46379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126.5V1V15V0.7V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)--Surface MountTO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-252-5
RB098BM-40FNSTL
BD450M5FP-CE2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
9,203
In Stock
1 : $1.23000
Cut Tape (CT)
2,000 : $0.52177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed142V5V-0.75V @ 300mA500mA175 µA-60dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
RB098BM-40FNSTL
BD433M5FP-CE2
IC REG LINEAR 3.3V 500MA TO252-3
Rohm Semiconductor
6,702
In Stock
1 : $1.23000
Cut Tape (CT)
2,000 : $0.52177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed142V3.3V-0.75V @ 300mA500mA175 µA-60dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
RB098BM-40FNSTL
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
25,794
In Stock
1 : $1.35000
Cut Tape (CT)
2,000 : $0.57126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252
RB098BM-40FNSTL
BD33C0AFP-CE2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
15,352
In Stock
1 : $1.38000
Cut Tape (CT)
2,000 : $0.58540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V3.3V-0.5V @ 500mA1A2.5 mA2.5 mA55dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-3
SOT-223-4
BD450M2FP3-CE2
IC REG LINEAR 5V 200MA SOT223-4F
Rohm Semiconductor
7,879
In Stock
1 : $1.91000
Cut Tape (CT)
2,000 : $0.87401
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed142V5V-0.35V @ 100mA200mA90 µA150 µA65dB (120Hz)-Over Current, Thermal Shutdown-40°C ~ 150°CAutomotiveAEC-Q100Surface MountTO-261-4, TO-261AASOT-223-4F
RB098BM-40FNSTL
BA033FP-E2
IC REG LINEAR 3.3V 1A TO252
Rohm Semiconductor
1,062
In Stock
1 : $1.91000
Cut Tape (CT)
2,000 : $0.87537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 85°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252
RB098BM-40FNSTL
BD733L5FP-CE2
IC REG LINEAR 3.3V 500MA TO252-3
Rohm Semiconductor
6,686
In Stock
1 : $2.51000
Cut Tape (CT)
2,000 : $1.15080
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed145V3.3V-0.8V @ 200mA500mA6 µA15 µA63dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CAutomotiveAEC-Q100Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252
HRP-5
BA50DD0WHFP-TR
IC REG LINEAR 5V 2A HRP-5
Rohm Semiconductor
3,558
In Stock
1 : $2.78000
Cut Tape (CT)
2,000 : $1.39435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-0.7V @ 2A2A120 µA-55dB (120Hz)EnableOver Current, Over Temperature, Over Voltage-40°C ~ 125°C--Surface MountHRP-5 (5 Leads + Tab)HRP-5
5-SSOP_SSOP5 Pkg
BU33TD3WG-TR
IC REG LINEAR 3.3V 200MA 5SSOP
Rohm Semiconductor
19,367
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.42V @ 200mA200mA60 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C--Surface MountSC-74A, SOT-7535-SSOP
5-SSOP_SSOP5 Pkg
BU18TD3WG-TR
IC REG LINEAR 1.8V 200MA 5SSOP
Rohm Semiconductor
6,593
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.6V @ 200mA200mA60 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C--Surface MountSC-74A, SOT-7535-SSOP
5-SSOP_SSOP5 Pkg
BU33SD5WG-TR
IC REG LINEAR 3.3V 500MA 5SSOP
Rohm Semiconductor
6,997
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.15V @ 100mA500mA80 µA-68dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 105°C--Surface MountSC-74A, SOT-7535-SSOP
8-HTSOP-J
BD33IA5WEFJ-E2
IC REG LINEAR 3.3V 500MA 8HTSOP
Rohm Semiconductor
2,233
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.24311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.6V @ 500mA500mA0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
RB098BM-40FNSTL
BA178M05FP-E2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
6,635
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.26654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 500mA (Typ)500mA4.5 mA6 mA78dB (120Hz)---40°C ~ 85°C--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252
5-SSOP_SSOP5 Pkg
BD50FA1MG-MTR
IC REG LINEAR 5V 100MA 5SSOP
Rohm Semiconductor
3,465
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.50998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-3V @ 100mA100mA450 µA--EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 105°C (TA)AutomotiveAEC-Q100Surface MountSC-74A, SOT-7535-SSOP
8-HTSOP-J
BD33HC0WEFJ-E2
IC REG LINEAR 3.3V 1A 8HTSOP
Rohm Semiconductor
2,219
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.28118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed18V3.3V-0.92V @ 1A1A0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD50GA5WEFJ-E2
IC REG LINEAR 5V 500MA 8HTSOP
Rohm Semiconductor
10,845
In Stock
1 : $0.81000
Cut Tape (CT)
2,500 : $0.31340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed114V5V-0.9V @ 500mA500mA-900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J Top
BD00FA1WEFJ-E2
IC REG LIN POS ADJ 100MA 8HTSOP
Rohm Semiconductor
3,707
In Stock
1 : $0.83000
Cut Tape (CT)
2,500 : $0.35350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable125V3V12V3V @ 100mA100mA450 µA--EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
BA33C25FP-E2
BDJ2FC0WFP-E2
IC REG LINEAR 12V 1A TO252-5
Rohm Semiconductor
6,292
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.36057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V12V-0.5V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)--Surface MountTO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-252-5
8-HTSOP-J
BDJ2FC0WEFJ-E2
IC REG LINEAR 12V 1A 8HTSOP
Rohm Semiconductor
5,005
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.36198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V12V-0.5V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD33IC0WEFJ-E2
IC REG LINEAR 3.3V 1A 8HTSOP
Rohm Semiconductor
3,735
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.36198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.6V @ 1A1A0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD00IC0WEFJ-E2
IC REG LINEAR POS ADJ 1A 8HTSOP
Rohm Semiconductor
2,236
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.36198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V4.5V0.6V @ 1A1A0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD33HC5WEFJ-E2
IC REG LINEAR 3.3V 1.5A 8HTSOP
Rohm Semiconductor
4,996
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.33098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed18V3.3V-0.93V @ 1.5A1.5A0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
Showing
of 1,191

Rohm Semiconductor Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.