Showing
of 5,057
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MC78L05ABDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
107
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.11021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC78L15ABDR2G
IC REG LINEAR 15V 100MA 8SOIC
onsemi
15,881
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.12399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V15V--100mA6.5 mA-39dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-XDFN
NCP186AMX330TAG
IC REG LINEAR 3.3V 1A 8XDFN
onsemi
42,696
In Stock
1 : $0.48000
Cut Tape (CT)
5,000 : $0.14917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.145V @ 1A1A140 µA-75dB (1kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°CSurface Mount8-XFDFN Exposed Pad8-XDFN (1.6x1.2)
4-XDFN
NCP167BMX330TBG
IC REG LINEAR 3.3V 700MA 4XDFN
onsemi
187,115
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.29V @ 700mA700mA18 µA-85dB ~ 63dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°C (TJ)Surface Mount4-XDFN Exposed Pad4-XDFN (1x1)
5-TSOP Top View
NCP551SN33T1G
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
11,889
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.19829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed112V3.3V-0.15V @ 10mA150mA8 µA8 µA-EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-23-5 Thin, TSOT-23-55-TSOP
TSOT-23-5
NCP718BSN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
52,777
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.20453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.44V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
TSOT-23-5
NCP718BSN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
28,823
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.20664
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V5V-0.49V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
TSOT-23-5
NCP718ASN330T1G
IC REG LIN 3.3V 300MA TSOT23-5
onsemi
88,067
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.21836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.44V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
TSOT-23-5
NCP718ASN500T1G
IC REG LINEAR 5V 300MA TSOT23-5
onsemi
51,663
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.21836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V5V-0.49V @ 300mA300mA8 µA300 µA60dB (1kHz)Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
8-SOIC
LP2951ACDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
21,450
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.22198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable (Fixed)130V1.235V (5V)30V0.45V @ 100mA100mA120 µA12 mA--Over Current, Over Temperature-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LP2951CDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
4,840
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.22498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable (Fixed)130V1.235V (5V)30V0.45V @ 100mA100mA120 µA12 mA--Over Current, Over Temperature-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-3
NCP161ASN330T1G
IC REG LINEAR 3.3V 450MA SOT23-5
onsemi
6,466
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.22961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.305V @ 450mA450mA23 µA-91dB ~ 48dB (100Hz ~ 100kHz)EnableOver Current, Over Temperature, Soft Start-40°C ~ 125°C (TJ)Surface MountSC-74A, SOT-753SOT-23-5
6-XDFN
NCP133AMXADJTCG
IC REG LIN POS ADJ 500MA 6XDFN
onsemi
28,916
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.23070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V3.6V0.25V @ 500mA500mA--80dB ~ 70dB (1kHz)EnableOver Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 85°CSurface Mount6-XFDFN Exposed Pad6-XDFN (1.2x1.2)
SOT223-3L
NCV1117ST33T3G
IC REG LINEAR 3.3V 1A SOT223
onsemi
6,268
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.23452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-1.2V @ 800mA1A10 mA-64dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-261-4, TO-261AASOT-223
5-TSOP
NCP711ASNADJT1G
IC REG LIN POS ADJ 100MA 5TSOP
onsemi
14,857
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.23670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable118V1.2V17V0.355V @ 100mA100mA2.5 µA-80dB ~ 48dB (10Hz ~ 1MHz)EnableOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
SOT223-3L
LM1117IMPX-ADJNOPB
IC REG LIN POS ADJ 800MA SOT223
onsemi
11,493
In Stock
1 : $0.67000
Cut Tape (CT)
4,000 : $0.23998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable120V1.25V13.8V1.2V @ 800mA800mA--73dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-261-4, TO-261AASOT-223
DPAK_369C
MC7812BDTRKG
IC REG LINEAR 12V 1A DPAK
onsemi
12,230
In Stock
72,500
Factory
1 : $0.67000
Cut Tape (CT)
2,500 : $0.24270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V12V-2V @ 1A (Typ)1A8 mA-60dB (1kHz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
58,641
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.24298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-2V @ 1A (Typ)1A8 mA-83dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
MC78M09BDTRKG
IC REG LINEAR 9V 500MA DPAK
onsemi
3,117
In Stock
1 : $0.72000
Cut Tape (CT)
2,500 : $0.25893
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V9V--500mA--80dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
DPAK_369C
NCV1117DT50RKG
IC REG LINEAR 5V 1A DPAK
onsemi
16,563
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.26888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V5V-1.2V @ 800mA1A10 mA-61dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63DPAK
5-TSOP Top View
NCP603SN330T1G
IC REG LINEAR 3.3V 300MA 5TSOP
onsemi
18,497
In Stock
1 : $0.76000
Cut Tape (CT)
3,000 : $0.27188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.23V @ 300mA300mA180 µA-62dB ~ 38dB (120Hz ~ 10kHz)EnableOver Current, Over Temperature, Transient Voltage-40°C ~ 125°CSurface MountSOT-23-5 Thin, TSOT-23-55-TSOP
IC REG LINEAR 3.3V 150MA 5TSOP
NCP511SN33T1G
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
21,953
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.30038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.2V @ 100mA150mA40 µA100 µA50dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-23-5 Thin, TSOT-23-55-TSOP
SC-88A
NCP715SQ33T2G
IC REG LINEAR 3.3V 50MA SC88A
onsemi
28,559
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.33869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V-0.35V @ 50mA50mA4.2 µA5.8 µA60dB (100kHz)-Over Current, Over Temperature, Under Voltage Lockout (UVLO)-40°C ~ 125°C (TJ)Surface Mount5-TSSOP, SC-70-5, SOT-353SC-88A (SC-70-5/SOT-353)
6-WDFN
NCP705MT33TCG
IC REG LINEAR 3.3V 500MA 6WDFN
onsemi
12,706
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.33938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V--500mA25 µA--EnableOver Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)-40°C ~ 125°CSurface Mount6-WDFN Exposed Pad6-WDFN (2x2)
5-TSOP
NCP730ASN330T1G
IC REG LINEAR 3.3V 150MA 5TSOP
onsemi
28,050
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.36712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed138V3.3V-0.48V @ 150mA150mA2.5 µA450 µA80dB ~ 48dB (10Hz ~ 1MHz)Enable, Soft StartOver Current, Over Temperature-40°C ~ 125°C (TJ)Surface MountSOT-23-5 Thin, TSOT-23-55-TSOP
Showing
of 5,057

onsemi Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.