Diodes Incorporated Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
952,228 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.07030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | - | 65dB (1kHz) | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
43,931 In Stock 2,817,000 Factory | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.08490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5.5V | 0.3V @ 300mA | 300mA | 90 µA | - | 68dB ~ 45db (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
212,582 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.08926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | - | 600mA | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
78,093 In Stock | 1 : $0.39000 Cut Tape (CT) 1,000 : $0.09555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.8V @ 100mA (Typ) | 100mA | 5.5 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
63,135 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
46,640 In Stock 3,000 Factory | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.09635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | - | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
297,490 In Stock 915,000 Factory | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.10082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
46,577 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.10332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.6V @ 250mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
162,297 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.10332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.7V @ 250mA | 250mA | 1.5 µA | - | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
165,783 In Stock | 1 : $0.36000 Cut Tape (CT) 2,500 : $0.10382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
106,547 In Stock 40,000 Factory | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.10599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.75V @ 1A | 1A | 90 µA | - | 65dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
83,332 In Stock 600,000 Factory | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.10732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
50,619 In Stock 452,000 Factory | 1 : $0.38000 Cut Tape (CT) 4,000 : $0.10732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
68,816 In Stock | 1 : $0.43000 Cut Tape (CT) 2,500 : $0.12149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.6V @ 100mA | 300mA | 2.5 µA | 300 µA | - | - | Over Current, Over Temperature, Reverse Current, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
61,043 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.12599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 5V | - | 0.5V @ 300mA | 300mA | 180 µA | 15 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
241,242 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 24V | 5V | - | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
19,828 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.13115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Fixed | 1 | 24V | 3.3V | - | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,701 In Stock 300,000 Factory | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.36V @ 100mA | 300mA | 5 µA | - | - | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
140,659 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.14432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Positive | Adjustable | 1 | 24V | 1.24V | 22V | 0.5V @ 150mA | 150mA | 50 µA | 2.5 mA | 60dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
30,803 In Stock | 1 : $0.51000 Cut Tape (CT) 4,000 : $0.14615 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 3.3V | - | 0.7V @ 500mA | 500mA | 180 µA | 28 mA | 75dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
158,137 In Stock 1,068,000 Factory | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.15655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 89mA | 800 µA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
86,074 In Stock 168,000 Factory | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.17487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.35V @ 150mA | 150mA | 0.6 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
125,388 In Stock 262,500 Factory | 1 : $0.53000 Cut Tape (CT) 2,500 : $0.18786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 5V | - | - | 38mA | 500 µA | 900 µA | 45dB (100Hz) | - | - | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | |||
20,158 In Stock 15,000 Factory | 1 : $0.54000 Cut Tape (CT) 2,500 : $0.19224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | Adjustable | - | 1.5V @ 3A | 4.95A | - | 10 µA | 50dB (120Hz) | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252-3 | ||
17,388 In Stock 18,000 Factory | 1 : $0.65000 Cut Tape (CT) 3,000 : $0.23013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.36V @ 1A (Typ) | 1A | 80 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-UDFN Exposed Pad | U-DFN3030-8 (Type E) |