Analog Devices Inc./Maxim Integrated Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,770 In Stock | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.73629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
5,482 In Stock | 1 : $2.40000 Cut Tape (CT) 2,500 : $1.09788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 60V | 0.6V | 58V | 1.1V @ 100mA | 100mA | 15 µA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,965 In Stock | 1 : $2.71000 Cut Tape (CT) 2,500 : $1.24078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 5V | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
5,973 In Stock 12,500 Factory | 1 : $2.89000 Cut Tape (CT) 2,500 : $1.32238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 0.2V @ 50mA | 200mA | 10 µA | - | - | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
11,975 In Stock | 1 : $2.68000 Cut Tape (CT) 2,500 : $1.34330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.525V @ 50mA | 50mA | 17 µA | 150 µA | 66dB (100Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-TDFN (3x3) | ||
5,093 In Stock | 1 : $3.24000 Cut Tape (CT) 2,500 : $1.62539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 3.3V, 5V | - | 0.35V @ 30mA | 30mA | - | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,723 In Stock | 1 : $3.27000 Cut Tape (CT) 2,500 : $1.63997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,185 In Stock | 1 : $3.40000 Cut Tape (CT) 2,500 : $1.70537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.3V | 0.225V @ 1A | 1A | 410 µA | 560 µA | - | Enable, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
16,143 In Stock | 1 : $3.53000 Cut Tape (CT) 2,500 : $1.77354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.2V | 0.1V @ 1A | 1A | 3.5 mA | - | 40dB (100kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C (TA) | Surface Mount | 15-WFBGA, WLBGA | 15-WLP (1.58x2.66) | ||
13,020 In Stock | 1 : $3.61000 Cut Tape (CT) 2,500 : $1.81346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-3V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,210 In Stock | 1 : $3.85000 Cut Tape (CT) 2,500 : $1.93435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable (Fixed) | 1 | -6.5V | -1.25V (-2.5V) | -5.5V | 0.24V @ 200mA | 200mA | 85 µA | 125 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,649 In Stock | 1 : $4.10000 Cut Tape (CT) 2,500 : $2.05525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 5.5V | 1.5V | 4.7V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
12,340 In Stock | 1 : $4.29000 Cut Tape (CT) 2,500 : $2.15538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5.3V | 0.12V @ 500mA | 500mA | 120 µA | 160 µA | 92dB ~ 62dB (5kHz ~ 100kHz) | Enable, Power Good | Over Temperature, Reverse Polarity, Short Circuit, Soft Start | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN-EP (2x2) | ||
3,602 In Stock | 1 : $6.32000 Cut Tape (CT) 2,500 : $3.17019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.25V (5V) | 16V | 0.875V @ 350mA | 350mA | 60 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,008 In Stock | 1 : $6.29000 Cut Tape (CT) 2,500 : $3.43616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.8V) | 5V | - | 1A | 2 mA | 2.5 mA | 54dB (100kHz) | Enable, Reset, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
2,306 In Stock 7,100 Factory | 1 : $3.75000 Tube | Tube | Active | Positive | Adjustable (Fixed) | 1 | 30V | 1.5V (3.3V, 5V) | 11V | 0.6V @ 200mA | 200mA | 30 µA | - | 60dB (100Hz) | Enable, Reset | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | |||
10,614 In Stock | 1 : $7.48000 Cut Tape (CT) 2,500 : $4.08760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.82V @ 400mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,257 In Stock | 1 : $8.22000 Cut Tape (CT) 2,500 : $4.49046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,592 In Stock | 1 : $9.57000 Cut Tape (CT) 2,500 : $5.22574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 3.6V | 0.5V | 3.4V | 0.2V @ 4A | 4A | 1.6 mA | - | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) | ||
642 In Stock | 1 : $6.25000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,514 In Stock | 1 : $6.59000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.82V @ 400mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,224 In Stock | 1 : $6.95000 Strip | - | Strip | Active | Positive | Adjustable | 1 | 5.5V | 0.6V | 5V | 0.15V @ 4A | 4A | 150 µA | - | 60dB ~ 42dB (1kHz ~ 100kHz) | Enable, Power On Reset | Over Current, Over Temperature, Reverse Current, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
2,157 In Stock 10,100 Factory | 1 : $8.22000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 16.5V | 1.3V (5V) | 16V | 0.35V @ 200mA | 250mA | 35 µA | 20 mA | - | Dropout Detector, Enable, Low Battery Detection | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,680 In Stock 55,000 Factory | 1 : $1.67000 Cut Tape (CT) 2,500 : $0.70648 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.5V | 4.5V | - | 150mA | 40 µA | - | 65dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
7,539 In Stock 55,000 Factory | 1 : $1.61000 Cut Tape (CT) 2,500 : $0.73629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.12V @ 120mA (Typ) | 120mA | 90 µA | - | 78dB ~ 54dB (1kHz ~ 100kHz) | Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |