Showing
of 222
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-5
S-812C50AMC-C3ET2G
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
48,030
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.49066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C50BMC-C5ET2U
IC REG LINEAR 5V 75MA SOT23-5
ABLIC Inc.
6,456
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.49066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
TO-92-3(StandardBody),TO-226_straightlead
S-812C50AY-B2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
1,714
In Stock
1 : $1.45000
Bulk
Bulk
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SOT-23-5
S-817B60AMC-CXXT2U
IC REG LINEAR 6V 75MA SOT23-5
ABLIC Inc.
3,000
In Stock
3,000 : $0.41713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V6V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
S-812C56BMC-C5KT2U
IC REG LINEAR 5.6V 75MA SOT23-5
ABLIC Inc.
2,911
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.49066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5.6V-0.23V @ 100mA75mA500 nA2.5 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
TO-92-3(StandardBody),TO-226_straightlead
S-817B50AY-B2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
249
In Stock
1 : $0.85000
Bulk
Bulk
ActivePositiveFixed110V5V-0.25V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
TO-92-3(StandardBody),TO-226_straightlead
S-812C52AY-B2-U
IC REG LINEAR 5.2V 75MA TO92-3
ABLIC Inc.
491
In Stock
1 : $1.10000
Bulk
Bulk
ActivePositiveFixed116V5.2V-0.25V @ 10mA75mA500 nA2.5 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92-3
SC-62, SOT-89, TO-243
S-812C60AUA-C3OT2U
IC REG LINEAR 6V 75MA SOT89-3
ABLIC Inc.
952
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.52570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V6V-0.23V @ 100mA75mA500 nA2.5 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SC-62, SOT-89, TO-243
S-812C50AUA-C3ET2G
IC REG LINEAR 5V 75MA SOT89-3
ABLIC Inc.
0
In Stock
1 : $1.16000
Cut Tape (CT)
1,000 : $0.52570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SC-62, SOT-89, TO-243
S-812C50AUA-C3ET2U
IC REG LINEAR 5V 75MA SOT89-3
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $1.16000
Cut Tape (CT)
1,000 : $0.52570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Surface MountTO-243AASOT-89-3
SNT-4A
S-817A50APF-CVNTFU
IC REG LINEAR 5V 75MA SNT4A
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.98000
Cut Tape (CT)
5,000 : $0.39627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.25V @ 10mA75mA2.5 µA---Short Circuit-40°C ~ 85°C (TA)Surface Mount4-SMD, Flat LeadsSNT-4A
SOT-23-5
S-812C53BMC-C5HT2U
IC REG LINEAR 5.3V 75MA SOT23-5
ABLIC Inc.
85
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.49066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V5.3V-0.25V @ 10mA75mA500 nA2.5 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
SNT-6A (H)
S-812C53BPI-C5HTFU
IC REG LINEAR 5.3V 75MA SNT6A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.32724
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5.3V-0.25V @ 10mA75mA500 nA2.5 µA-EnableShort Circuit-40°C ~ 85°C (TA)Surface Mount6-SMD, Flat LeadsSNT-6A
TO-92-3 Formed Leads
S-817B50AY-Z2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5V-0.25V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B51AY-Z2-U
IC REG LINEAR 5.1V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.1V-0.25V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B52AY-Z2-U
IC REG LINEAR 5.2V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.2V-0.25V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B53AY-Z2-U
IC REG LINEAR 5.3V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.3V-0.25V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B54AY-Z2-U
IC REG LINEAR 5.4V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.4V-0.25V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B55AY-Z2-U
IC REG LINEAR 5.5V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.5V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B56AY-Z2-U
IC REG LINEAR 5.6V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.6V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B57AY-Z2-U
IC REG LINEAR 5.7V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.7V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B58AY-Z2-U
IC REG LINEAR 5.8V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.8V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B59AY-Z2-U
IC REG LINEAR 5.9V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V5.9V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-817B60AY-Z2-U
IC REG LINEAR 6V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.32805
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed110V6V-0.23V @ 10mA75mA2.5 µA-----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
TO-92-3 Formed Leads
S-812C50AY-Z2-U
IC REG LINEAR 5V 75MA TO92-3
ABLIC Inc.
0
In Stock
Check Lead Time
2,000 : $0.36320
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed116V5V-0.25V @ 10mA75mA500 nA2.1 µA----40°C ~ 85°C (TA)Through HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92-3
Showing
of 222

75mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.