200mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,488 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.06060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 150mA | 200mA | 60 µA | - | 73dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SMV | |||
52,476 In Stock 9,000 Factory | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.08888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
17,869 In Stock | 1 : $0.47000 Cut Tape (CT) 3,000 : $0.13332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5.5V | - | 200mA | 220 µA | - | 70dB ~ 43dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
28,029 In Stock 9,000 Factory | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.13937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.18V @ 200mA | 200mA | 220 µA | - | 70dB ~ 43dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 150°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
37,242 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.14165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 200mA | 200mA | 55 µA | 270 µA | 68dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
13,222 In Stock 9,000 Factory | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.23139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.24V | 17.75V | 0.25V @ 200mA | 200mA | 4.5 µA | - | 75dB ~ 62dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,849 In Stock | 1 : $0.37000 Cut Tape (CT) 5,000 : $0.27000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 3V | - | 0.1V @ 200mA | 200mA | 250 µA | - | 85dB ~ 50dB (100Hz ~ 10MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 4-UFDFN Exposed Pad | 4-TDFN (1.2x1.6) | |||
17,907 In Stock | 1 : $0.74000 Cut Tape (CT) 3,000 : $0.28616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.16V @ 200mA | 200mA | 1 µA | 150 µA | 52dB ~ 45dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
122,248 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.29583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.36V @ 10mA | 200mA | 3.5 µA | 5 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,569 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.29586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.36V @ 10mA | 200mA | 3.5 µA | 5 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,577 In Stock 9,000 Factory | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.32805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.22V | 5.5V | 0.21V @ 200mA | 200mA | 250 µA | - | 68dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
11,295 In Stock 9,000 Factory | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.45V @ 200mA | 200mA | 60 nA | - | 55dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
8,805 In Stock 9,000 Factory | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.36481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.2V | 6.5V | 0.18V @ 200mA | 200mA | 60 µA | - | 70dB ~ 38dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
82,212 In Stock | 1 : $0.87000 Cut Tape (CT) 2,500 : $0.36820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-243AA | SOT-89 | ||
64,568 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.36821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,480 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.36821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 18V | 1.2V | 12V | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
23,826 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.37000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.35V @ 200mA | 200mA | 4 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
23,207 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.37000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.35V @ 200mA | 200mA | 4 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,416 In Stock | 1 : $0.50000 Cut Tape (CT) 1,000 : $0.37000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.35V @ 200mA | 200mA | 4 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
86,298 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.37641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 88dB ~ 48dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
28,128 In Stock 9,000 Factory | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.45105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 1.2V | 6.5V | 0.18V @ 200mA | 200mA | 60 µA | - | 70dB ~ 38dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
42,231 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.49000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 1.8V | - | - | 200mA | 5 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
24,999 In Stock 2,000 Factory | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.54722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 20V | 5V | - | - | 200mA | 600 µA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | -55°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
32,908 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.55000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 1.8V | - | - | 200mA | 5 µA | - | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23A-3 | ||
26,319 In Stock | 1 : $1.33000 Cut Tape (CT) 3,000 : $0.56560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 200mA | 200mA | 20 µA | 350 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 4-WFBGA, WLCSP | 4-WLCSP (0.76x0.76) |