100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3,623
Manufacturer
ABLIC Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMBurr BrownDiodes IncorporatedDiotec SemiconductorFairchild SemiconductorHarris CorporationInfineon TechnologiesLinear TechnologyMaxLinear, Inc.
Series
-71xx75xx78LxxanyCAP®CA3085DI78LxxDABDI78LxxUABDI78LxxZABDI79LxxDABDI79LxxUABDI79LxxZAB
Packaging
BagBookBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
NegativePositive
Output Type
Adjustable (Fixed)AdjustableFixedProgrammable
Number of Regulators
12
Voltage - Input (Max)
-40V-39V-35V-33V-30V-27V-24V-23V-20V-16V-14V-12V
Voltage - Output (Min/Fixed)
-24V-20V-18V-15V-12V-10V-9V-8V-7V-6V-5V-4.8V
Voltage - Output (Max)
-37V-14V1.863V4.5V5.5V6.36V9.5V12V15V15.6V16V17V
Voltage Dropout (Max)
0.02V @ 10mA0.03V @ 10mA0.03V @ 1mA0.038V @ 1mA0.04V @ 10mA0.05V @ 10mA0.05V @ 1mA0.055V @ 10mA0.055V @ 1mA0.06V @ 10mA0.07V @ 10mA0.09V @ 100mA
Current - Quiescent (Iq)
20 nA50 nA250 nA0.5 µA500 nA530 nA1 µA1.1 µA1.35 µA1.5 µA1.8 µA2.4 µA
Current - Supply (Max)
1.8 µA3.6 µA5 µA6 µA10 µA11 µA12 µA15 µA16 µA40 µA50 µA55 µA
PSRR
22dB (100Hz)30dB (1kHz)33dB (120Hz)36dB (120Hz)37dB (120Hz)38dB (120Hz)39dB (120Hz)40dB (100Hz)40dB (1kHz)42dB (120Hz)43dB (120Hz)44dB (120Hz)
Control Features
-Current LimitCurrent Limit, Delay, Enable, Power Good, Soft StartCurrent Limit, Enable, Error FlagCurrent Limit, Enable, Power GoodCurrent Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Soft StartDelay, Reset OutputEnableEnable, Error FlagEnable, Error Flag, Soft StartEnable, Hold, Reset
Protection Features
-Current Limit, Thermal LimitCurrent Limit, Thermal ShutdownLoad Dump, Mirror-Image Insertion, Over Temperature, Reverse Polarity, Short Circuit, Transient VoltageMirror-Image Insertion, Over Current, Over Temperature, Reverse PolarityOver CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Reverse PolarityOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Reverse CurrentOver Current, Over Temperature, Reverse Current, Reverse Polarity
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 125°C-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 210°C-50°C ~ 125°C (TA)-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Grade
AutomotiveMilitary
Qualification
AEC-Q100MIL-STD-883
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SFN Exposed Pad4-SMD, Flat Lead Exposed Pad4-UDFN Exposed Pad4-XDFN4-XFBGA, WLCSP5-TSSOP, SC-70-5, SOT-3535-VFBGA6-SMD, Flat Lead Exposed Pad6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-UFBGA, DSBGA6-UFDFN Exposed Pad6-VDFN Exposed Pad
Supplier Device Package
0-XCEPT3-HSIP3-SSIP3-USP (1.2x1.2)4-USP (1.2x1.6)4-USPN (0.90x1.2)5-SSOP5-TSOP5-µSMD (0.93x1.11)6-DFN (3.3x3.3)6-DSBGA (1.5x1.3)6-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3,623Results
Applied FiltersRemove All

Showing
of 3,623
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
L78L05ACD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
25,726
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.08363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
AP7387Q-30Y-13
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
131,715
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.09555
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Surface MountTO-243AASOT-89-3
8-SOIC
UA78L05ACDR
IC REG LINEAR 5V 100MA 8SOIC
Texas Instruments
27,715
In Stock
1 : $0.41000
Cut Tape (CT)
2,500 : $0.14559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V5V-1.7V @ 40mA100mA--49dB (120Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit0°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-3
TLV76050DBZR
IC REG LINEAR 5V 100MA SOT23-3
Texas Instruments
2,972
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.09090
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.1V @ 100mA100mA5 mA---Over Temperature-40°C ~ 125°C (TJ)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-89 SERIES
L78L05ABUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
223,279
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.12032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Surface MountTO-243AASOT-89-3
SOT-89 SERIES
L78L33ACUTR
IC REG LINEAR 3.3V 100MA SOT89-3
STMicroelectronics
70,931
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.14698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V3.3V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°C--Surface MountTO-243AASOT-89-3
8-SOIC
MC78L05ABDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
54,114
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.11272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
26,915
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.16312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-1.7V @ 100mA (Typ)100mA6 mA-49dB (120Hz)Current LimitOver Current, Over Temperature-40°C ~ 85°C (TA)--Surface MountTO-243AASOT-89
19,161
In Stock
1 : $0.42000
Cut Tape (CT)
2,500 : $0.14998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-1.7V @ 100mA (Typ)100mA6 mA-49dB (120Hz)Current LimitOver Current, Over Temperature-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOIC
NCV78L05ABDR2G
IC REG LINEAR 5V 100MA 8SOIC
onsemi
8,893
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.11741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT−89(3−LEAD)
MC78L05ACHT1G
IC REG LINEAR 5V 100MA SOT89-3
onsemi
1,647
In Stock
1 : $0.44000
Cut Tape (CT)
2,500 : $0.14645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA6 mA-49dB (120Hz)-Over Temperature, Short Circuit0°C ~ 125°C--Surface MountTO-243AASOT-89-3
8-SOIC
LM317LIDR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
51,752
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.13165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable138V1.2V32V-100mA2.5 mA-80dB ~ 65dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MC78L15ABDR2G
IC REG LINEAR 15V 100MA 8SOIC
onsemi
11,104
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.12399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V15V--100mA6.5 mA-39dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-89 SERIES
L78L05ACUTR
IC REG LINEAR 5V 100MA SOT89-3
STMicroelectronics
90,165
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°C--Surface MountTO-243AASOT-89-3
41,067
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.16751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActivePositiveFixed135V5V-1.7V @ 100mA (Typ)100mA6 mA-49dB (120Hz)Current LimitOver Current, Over Temperature-40°C ~ 85°C (TA)--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
8-SOIC
LM317LD13TR
IC REG LIN POS ADJ 100MA 8SOIC
STMicroelectronics
33,379
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13499
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable140V1.2V37V-100mA5 mA-80dB ~ 65dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LM317LCDR
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
18,575
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.16594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable138V1.2V32V-100mA2.5 mA-80dB ~ 65dB (120Hz)-Over Current, Over Temperature, Short Circuit0°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-89-3 Pkg
UA78L05ACPK
IC REG LINEAR 5V 100MA SOT89-3
Texas Instruments
139,542
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.15271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V5V-1.7V @ 40mA100mA--49dB (120Hz)-Over Current, Over Temperature, Reverse Polarity, Short Circuit0°C ~ 125°C--Surface MountTO-243AASOT-89-3
35,130
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V3.3V-1.1V @ 100mA100mA5 mA-----40°C ~ 125°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT 23-5
TC1015-3.3VCT713
IC REG LINEAR 3.3V 100MA SOT23-5
Microchip Technology
24,355
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.25V @ 100mA100mA80 µA-64dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°C--Surface MountSC-74A, SOT-753SOT-23-5
24,152
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.17377
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V5V-1.1V @ 100mA100mA5 mA-----40°C ~ 125°C--Surface MountTO-236-3, SC-59, SOT-23-3SOT-23
SOT 23-5
TC1071VCT713
IC REG LIN POS ADJ 100MA SOT23-5
Microchip Technology
17,489
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.36000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1.2V5.5V0.25V @ 100mA100mA80 µA-64dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°C--Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
L78L05ABD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
35,874
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.14182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LP2951ACDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
18,681
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.22198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable (Fixed)130V1.235V (5V)30V0.45V @ 100mA100mA120 µA12 mA--Over Current, Over Temperature-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
LP2951CDR2G
IC REG LIN POS ADJ 100MA 8SOIC
onsemi
13,628
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.22498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable (Fixed)130V1.235V (5V)30V0.45V @ 100mA100mA120 µA12 mA--Over Current, Over Temperature-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 3,623

100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.