Showing
of 120
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT3080EST#TRPBF
IC REG LIN POS ADJ 1.1A SOT223-3
Analog Devices Inc.
11,725
In Stock
1 : $5.89000
Cut Tape (CT)
2,000 : $2.95526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
8 DFB
LT3080EDD#TRPBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
14,747
In Stock
1 : $6.10000
Cut Tape (CT)
2,500 : $3.06272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8 DFB
LT1965EDD-3.3#TRPBF
IC REG LINEAR 3.3V 1.1A 8DFN
Analog Devices Inc.
4,098
In Stock
1 : $6.10000
Cut Tape (CT)
2,500 : $3.06272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8-MSOP-EP
LT1965EMS8E#TRPBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
16,434
In Stock
1 : $6.29000
Cut Tape (CT)
2,500 : $3.15676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable120V1.2V19.5V0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
8-MSOP-EP
LT3080EMS8E#TRPBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
4,538
In Stock
1 : $6.29000
Cut Tape (CT)
2,500 : $3.15676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
8-MSOP-EP
LT1965IMS8E#TRPBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
5,481
In Stock
1 : $6.49000
Cut Tape (CT)
2,500 : $3.54510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable120V1.2V19.5V0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
5-DDPAK
LT3080EQ#TRPBF
IC REG LIN POS ADJ 1.1A 5DDPAK
Analog Devices Inc.
3,041
In Stock
1 : $6.56000
Cut Tape (CT)
750 : $4.27381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
SOT 223-3
LT3080EST#PBF
IC REG LIN POS ADJ 1.1A SOT223-3
Analog Devices Inc.
1,775
In Stock
1 : $5.89000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
8 DFB
LT1965EDD-3.3#PBF
IC REG LINEAR 3.3V 1.1A 8DFN
Analog Devices Inc.
2,602
In Stock
1 : $6.10000
Tube
-
Tube
ActivePositiveFixed120V3.3V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8 DFB
LT3080EDD-1#PBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
1,412
In Stock
1 : $6.10000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8 DFB
LT1965EDD-2.5#PBF
IC REG LINEAR 2.5V 1.1A 8DFN
Analog Devices Inc.
681
In Stock
1 : $6.10000
Tube
-
Tube
ActivePositiveFixed120V2.5V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
TO-220-5  Bent and Staggered_05-08-1421
LT3080ET#PBF
IC REG LIN POS ADJ 1.1A TO220-5
Analog Devices Inc.
845
In Stock
1 : $6.23000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-220-5TO-220-5
8 DFB
LT3080IDD#PBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
1,064
In Stock
1 : $6.25000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8 DFB
LT1965IDD#PBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
1,438
In Stock
1 : $6.27000
Tube
-
Tube
ActivePositiveAdjustable120V1.2V19.5V0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8-MSOP-EP
LT1965EMS8E#PBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
4,427
In Stock
1 : $6.29000
Tube
-
Tube
ActivePositiveAdjustable120V1.2V19.5V0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
8-MSOP-EP
LT3080EMS8E#PBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
3,784
In Stock
1 : $6.29000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
8-MSOP-EP
LT1965EMS8E-3.3#PBF
IC REG LINEAR 3.3V 1.1A 8MSOP
Analog Devices Inc.
1,703
In Stock
1 : $6.29000
Tube
-
Tube
ActivePositiveFixed120V3.3V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
8-MSOP-EP
LT3080EMS8E-1#PBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
952
In Stock
1 : $6.29000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-MSOP-EP
5-DDPAK
LT1965EQ#PBF
IC REG LIN POS ADJ 1.1A 5DDPAK
Analog Devices Inc.
2,445
In Stock
1 : $6.56000
Tube
-
Tube
ActivePositiveAdjustable120V1.2V19.5V0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
5-DDPAK
LT3080EQ#PBF
IC REG LIN POS ADJ 1.1A 5DDPAK
Analog Devices Inc.
107
In Stock
1 : $6.56000
Tube
-
Tube
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
5-DDPAK
LT1965IQ#PBF
IC REG LIN POS ADJ 1.1A 5DDPAK
Analog Devices Inc.
2,269
In Stock
1 : $7.33000
Tube
-
Tube
ActivePositiveAdjustable120V1.2V19.5V0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
5-DDPAK
LT1965IQ-3.3#PBF
IC REG LINEAR 3.3V 1.1A 5DDPAK
Analog Devices Inc.
236
In Stock
1 : $7.33000
Tube
-
Tube
ActivePositiveFixed120V3.3V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BA5-DDPAK
8 DFB
LT3080EDD-1#TRPBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
2,781
In Stock
1 : $6.10000
Cut Tape (CT)
2,500 : $3.06272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable136V0V36V1.6V @ 1.1A1.1A500 µA30 mA75db ~ 20dB (120Hz ~ 1MHz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8 DFB
LT1965EDD-1.8#PBF
IC REG LINEAR 1.8V 1.1A 8DFN
Analog Devices Inc.
1,743
In Stock
1 : $6.10000
Tube
-
Tube
ActivePositiveFixed120V1.8V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
8 DFB
LT1965IDD-3.3#PBF
IC REG LINEAR 3.3V 1.1A 8DFN
Analog Devices Inc.
3,654
In Stock
1 : $6.27000
Tube
-
Tube
ActivePositiveFixed120V3.3V-0.49V @ 1.1A1.1A1.1 mA40 mA75dB (120Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-WFDFN Exposed Pad8-DFN (3x3)
Showing
of 120

1.1A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.