TO-263-6, D²Pak (5 Leads + Tab), TO-263BA Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,471 In Stock | 1 : $3.11000 Cut Tape (CT) 800 : $1.79349 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 | ||
300 In Stock | 1 : $4.32000 Tube | - | Tube | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Buck-Boost | Adjustable | 1 | 4V | 24V | 1.23V | 20V | 1.7A (Switch) | 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 | ||
1,378 In Stock | 1 : $5.95000 Cut Tape (CT) 750 : $4.51001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.23V | 33V | 3A | 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 | ||
895 In Stock | 1 : $12.03000 Cut Tape (CT) 750 : $7.83711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.244V | 65V (Switch) | 1.25A (Switch) | 100kHz | No | 0°C ~ 100°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | 5-DDPAK | ||
3,054 In Stock | 1 : $1.48000 Cut Tape (CT) 800 : $0.85500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 22V | 5V | - | 3A | 150kHz | No | -20°C ~ 85°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | TO-263-5 | ||
2,018 In Stock 10,000 Factory | 1 : $2.59000 Cut Tape (CT) 500 : $1.53754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | ||
2,579 In Stock 10,000 Factory | 1 : $3.58000 Cut Tape (CT) 500 : $2.23984 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 60V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | ||
1,290 In Stock | 1 : $2.50000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.75V | 40V | 1.23V | 37V | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
1,022 In Stock 17,400 Factory | 1 : $2.62000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
2,332 In Stock 10,000 Factory | 1 : $4.80000 Cut Tape (CT) 500 : $3.00924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 3.3V | - | 1A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
884 In Stock | 1 : $6.54000 Cut Tape (CT) 500 : $4.09668 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 40V | 1.2V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
990 In Stock 3,000 Factory | 1 : $6.54000 Cut Tape (CT) 500 : $4.09668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
2,329 In Stock | 1 : $5.16000 Tube | Bulk Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
281 In Stock 9,990 Factory | 1 : $5.76000 Tube | Bulk Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 1A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
7,572 In Stock 9,990 Factory | 1 : $6.94000 Tube | Bulk Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
2,963 In Stock 9,990 Factory | 1 : $6.94000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 3.3V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
2,404 In Stock 3,015 Factory | 1 : $7.19000 Tube | Bulk Tube | Not For New Designs | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 1A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
1,980 In Stock 1,485 Factory | 1 : $8.97000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
344 In Stock 135 Factory | 1 : $8.97000 Tube | Bulk Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
112 In Stock 9,990 Factory | 1 : $9.30000 Tube | Tube | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, Forward Converter | Adjustable | 1 | 3.5V | 40V | 1.23V | 60V (Switch) | 3A (Switch) | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
2,241 In Stock 1,935 Factory | 1 : $9.34000 Tube | Tube | Not For New Designs | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 5V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
350 In Stock | 1 : $10.68000 Tube | Bulk Tube | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 1.2V | 57V | 2A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 | |||
1,704 In Stock | 1 : $14.65000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 45V | 2.5V | 35V | 2A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | 5-DDPAK | ||
230 In Stock | 1 : $17.59000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Buck, Boost, Flyback, Forward Converter | Adjustable | 1 | 3V | 75V | 1.244V | 100V (Switch) | 850mA (Switch) | 12kHz ~ 60kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | 5-DDPAK | ||
2,723 In Stock 10,000 Factory | 1 : $3.58000 Cut Tape (CT) 500 : $2.23984 Tape & Reel (TR) 1 : $1.00000 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 60V | 15V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | DDPAK/TO-263-5 |