TO-220-5 Voltage Regulators - DC DC Switching Regulators

Results: 238
Stocking Options
Environmental Options
Media
Marketplace Product
238Results
Applied FiltersRemove All

Showing
of 238
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-220-5
LM2576T-5.0/NOPB
IC REG BUCK 5V 3A TO220-5
Texas Instruments
949
In Stock
1 : $3.42000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
5V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576T-ADJ/NOPB
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
578
In Stock
1 : $3.42000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2575T-5.0/NOPB
IC REG BUCK 5V 1A TO220-5
Texas Instruments
2,389
In Stock
1 : $3.58000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
5V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
LM2575T-3.3G
LM2576T-ADJG
IC REG BUCK ADJ 3A TO220-5
onsemi
1,566
In Stock
1 : $3.62000
Tube
-
Tube
Active
Step-Down
Positive or Negative
Buck
Adjustable
1
7V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576HVT-ADJ/NOPB
IC REG BUCK ADJ 3A TO220-5
Texas Instruments
1,295
In Stock
1 : $6.66000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
60V
1.23V
57V
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576HVT-5.0/NOPB
IC REG BUCK 5V 3A TO220-5
Texas Instruments
198
In Stock
1 : $6.66000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
60V
5V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2577T-ADJ/NOPB
IC REG BST FLYBCK ADJ 3A TO220-5
Texas Instruments
983
In Stock
1 : $7.40000
Tube
Tube
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, Forward Converter
Adjustable
1
3.5V
40V
1.23V
60V (Switch)
3A (Switch)
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1076CT#PBF
IC REG BUCK BOOST ADJ 2A TO220-5
Analog Devices Inc.
334
In Stock
1 : $11.75000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
45V
2.5V
35V
2A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1074CT#PBF
IC REG BUCK BST ADJ 5.5A TO220-5
Analog Devices Inc.
909
In Stock
1 : $15.83000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
45V
2.5V
35V
5.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1070CT#PBF
IC REG BUCK BOOST ADJ 5A TO220-5
Analog Devices Inc.
514
In Stock
1 : $17.13000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Cuk, Flyback, Forward Converter
Adjustable
1
3V
60V
1.25V
65V (Switch)
5A (Switch)
40kHz
No
0°C ~ 100°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1170CT#PBF
IC REG BUCK BOOST ADJ 5A TO220-5
Analog Devices Inc.
492
In Stock
1 : $17.13000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Cuk, Flyback, Forward Converter
Adjustable
1
3V
40V
1.244V
65V (Switch)
5A (Switch)
100kHz
No
0°C ~ 100°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1074IT#PBF
IC REG BUCK BST ADJ 5.5A TO220-5
Analog Devices Inc.
200
In Stock
1 : $19.99000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
45V
2.5V
35V
5.5A (Switch)
100kHz
No
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1074HVCT#PBF
IC REG BUCK BST ADJ 5.5A TO220-5
Analog Devices Inc.
1,223
In Stock
1 : $21.66000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
64V
2.5V
35V
5.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5  Bent and Staggered_05-08-1421
LT1074HVIT#PBF
IC REG BUCK BST ADJ 5.5A TO220-5
Analog Devices Inc.
200
In Stock
1 : $27.31000
Tube
-
Tube
Active
Step-Up, Step-Down, Step-Up/Step-Down
Positive or Negative
Buck, Boost, Flyback
Adjustable
1
8V
64V
2.5V
35V
5.5A (Switch)
100kHz
No
-40°C ~ 125°C
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576-5.0WT
IC REG BUCK 5V 3A TO220-5
Microchip Technology
290
In Stock
1 : $1.75000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
5V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576-12WT
IC REG BUCK 12V 3A TO220-5
Microchip Technology
270
In Stock
1 : $1.75000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576WT
IC REG BUCK ADJ 3A TO220-5
Microchip Technology
165
In Stock
1 : $1.75000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.23V
37V
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576T-12/NOPB
IC REG BUCK 12V 3A TO220-5
Texas Instruments
585
In Stock
1 : $3.42000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576T-15/NOPB
IC REG BUCK 15V 3A TO220-5
Texas Instruments
401
In Stock
1 : $3.42000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
15V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2576T-3.3/NOPB
IC REG BUCK 3.3V 3A TO220-5
Texas Instruments
392
In Stock
1 : $3.42000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
3.3V
-
3A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2575T-ADJ/NOPB
IC REG BUCK ADJ 1A TO220-5
Texas Instruments
400
In Stock
1 : $3.58000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
1.23V
37V
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2575T-15/NOPB
IC REG BUCK 15V 1A TO220-5
Texas Instruments
377
In Stock
1 : $3.58000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
15V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
LM2575T-12/NOPB
IC REG BUCK 12V 1A TO220-5
Texas Instruments
185
In Stock
1 : $3.58000
Tube
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
12V
-
1A
52kHz
No
-40°C ~ 125°C (TJ)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
MIC4576-5.0WT
IC REG BUCK 5V 3A TO220-5
Microchip Technology
245
In Stock
1 : $4.28000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
4V
36V
5V
-
3A
200kHz
No
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-220-5
TO-220-5
TO-220-5
MIC4576WT
IC REG BUCK ADJ 3A TO220-5
Microchip Technology
218
In Stock
1 : $4.28000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4V
36V
1.23V
33V
3A
200kHz
No
-40°C ~ 85°C (TA)
-
-
Through Hole
TO-220-5
TO-220-5
Showing
of 238

TO-220-5 Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.