Rohm Semiconductor Voltage Regulators - DC DC Switching Regulators

Results: 365
Series
-*H³®Nano Pulse Control™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
-Step-DownStep-Down, Step-Up/Step-DownStep-UpStep-Up, Step-Down, Step-Up/Step-DownStep-Up, Step-Up/Step-DownStep-Up/InvertedStep-Up/Step-Down
Output Configuration
-NegativePositive and Negative (Dual Rail)Positive and NegativePositivePositive, Isolation Capable
Topology
-BoostBoost, Buck-BoostBoost, SEPICBuckBuck, BoostBuck, Boost, Buck-BoostBuck, Buck-BoostBuck-BoostCharge PumpFlyback
Output Type
-Adjustable (Fixed)AdjustableFixedProgrammable
Number of Outputs
127-
Voltage - Input (Min)
0.6V1.5V1.75V1.8V2V2.1V2.3V2.5V2.55V2.6V2.69V2.7V
Voltage - Input (Max)
4.5V5.5V6V6.5V10V10.81V11V12V12.96V12.97V13.2V14V
Voltage - Output (Min/Fixed)
-13V-12V-5V0.6V0.7V0.75V0.765V0.78V0.8V (3.3V)0.8V (5V)0.8V0.85V
Voltage - Output (Max)
0.8V1.2V1.5V1.8V2V2.5V3.3V3.35V3.37V3.47V3.85V4V
Current - Output
500µA600µA650µA850µA900µA950µA1mA1.2mA1.5mA3mA4mA10mA
Frequency - Switching
25kHz50kHz ~ 300kHz50kHz ~ 500kHz50kHz ~ 600kHz50kHz ~ 750kHz65kHz100kHz ~ 1.2MHz100kHz ~ 2.5MHz100kHz ~ 600kHz100kHz ~ 650kHz100kHz110kHz
Synchronous Rectifier
-BothNoYes
Operating Temperature
-45°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 150°C-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-40°C ~ 85°C
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
5-SIP6-SIP, 5 Leads6-XFBGA, CSPBGA6-XFBGA, WLCSP8-DIP (0.300", 7.62mm), 7 Leads8-LSSOP (0.173", 4.40mm Width)8-PowerUDFN8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-UFBGA, CSPBGA8-UFDFN Exposed Pad
Supplier Device Package
5-SIP5-SSOP6-SIP6-SSOP6-WLCSP7-DIP7-DIP-AK7-DIPK8-HSON8-HTSOP-J8-HTSOP-JES8-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
365Results
Applied FiltersRemove All

Showing
of 365
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HTSOP-J
BD9D321EFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
7,408
In Stock
1 : $0.80000
Cut Tape (CT)
2,500 : $0.31047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.765V7V3A700kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD9E302EFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
67,141
In Stock
1 : $1.24000
Cut Tape (CT)
2,500 : $0.52601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable17V28V1V19.6V3A550kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
MFG_SSOP6
BD9G101G-TR
IC REG BUCK ADJ 500MA 6SSOP
Rohm Semiconductor
12,330
In Stock
1 : $1.61000
Cut Tape (CT)
3,000 : $0.73629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable16V42V1V29.4V500mA1.5MHzNo-40°C ~ 105°C (TA)--Surface MountSOT-23-66-SSOP
MFG_SSOP6
BD9G102G-LBTR
IC REG BUCK ADJ 500MA 6SSOP
Rohm Semiconductor
380
In Stock
1 : $1.62000
Cut Tape (CT)
3,000 : $0.74038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable16V42V0.75V33.6V500mA1MHzNo-40°C ~ 85°C (TA)--Surface MountSOT-23-66-SSOP
9-WLCSP_CL-CSP Pkg
BD70522GUL-E2
IC REG BUCK ADJ 500MA VCSP50L1
Rohm Semiconductor
12,630
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.79901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.5V5.5V1.2V3.35V500mA-Yes-40°C ~ 85°C--Surface Mount9-UFBGA, CSPBGAVCSP50L1
16-VFQFN
BD8306MUV-E2
IC REG BCK BST ADJ 2A 16VQFN
Rohm Semiconductor
7,387
In Stock
1 : $2.58000
Cut Tape (CT)
3,000 : $1.18215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up/Step-DownPositiveBuck-BoostAdjustable11.8V5.5V1.8V5.2V2A (Switch)1MHzYes-40°C ~ 85°C (TA)--Surface Mount16-VFQFN Exposed PadVQFN016V3030
8-HTSOP-J
BD90640EFJ-CE2
IC REG BUCK ADJ 4A 8HTSOP-J
Rohm Semiconductor
11,101
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $1.19442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable15V36V0.8V36V4A50kHz ~ 500kHzNo-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
HRP7_HRP7
BD90640HFP-CTR
IC REG BUCK ADJUSTABLE 4A HRP7
Rohm Semiconductor
9,487
In Stock
1 : $2.92000
Cut Tape (CT)
2,000 : $1.33760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable15V36V0.8V36V4A50kHz ~ 500kHzNo-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface MountHRP-7 (7 Leads + Tab)HRP7
8-HTSOP-J
BD7F100EFJ-LBE2
IC REG FLYBACK ADJ 1A 8HTSOP-J
Rohm Semiconductor
5,480
In Stock
1 : $3.72000
Cut Tape (CT)
2,500 : $1.59681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up/Step-DownPositive, Isolation CapableFlybackAdjustable13V40V0.78V50V (Switch)1A (Switch)400kHzNo-40°C ~ 125°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J Top
BD7F105EFJ-CE2
IC REG FLYBACK ADJ 8HTSOP
Rohm Semiconductor
2,345
In Stock
1 : $4.00000
Cut Tape (CT)
2,500 : $1.71657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up/Step-DownPositive, Isolation CapableFlybackAdjustable13.4V42V-60V-363kHzNo-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J Top
BD9G341AEFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
14,426
In Stock
1 : $4.40000
Cut Tape (CT)
2,500 : $2.20838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable112V76V1V76V3A50kHz ~ 750kHzNo-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD9E301EFJ-LBE2
IC REG BUCK ADJ 2.5A 8HTSOP-J
Rohm Semiconductor
3,241
In Stock
1 : $4.73000
Cut Tape (CT)
2,500 : $2.37630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable17V36V1V25.2V2.5A570kHzYes-40°C ~ 150°C (TJ)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD9G341AEFJ-LBE2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
13,222
In Stock
1 : $5.17000
Cut Tape (CT)
2,500 : $2.59526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable112V76V1V76V3A50kHz ~ 750kHzNo-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J Top
BD9G500EFJ-LAE2
IC REG BUCK ADJ 5A 8HTSOP
Rohm Semiconductor
6,717
In Stock
1 : $6.30000
Cut Tape (CT)
2,500 : $3.06442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable17V76V1V73.72V5A100kHz ~ 650kHzNo-40°C ~ 125°C--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP-J
BD9D320EFJ-E2
IC REG BUCK ADJ 3A 8HTSOP-J
Rohm Semiconductor
4,232
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.30315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.765V7V3A700kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
5-SSOP_SSOP5 Pkg
BU33DV5G-GTR
IC REG BOOST ADJ 240MA 5SSOP
Rohm Semiconductor
7,515
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.36764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-UpPositiveBoostAdjustable11.75V4.5V3.23V3.37V10mA100kHzYes-25°C ~ 85°C (TA)--Surface MountSC-74A, SOT-7535-SSOP
8-HTSOP-J
BD9328EFJ-E2
IC REG BUCK ADJ 2A 8HTSOP-J
Rohm Semiconductor
2,795
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.39026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsStep-DownPositiveBuckAdjustable14.2V18V0.9V12.6V2A380kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-SOIC
BD9E104FJ-E2
IC REG BUCK ADJUSTABLE 1A 8SOPJ
Rohm Semiconductor
2,317
In Stock
1 : $1.18000
Cut Tape (CT)
2,500 : $0.49914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable17V26V1V13V1A570kHzYes-40°C ~ 85°C--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP-J
8-HTSOP-J
BD93291EFJ-E2
IC REG BUCK ADJ/5V DL 8HTSOP-J
Rohm Semiconductor
7,505
In Stock
1 : $1.25000
Cut Tape (CT)
2,500 : $0.53025
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable (Fixed)28V26V0.8V (5V)4V1.7A, 500mA300kHz ~ 600kHz, 1.5MHz ~ 2.5MHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
16-VFQFN
BD9A600MUV-E2
IC REG BUCK ADJUSTABLE 6A 16VQFN
Rohm Semiconductor
81,983
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.54722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.7V5.5V0.8V3.85V6A1MHzYes-40°C ~ 85°C (TA)--Surface Mount16-VFQFN Exposed PadVQFN016V3030
8-SOP-J
BD9C301FJ-E2
IC REG BUCK ADJUSTABLE 3A 8SOPJ
Rohm Semiconductor
8,505
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.68720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.8V12.6V3A500kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP-J
UCSP50L1
BD8316GWL-E2
IC REG BUCK BST ADJ DL UCSP50L1
Rohm Semiconductor
1,879
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.74993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up, Step-Up/Step-DownPositive and Negative (Dual Rail)Boost, Buck-BoostAdjustable22.5V5.5V5.5V, -1V18V, -9V1A (Switch)1.6MHzNo-35°C ~ 85°C (TA)--Surface Mount11-UFBGA, CSPBGAUCSP50L1
UCSP50L1C
BD83070GWL-E2
IC REG BK BST 2.5/3.3V UCSP50L1C
Rohm Semiconductor
15,305
In Stock
1 : $1.72000
Cut Tape (CT)
3,000 : $0.78538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-Up/Step-DownPositiveBuck-BoostFixed12V5.5V2.5V, 3.3V-1A1.5MHzYes-40°C ~ 85°C--Surface Mount12-UFBGA, CSPBGAUCSP50L1C
24-VFQFN Exposed pad
BD95861MUV-E2
IC REG BUCK ADJ 6A VQFN024V4040
Rohm Semiconductor
13,543
In Stock
1 : $1.75000
Cut Tape (CT)
2,500 : $0.80174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable17.5V18V0.8V5.5V6A500kHz ~ 800kHzYes-20°C ~ 100°C (TA)--Surface Mount24-VFQFN Exposed PadVQFN020V4040
8-HTSOP-J
BD9C401EFJ-E2
IC REG BUCK ADJ 4A 8HTSOP-J
Rohm Semiconductor
4,377
In Stock
1 : $1.86000
Cut Tape (CT)
2,500 : $0.85082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable14.5V18V0.8V12.6V4A500kHzYes-40°C ~ 85°C (TA)--Surface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
Showing
of 365

Rohm Semiconductor Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.