onsemi Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,000 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.37100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | ||
32,030 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.44520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.9V | 3.9V | 1A | 1.7MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
5,967 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.44520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 5.5V | 3.3V | - | 600mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (1.23x0.88) | ||
4,490 In Stock | 1 : $2.84000 Cut Tape (CT) 800 : $1.68341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost | Adjustable | 1 | 4.5V | 40V | 1.23V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
5,158 In Stock | 1 : $2.84000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Adjustable | 1 | 7V | 40V | 1.23V | 37V | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
19,724 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.41552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.5V | 4.5V | 5V | - | 1A (Switch) | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, WLCSP | 9-WLCSP (1.22x1.22) | |||
20,570 In Stock | 1 : $1.32000 Cut Tape (CT) 3,000 : $0.55947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable (Fixed) | 1 | 2.5V | 5.5V | 2.8V, 3.4V | 4V | 2.5A | 1.8MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP (1.96x1.56) | |||
12,502 In Stock | 1 : $1.46000 Cut Tape (CT) 2,500 : $0.62031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 33kHz | No | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
37,850 In Stock | 1 : $1.87000 Cut Tape (CT) 3,000 : $0.85531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 13.2V | 0.6V | 5V | 2A | 333kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
2,189 In Stock | 1 : $0.97000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,195 In Stock | 1 : $2.84000 Cut Tape (CT) 800 : $1.68341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
1,129 In Stock | 1 : $2.92000 Cut Tape (CT) 800 : $1.73443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck | Fixed | 1 | 7V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
2,732 In Stock | 1 : $2.50000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.75V | 40V | 1.23V | 37V | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
1,012 In Stock 21,300 Factory | 1 : $2.62000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 40V | 5V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
2,532 In Stock | 1 : $2.74000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Fixed | 1 | 7V | 40V | 5V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
4,544 In Stock | 1 : $2.75000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.75V | 40V | 1.23V | 37V | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
5,366 In Stock | 1 : $2.79000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost | Adjustable | 1 | 4.5V | 40V | 1.23V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
14,620 In Stock | 1 : $1.57000 Cut Tape (CT) 4,000 : $0.66750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 150kHz | No | 0°C ~ 70°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
2,389 In Stock 15,000 Factory | 1 : $1.03000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | - | - | 1.5A (Switch) | 100Hz ~ 100kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
4,835 In Stock | 1 : $2.45000 Cut Tape (CT) 1,000 : $1.20485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost | Adjustable | 1 | 4.75V | 40V | 1.23V | 37V | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
8,997 In Stock | 1 : $4.67000 Cut Tape (CT) 1,000 : $2.46908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 2.5V | 40V | 1.25V | 40V (Switch) | 3.4A (Switch) | 50kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
895 In Stock | 1 : $3.96000 Cut Tape (CT) 800 : $2.48280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 7.5V | 40V | 5.05V | 40V (Switch) | 3.3A (Switch) | 72kHz | No | 0°C ~ 70°C (TA) | Surface Mount | TO-263-6, D²Pak (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
150 In Stock | 1 : $4.04000 Tube | - | Tube | Last Time Buy | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 7.5V | 40V | 5.05V | 40V (Switch) | 5.5A (Switch) | 72kHz | No | -40°C ~ 85°C (TA) | Through Hole | TO-220-5 | TO-220-5 | ||
143 In Stock | 1 : $4.04000 Tube | - | Tube | Last Time Buy | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 7.5V | 40V | 5.05V | 40V (Switch) | 3.3A (Switch) | 72kHz | No | -40°C ~ 85°C (TA) | Through Hole | TO-220-5 | TO-220-5 | ||
98 In Stock 9,447 Factory | 1 : $4.06000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 2.5V | 40V | 1.25V | 40V (Switch) | 3.4A (Switch) | 50kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |