Showing
of 128
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT23-5
SP6669AEK-L/TRR3
IC REG BUCK ADJ 600MA SOT23-5
MaxLinear, Inc.
7,196
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.50669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.5V5.5V0.6V5V600mA1.5MHzYes-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
XR7620xEL-F
XR76205EL-F
IC REG BUCK ADJUSTABLE 5A 30QFN
MaxLinear, Inc.
2,223
In Stock
1 : $6.70000
Tray
Tray
ActiveStep-DownPositiveBuckAdjustable15V40V0.6V40V5A100kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-PowerVFQFN30-QFN (5x5)
32-VFQFN
XR77103ELBTR-A1R0
IC REG BUCK ADJ/FIX TRPL 32TQFN
MaxLinear, Inc.
3,000
In Stock
1 : $4.50000
Cut Tape (CT)
3,000 : $2.47500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable (Fixed)34.5V14V0.8V (5V, 9V, 12V)13.3V2A1MHzYes-40°C ~ 125°C (TJ)Surface Mount32-VFQFN Exposed Pad32-TQFN (4x4)
30-QFN
XR76208EL-F
IC REG BUCK ADJUSTABLE 8A 30QFN
MaxLinear, Inc.
3,825
In Stock
1 : $7.43000
Tray
Tray
ActiveStep-DownPositiveBuckAdjustable15V40V0.6V40V8A100kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-PowerVFQFN30-QFN (5x5)
IC REG BUCK 0.9/1.8/3.3V 32TQFN
XR77103ELBTR-MOCA
IC REG BUCK 0.9/1.8/3.3V 32TQFN
MaxLinear, Inc.
3,000
In Stock
1 : $3.87000
Cut Tape (CT)
3,000 : $1.94063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckFixed34.5V14V0.9V, 1.8V, 3.3V-2A560kHzYes-40°C ~ 125°C (TJ)Surface Mount32-WFQFN Exposed Pad32-TQFN (4x4)
XR7620xEL-F
XR76203ELTR-F
IC REG BUCK ADJUSTABLE 3A 30QFN
MaxLinear, Inc.
6,000
In Stock
3,000 : $2.64744
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable15V40V0.6V40V3A100kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-PowerVFQFN30-QFN (5x5)
30-QFN
XR76208ELTR-F
IC REG BUCK ADJUSTABLE 8A 30QFN
MaxLinear, Inc.
3,000
In Stock
3,000 : $4.06006
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable15V40V0.6V40V8A100kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-PowerVFQFN30-QFN (5x5)
32-VFQFN
XR77103ELBTR-A0R5
IC REG BUCK ADJ/FIX TRPL 32TQFN
MaxLinear, Inc.
5,112
In Stock
1 : $4.50000
Cut Tape (CT)
3,000 : $2.26033
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable (Fixed)34.5V14V0.8V (5V, 9V, 12V)13.3V2A500kHzYes-40°C ~ 125°C (TJ)Surface Mount32-VFQFN Exposed Pad32-TQFN (4x4)
MXL7218-ABA-T
MXL7218-ABA-T
DUAL 18A OR SINGLE 50A POWER MOD
MaxLinear, Inc.
90
In Stock
1 : $53.43000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable24.5V15V0.6V1.8V18A, 18A400kHz ~ 780kHzYes-40°C ~ 125°C (TJ)Surface Mount144-BBGA Module144-BGA (16x16)
MXL7225-1-ABA-T
MXL7225-1-ABA-T
DUAL 25A OR SINGLE 50A POWER MOD
MaxLinear, Inc.
22
In Stock
1 : $69.08000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable24.5V15V0.6V1.8V25A, 25A400kHz ~ 780kHzYes-40°C ~ 125°C (TJ)Surface Mount144-BBGA Module144-BGA (16x16)
8-SOIC
XRP7674IDTR-F
IC REG BUCK ADJUSTABLE 2A 8SOIC
MaxLinear, Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStep-DownPositiveBuckAdjustable14.5V18V0.925V16V2A340kHzYes-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
6-WDFN Exposed Pad
XRP6657IHBTR-F
IC REG BUCK ADJUSTABLE 1.5A 6DFN
MaxLinear, Inc.
55
In Stock
1 : $1.79000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteStep-DownPositiveBuckAdjustable12.5V5.5V0.6V5.5V1.5A1.3MHzYes-40°C ~ 85°C (TA)Surface Mount6-WDFN Exposed Pad6-DFN (3x3)
26-VFDFN Exposed Pad
SP7650ER-L/TR
IC REG BUCK ADJUSTABLE 3A 26DFN
MaxLinear, Inc.
63
In Stock
1 : $4.74000
Cut Tape (CT)
3,000 : $2.44965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.5V28V0.8V27V3A300kHzYes-40°C ~ 85°C (TA)Surface Mount26-PowerVFDFN26-DFN (7x4)
8-SOIC
SP6661EN-L
IC REG CHARGE PUMP INV 8SOIC
MaxLinear, Inc.
0
In Stock
1 : $2.10000
Tube
-
Tube
Last Time BuyRatiometricPositive or NegativeCharge PumpFixed11.5V5.3V-Vin, 2Vin-200mA120kHz, 900kHzNo-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
32-VFQFN
XR77103ELBTR
IC REG BUCK ADJ 2A TRPL 32TQFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
1 : $5.55000
Cut Tape (CT)
3,000 : $2.78438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable34.5V14V0.8V6V2A300kHz ~ 2.2MHzYes-40°C ~ 125°C (TJ)Surface Mount32-VFQFN Exposed Pad32-TQFN (4x4)
26-VFDFN Exposed Pad
SP7652ER-L/TR
IC REG BUCK ADJUSTABLE 6A 26DFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
1 : $4.69000
Cut Tape (CT)
3,000 : $2.35559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.5V28V0.8V27V6A600kHzYes-40°C ~ 125°C (TJ)Surface Mount26-PowerVFDFN26-DFN (7x4)
MXL7225-ABA-T
MXL7225-ABA-T
DUAL 25A OR SINGLE 50A POWER MOD
MaxLinear, Inc.
25
In Stock
1 : $69.08000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable24.5V15V0.6V1.8V25A, 25A400kHz ~ 780kHzYes-40°C ~ 125°C (TJ)Surface Mount144-BBGA Module144-BGA (16x16)
SOT23-5
XRP6658ISTR-F
IC REG BUCK ADJ 1A SOT23-5
MaxLinear, Inc.
0
In Stock
Check Lead Time
3,000 : $0.50523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStep-DownPositiveBuckAdjustable12.5V5.5V0.6V5V1A1.5MHzYes-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC
SP6661EN-L/TR
IC REG CHARGE PUMP INV 8SOIC
MaxLinear, Inc.
0
In Stock
2,500 : $1.01550
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time BuyRatiometricPositive or NegativeCharge PumpFixed11.5V5.3V-Vin, 2Vin-200mA120kHz, 900kHzNo-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP 8-MSOP
SP6661EU-L/TR
IC REG CHARGE PUMP INV 8MSOP
MaxLinear, Inc.
0
In Stock
2,500 : $1.01550
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time BuyRatiometricPositive or NegativeCharge PumpFixed11.5V5.3V-Vin, 2Vin-200mA120kHz, 900kHzNo-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
10-DFN
SP6654ER-L/TR
IC REG BUCK ADJ 800MA 10DFN
MaxLinear, Inc.
0
In Stock
3,000 : $1.26600
Tape & Reel (TR)
-
Tape & Reel (TR)
Last Time BuyStep-DownPositiveBuckAdjustable12.7V5.5V1V5.5V800mA-Yes-40°C ~ 85°C (TA)Surface Mount10-VFDFN Exposed Pad10-DFN (3x3)
IC REG BUCK ADJ 2A TRPL 32TQFN
XR77103ELBTR-G1R2
IC REG BUCK ADJ 2A TRPL 32TQFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
3,000 : $1.94063
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable34.5V14V0.8V13.3V2A1.14MHzYes-40°C ~ 125°C (TJ)Surface Mount32-WFQFN Exposed Pad32-TQFN (4x4)
30-QFN
XR76201ELTR
IC REG BUCK ADJ 1.5A 30QFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
3,000 : $2.14534
Tray
Tray
ActiveStep-DownPositiveBuckAdjustable13V40V0.6V-1.5A400kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-VFQFN Exposed Pad30-QFN (5x5)
XR7620xEL-F
XR76205ELTR-F
IC REG BUCK ADJUSTABLE 5A 30QFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
3,000 : $3.36256
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable15V40V0.6V40V5A100kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-PowerVFQFN30-QFN (5x5)
XR7620xEL-F
XR76108ELTR-F
IC REG BUCK ADJUSTABLE 8A 30QFN
MaxLinear, Inc.
0
In Stock
Check Lead Time
3,000 : $3.49492
Tape & Reel (TR)
Tape & Reel (TR)
ActiveStep-DownPositiveBuckAdjustable14.5V22V0.6V18V8A200kHz ~ 800kHzYes-40°C ~ 125°C (TJ)Surface Mount30-PowerVFQFN30-QFN (5x5)
Showing
of 128

MaxLinear, Inc. Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.