Diodes Incorporated Voltage Regulators - DC DC Switching Regulators

Results: 452
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Function
Step-DownStep-UpStep-Up, Step-DownStep-Up, Step-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BoostBoost, Flyback, SEPICBuckBuck, BoostCharge Pump
Output Type
AdjustableAdjustable (Fixed)Adjustable (Programmable)Fixed
Number of Outputs
12
Voltage - Input (Min)
0.6V0.9V1V1.1V1.2V1.3V1.6V2V2.2V2.3V2.4V2.5V
Voltage - Input (Max)
4.4V4.75V5V5.5V6V7V12V16V17V18V20V21V
Voltage - Output (Min/Fixed)
0.5V0.6V0.7V0.76V0.763V0.765V0.8V0.803V0.807V0.808V0.81V0.9V (1.8V)
Voltage - Output (Max)
3.3V3.6V4V4.65V4.95V5V5.14V5.5V5.8V (Switch)6V7V12V
Current - Output
40mA75mA (Switch)200mA200mA (Switch)300mA (Switch)400mA (Switch)500mA (Switch)600mA650mA800mA800mA (Switch)1A
Frequency - Switching
40kHz50kHz100kHz100kHz ~ 2.2MHz120kHz150kHz200kHz ~ 2MHz240kHz300kHz300kHz ~ 2.5MHz300kHz ~ 2MHz300kHz ~ 4MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 80°C (TA)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-25°C ~ 80°C (TA)-25°C ~ 85°C (TA)-20°C ~ 125°C (TJ)-20°C ~ 80°C (TA)-20°C ~ 85°C (TA)-10°C ~ 85°C (TA)0°C ~ 105°C (TJ)0°C ~ 70°C (TA)-
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-UDFN Exposed Pad6-UFDFN Exposed Pad6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-UFDFN Exposed Pad8-WDFN Exposed Pad8-WFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
6-DFN (2x2)6-DFN (3x3)6-DFN2020 (2x2)6-WDFN (2x2)8-DFN (3x3)8-MSOP8-MSOP-EP8-PDIP8-PSOP8-SO8-SO-EP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
452Results
Applied FiltersRemove All

Showing
of 452
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
AP62200WU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
155,413
In Stock
21,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
TSOT-26
AP62150WU-7
IC REG BUCK ADJ 1.5A TSOT26
Diodes Incorporated
50,264
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.14606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
AP62301Z6-7
IC REG BUCK ADJ 3A SOT563
Diodes Incorporated
127,396
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.15498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 563
AP61300Z6-7
IC REG BUCK ADJ 3A SOT563
Diodes Incorporated
17,154
In Stock
1,440,000
Factory
1 : $0.45000
Cut Tape (CT)
3,000 : $0.16093
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.6V
5.5V
3A
2.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
TSOT-26
AP62300WU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
25,455
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT-23-5
AP3012KTR-G1
IC REG BOOST ADJ 500MA SOT23-5
Diodes Incorporated
239,607
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.6V
16V
1.25V
29V
500mA (Switch)
1.5MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TSOT-26
AP62300TWU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
164,671
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.763V
7V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
SOT 563
AP62150Z6-7
IC REG BUCK ADJ 1.5A SOT563
Diodes Incorporated
74,329
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.14632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
1.5A
1.3MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT-23-6
AP3211KTR-G1
IC REG BUCK ADJ 1.5A SOT23-6
Diodes Incorporated
26,909
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.81V
15V
1.5A
1.4MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
AP6335xDV-7
AP63357DV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
146,315
In Stock
63,000
Factory
1 : $0.66000
Cut Tape (CT)
3,000 : $0.35187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
SOT-23-5
AP3015AKTR-G1
IC REG BOOST ADJ 75MA SOT23-5
Diodes Incorporated
2,719
In Stock
102,000
Factory
1 : $0.76000
Cut Tape (CT)
3,000 : $0.29290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1V
12V
1.23V
34V
75mA (Switch)
150kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-VFQFN
AP62600SJ-7
IC REG BUCK ADJ 6A 12QFN
Diodes Incorporated
36,222
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
7V
6A
400kHz, 800kHz, 1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-VFQFN
V-QFN2030-12 (Type A)
AP6320x
AP63200WU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
58,903
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
1.2V
12V
2A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
AP63203WU-7
IC REG BUCK 3.3V 2A TSOT23-6
Diodes Incorporated
32,619
In Stock
438,000
Factory
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
3.3V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
AP63201WU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
25,784
In Stock
279,000
Factory
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
1.2V
12V
2A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
AP6320x
AP63205WU-7
IC REG BUCK 5V 2A TSOT23-6
Diodes Incorporated
17,944
In Stock
150,000
Factory
1 : $0.87000
Cut Tape (CT)
3,000 : $0.33449
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.8V
32V
5V
-
2A
1.1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-26
AP63301WU-7
IC REG BUCK ADJ 3A TSOT26
Diodes Incorporated
14,441
In Stock
294,000
Factory
1 : $0.92000
Cut Tape (CT)
3,000 : $0.38828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3A
500kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
8 MSOP
PAM2401SCADJ
IC REG BOOST ADJ 1A 8MSOP
Diodes Incorporated
13,690
In Stock
1 : $1.00000
Cut Tape (CT)
2,500 : $0.42420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.9V
4.75V
2.5V
5V
1A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
8-SO-EP
PAM2423AECADJR
IC REG BOOST ADJ 5.5A 8SO
Diodes Incorporated
50,334
In Stock
1 : $1.07000
Cut Tape (CT)
2,500 : $0.45248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
5.5V
2.7V
24V
5.5A (Switch)
520kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
AP6335xDV-7
AP63356QZV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
275,890
In Stock
60,000
Factory
1 : $1.21000
Cut Tape (CT)
3,000 : $0.51356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
V-DFN3020-13SWP (Type A1)
AP63357QZV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
141,500
In Stock
462,000
Factory
1 : $1.21000
Cut Tape (CT)
3,000 : $0.51356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
13-PowerVFDFN
V-DFN3020-13/SWP (Type A1)
8-SO-EP
AP64100SP-13
IC REG BUCK ADJUSTABLE 1A 8SO
Diodes Incorporated
5,650
In Stock
20,000
Factory
1 : $1.26000
Cut Tape (CT)
4,000 : $0.53633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
1A
100kHz ~ 2.2MHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-SOP
AP1509-SG-13
IC REG BUCK ADJ 2A 8SOP
Diodes Incorporated
412
In Stock
1 : $1.50000
Cut Tape (CT)
2,500 : $0.68720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
22V
1.23V
18V
2A
150kHz
No
-20°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-SO-EP
AP64200QSP-13
IC REG BUCK ADJUSTABLE 2A 8SO
Diodes Incorporated
10,733
In Stock
76,000
Factory
1 : $1.56000
Cut Tape (CT)
4,000 : $0.71188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
2A
500kHz, 100kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-SO-EP
AP64350SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
84,930
In Stock
236,000
Factory
1 : $1.58000
Cut Tape (CT)
4,000 : $0.66953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 452

Diodes Incorporated Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.