Adjustable (Fixed) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,855 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.65044 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.7V | 4.5V | 1.8V (3.3V) | 5V | 80mA | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
42,919 In Stock | 1 : $1.65000 Cut Tape (CT) 3,000 : $0.69852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 1.8V (1.8V) | 3.3V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
6,049 In Stock 9,000 Factory | 1 : $2.83000 Cut Tape (CT) 3,000 : $1.29533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4.5V | 17V | 0.6V | 5.5V | 8A | Up to 1.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 18-VFQFN | 18-VQFN-HR (3.5x3.5) | ||
0 In Stock 8,072 Factory Check Lead Time | 1 : $3.50000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,411 In Stock 10,000 Factory | 1 : $3.70000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
7,982 In Stock | 1 : $9.21000 Cut Tape (CT) 2,500 : $5.02879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,413 In Stock | 1 : $6.50000 Strip | Strip | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 0.8V (3.3V) | 6V | 8A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | |||
465 In Stock | 1 : $6.68000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,753 In Stock 1,600 Factory | 1 : $6.71000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-12V) | -16V | 120mA | 300kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
236 In Stock 3,000 Factory | 1 : $8.32000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4V | 11.5V | 1.3V (5V) | 11.5V | 225mA | - | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
511 In Stock | 1 : $8.51000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
273 In Stock | 1 : $9.90000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4.5V | 24V | 1.25V (5V) | 24V | 600mA | 200kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
1,464 In Stock | 1 : $10.92000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
507 In Stock | 1 : $12.94000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,325 In Stock | 1 : $14.07000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 18V | 3.3V (5V) | 6.5V | 15A | 700kHz | Yes | -40°C ~ 125°C | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
3,208 In Stock | 1 : $18.58000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 6.5V (12V) | 13V | 8A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
3,110 In Stock | 1 : $19.23000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -40°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | ||
1,772 In Stock | 1 : $19.54000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 2.3V (3.3V) | 4.1V | 10A | 650kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
2,439 In Stock | 1 : $20.91000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 36V | 60V | 6.5V (12V) | 14V | 9A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 85-BLGA Module | 85-LGA (10x10) | ||
243 In Stock | 1 : $23.50000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 21V | 60V | 36V (48V) | 54V | 6A | 1MHz | Yes | -40°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | ||
7,332 In Stock | 1 : $24.06000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 6.5V (12V) | 14V | 18A | 700kHz | Yes | -40°C ~ 120°C (TJ) | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
130 In Stock | 1 : $73.41000 Tray | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -55°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | |||
26,748 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.53449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 1.8V (1.8V) | 3.3V | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
8,939 In Stock | 1 : $1.65000 Cut Tape (CT) 3,000 : $0.69852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 0.8V (1.2V) | 1.55V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
3,833 In Stock 10,000 Factory | 1 : $1.77000 Cut Tape (CT) 250 : $1.19784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 0.8V (1.2V) | 1.55V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) |