6.5V (12V) Voltage Regulators - DC DC Switching Regulators

Results: 7
Packaging
BulkTray
Product Status
ActiveObsolete
Voltage - Input (Min)
8V30V36V
Voltage - Input (Max)
36V60V65V
Voltage - Output (Max)
13V14V15V
Current - Output
8A9A18A
Frequency - Switching
700kHz800kHz1.4MHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 120°C (TJ)-40°C ~ 120°C-40°C ~ 125°C (TJ)-20°C ~ 120°C
Package / Case
37-PowerVFQFN Module85-BBGA Module85-BLGA Module110-BLGA Module123-BLGA Module
Supplier Device Package
37-GQFN (7x8)85-BGA (10.5x10.5)85-LGA (10x10)110-LGA (14x10)123-LGA (14x10)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PI33xxLGAseries
PI3303-00-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
2,850
In Stock
1 : $18.58000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable (Fixed)18V36V6.5V (12V)13V8A1.4MHzYes-40°C ~ 125°C (TJ)Surface Mount123-BLGA Module123-LGA (14x10)
PI352xLGAseries
PI3526-00-LGIZ
IC REG BUCK ADJ/6.5V 18A 110LGA
Vicor Corporation
6,853
In Stock
1 : $24.06000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable (Fixed)130V60V6.5V (12V)14V18A700kHzYes-40°C ~ 120°C (TJ)Surface Mount110-BLGA Module110-LGA (14x10)
PI354xLGAseries
PI3546-00-LGIZ
IC REG BUCK ADJ/6.5V 9A 85LGA
Vicor Corporation
2,413
In Stock
1 : $20.91000
Tray
-
Tray
ActiveStep-DownPositiveBuckAdjustable (Fixed)136V60V6.5V (12V)14V9A800kHzYes-40°C ~ 125°C (TJ)Surface Mount85-BLGA Module85-LGA (10x10)
PI354xLGAseries
PI3546-00-BGIZ
IC REG BUCK ADJ/6.5V 9A 85BGA
Vicor Corporation
19
In Stock
1 : $17.75000
Tray
-
Tray
ObsoleteStep-DownPositiveBuckAdjustable (Fixed)136V60V6.5V (12V)14V9A800kHzYes-40°C ~ 125°C (TJ)Surface Mount85-BBGA Module85-BGA (10.5x10.5)
PI33xxLGAseries
PI3303-20-LGIZ
IC REG BUCK ADJ/6.5V 8A 123LGA
Vicor Corporation
0
In Stock
Obsolete
-
Tray
ObsoleteStep-DownPositiveBuckAdjustable (Fixed)18V36V6.5V (12V)13V8A1.4MHzYes-40°C ~ 125°C (TJ)Surface Mount123-BLGA Module123-LGA (14x10)
PI358xGQFNseries
PI3586-00-QFYZ
IC REG BUCK ADJ/6.5V 9A 37GQFN
Vicor Corporation
0
In Stock
Obsolete
-
Tray
ObsoleteStep-DownPositiveBuckAdjustable (Fixed)130V60V6.5V (12V)14V9A700kHzYes-20°C ~ 120°CSurface Mount37-PowerVFQFN Module37-GQFN (7x8)
IC REG BUCK ADJ/6.5V 18A 110LGA
PI3527-65-LGIZ
IC REG BUCK ADJ/6.5V 18A 110LGA
Vicor Corporation
0
In Stock
Active
-
Bulk
ActiveStep-DownPositiveBuckAdjustable (Fixed)130V65V6.5V (12V)15V18A-No-40°C ~ 120°CSurface Mount110-BLGA Module110-LGA (14x10)
Showing
of 7

6.5V (12V) Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.