12V Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock 4,800 Factory | 1 : $3.67000 Cut Tape (CT) 800 : $2.05976 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive or Negative | Buck | Fixed | 1 | 7V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
3,194 In Stock | 1 : $4.45000 Cut Tape (CT) 2,500 : $2.44679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 12V | - | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,332 In Stock | 1 : $4.82000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
5,290 In Stock | 1 : $5.14000 Cut Tape (CT) 4,500 : $2.81946 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
2,396 In Stock | 1 : $5.71000 Cut Tape (CT) 4,500 : $3.16010 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 600mA | 10kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
4,120 In Stock | 1 : $5.97000 Cut Tape (CT) 4,500 : $3.31714 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
1,142 In Stock | 1 : $6.00000 Cut Tape (CT) 500 : $3.57088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
836 In Stock | 1 : $6.97000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
3,811 In Stock | 1 : $7.25000 Cut Tape (CT) 2,500 : $4.15583 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,789 In Stock | 1 : $7.29000 Cut Tape (CT) 500 : $4.40436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
811 In Stock 9,500 Factory | 1 : $7.29000 Tube | - | - | Tube | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,264 In Stock | 1 : $8.24000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 15V | 40V | 12V | - | 5A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | |||
3,603 In Stock | 1 : $9.32000 Cut Tape (CT) 2,500 : $5.45949 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
247 In Stock | 1 : $1.75000 Cut Tape (CT) 750 : $1.33000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
690 In Stock | 1 : $1.79000 Cut Tape (CT) 750 : $1.35001 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
3,494 In Stock | 1 : $2.67000 Cut Tape (CT) 1,000 : $1.44650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | |||
600 In Stock | 1 : $3.54000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
614 In Stock | 1 : $3.62000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,286 In Stock | 1 : $3.86000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
5,178 In Stock | 1 : $3.97000 Cut Tape (CT) 2,500 : $1.97875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 500mA | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
919 In Stock | 1 : $3.98000 Cut Tape (CT) 500 : $2.29418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
503 In Stock | 1 : $4.09000 Cut Tape (CT) 500 : $2.36412 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 60V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
3,037 In Stock | 1 : $4.51000 Cut Tape (CT) 1,000 : $2.55462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | |||
925 In Stock | 1 : $4.54000 Cut Tape (CT) 500 : $2.64334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 1A | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
377 In Stock | 1 : $4.68000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 500mA | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |