Through Hole Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,427 In Stock | 1 : $3.20000 Tube | - | Tube | Active | General Purpose | 8 | 1:1 | High Side | Bipolar | On/Off | 5 ~ 50V | Not Required | 500mA | - | Non-Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 18-DIP | 18-DIP (0.300", 7.62mm) | ||
463 In Stock | 1 : $4.53000 Tube | Tube | Not For New Designs | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 7A | 40mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,094 In Stock | 1 : $10.17000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | Bipolar | On/Off | 6V ~ 35V | Not Required | 500mA | - | Inverting, Non-Inverting | - | Over Temperature | -25°C ~ 85°C (TA) | Through Hole | 8-Mini DIP | 8-DIP (0.300", 7.62mm) | ||
35,931 In Stock | 1 : $0.77000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
15,856 In Stock | 1 : $0.77000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
4,292 In Stock | 1 : $0.77000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
3,180 In Stock 10,000 Factory | 1 : $0.86000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
1,117 In Stock | 1 : $1.18000 Tube | - | Tube | Active | General Purpose | 7 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | ||
1,271 In Stock 10,000 Factory | 1 : $0.64000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
3,241 In Stock 10,000 Factory | 1 : $0.70000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
4,119 In Stock 10,000 Factory | 1 : $0.78000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
1,758 In Stock 10,000 Factory | 1 : $0.93000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 105°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
1,994 In Stock | 1 : $1.40000 Tube | - | Tube | Active | General Purpose | 7 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 300mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | ||
3,720 In Stock | 1 : $2.00000 Tube | - | Tube | Active | General Purpose | 8 | 1:1 | High Side | P-Channel | On/Off | 50V (Max) | Not Required | 400mA | 1.6Ohm | Non-Inverting | - | - | -40°C ~ 85°C | Through Hole | 18-DIP | 18-DIP (0.300", 7.62mm) | ||
441 In Stock | 1 : $3.45000 Tube | - | Tube | Active | Latched Driver | 8 | 1:8 | Low Side | Bipolar | Strobe, Serial | 80V (Max) | 3.5V ~ 15V | 500mA | - | - | - | - | -55°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | ||
223 In Stock | 1 : $6.43000 Tube | - | Tube | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-DIP | 8-DIP (0.300", 7.62mm) | ||
265 In Stock | 1 : $9.73000 Tube | - | Tube | Active | Latched Driver | 8 | 1:8 | Low Side | Bipolar | Strobe, Serial | 5V ~ 12V | - | 500mA | - | - | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 20-DIP | 20-DIP (0.300", 7.62mm) | ||
1,497 In Stock | 1 : $0.70000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-PDIP | 16-DIP (0.300", 7.62mm) | |||
128 In Stock | 1 : $2.85000 Tube | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
478 In Stock | 1 : $6.06000 Tube | Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9.5A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-7-12 | TO-220-7 | |||
11,850 Marketplace | 361 : $0.83000 Bulk | - | Bulk | Active | General Purpose | 1 | 1:1 | - | N-Channel | PWM | 21V | Not Required | 600mA | 15.6Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature | -25°C ~ 85°C (TA) | Through Hole | 8-DIP | 8-DIP (0.300", 7.62mm) | ||
176 In Stock | 1 : $4.28000 Tube | - | Tube | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 4.5V ~ 18V | Not Required | - | 2.8mOhm | - | - | - | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
5,417 In Stock | 1 : $0.77000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
299 In Stock | 1 : $1.18000 Tube | - | Tube | Active | General Purpose | 7 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | ||
184 In Stock | 1 : $1.53000 Tube | - | Tube | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | On/Off | 50V (Max) | Not Required | 1.25A | 430mOhm | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) |