Showing
1 - 25
of 166
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_SSOP6
BD2222G-GTR
1CH ADJUSTABLE CURRENT LIMIT HIG
Rohm Semiconductor
5,985
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.26744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.8V ~ 5.5VNot Required1.7A89mOhmNon-InvertingLoad DischargeCurrent Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO-40°C ~ 85°CSurface Mount6-SSOPSOT-23-6
MFG_SSOP6
BD2244G-MGTR
IC PWR SWITCH N-CHAN 1:1 6SSOP
Rohm Semiconductor
8,477
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.8V ~ 5.5VNot Required1.7A100mOhmNon-Inverting-Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount6-SSOPSOT-23-6
MFG_SSOP6
BD2242G-GTR
IC PWR SWITCH N-CHAN 1:1 6SSOP
Rohm Semiconductor
39,437
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.35812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.8V ~ 5.5VNot Required1.7A89mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount6-SSOPSOT-23-6
MFG_SSOP6
BD2245G-MGTR
IC PWR SWITCH N-CHAN 1:1 6SSOP
Rohm Semiconductor
8,997
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.30740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.8V ~ 5.5VNot Required1.7A100mOhmInverting-Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount6-SSOPSOT-23-6
MFG_SSOP6
BD22441G-CTR
AUTOMOTIVE 1CH ADJUSTABLE CURREN
Rohm Semiconductor
8,875
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.36273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.8V ~ 5.5VNot Required1.7A100mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 125°C (TJ)Surface Mount6-SSOPSOT-23-6
VCSP50L1
BD2204GUL-E2
IC PWR SWITCH N-CHAN 2:1 50VCSP
Rohm Semiconductor
6,757
In Stock
1 : $0.95000
Cut Tape (CT)
3,000 : $0.36888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose12:1High SideN-ChannelOn/Off1.2V ~ 2.4V, 2.7V ~ 4.5VNot Required500mA120mOhm-Load DischargeOver Temperature, Reverse Current-40°C ~ 85°C (TA)Surface MountVCSP50L16-UFBGA, CSPBGA
5-SSOP_SSOP5 Pkg
BD2220G-TR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
12,170
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.42600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA160mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount5-SSOPSC-74A, SOT-753
5-SSOP_SSOP5 Pkg
BD2220G-LBTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
22,573
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.45900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA160mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount5-SSOPSC-74A, SOT-753
8-HTSOP-J
BV1HAL45EFJ-E2
34 V BREAKDOWN VOLTAGE VARIABLE
Rohm Semiconductor
5,127
In Stock
1 : $1.90000
Cut Tape (CT)
2,500 : $0.91350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:2High SideN-ChannelOn/Off8V ~ 32VNot Required10A45mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 85°C (TJ)Surface Mount8-HTSOP-J8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-TSSOP-BJ
BD82028FVJ-GE2
IC PWR SWITCH N-CHAN 1:1 8TSSOP
Rohm Semiconductor
3,851
In Stock
1 : $0.97000
Cut Tape (CT)
2,500 : $0.41400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off4.5V ~ 5.5VNot Required1A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-HSON
BD1HD500HFN-CTR
IC PWR SWITCH P-CHAN 1:1 8HSON
Rohm Semiconductor
16,995
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.58950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel--4V ~ 18V2A500mOhmCMOS-Over Current, Over Temperature, UVLO-40°C ~ 150°C (TJ)Surface Mount8-HSON8-PowerUDFN
8-MSOP
BD1HD500FVM-CTR
IC PWR SWITCH P-CHAN 1:1 8MSOP
Rohm Semiconductor
18,000
In Stock
1 : $1.37000
Cut Tape (CT)
3,000 : $0.58950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel--4V ~ 18V2A500mOhmCMOS-Over Current, Over Temperature, UVLO-40°C ~ 150°C (TJ)Surface Mount8-MSOP8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
8-SOP-J
BD2065AFJ-E2
IC SWITCH USB HI SIDE 1CH SOP-J8
Rohm Semiconductor
24,585
In Stock
1 : $2.22000
Cut Tape (CT)
2,500 : $1.06500
Tape & Reel (TR)
1 : $1.85000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Not For New DesignsUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1A80mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°C (TA)Surface Mount8-SOP-J8-SOIC (0.154", 3.90mm Width)
8-SOP
BD6516F-E2
IC PWR SWITCH N-CHANNEL 1:2 8SOP
Rohm Semiconductor
9,660
In Stock
1 : $2.40000
Cut Tape (CT)
2,500 : $1.15050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch21:2High SideN-ChannelOn/Off3V ~ 5.5VNot Required500mA110mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-25°C ~ 85°C (TA)Surface Mount8-SOP8-SOIC (0.173", 4.40mm Width)
8-TSSOP 8-MSOP
BD82042FVJ-GE2
2.0A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
4,995
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
BD1HC500FVM-CTR
IC PWR SWITCH P-CHAN 1:1 8MSOP
Rohm Semiconductor
5,300
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.58950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-Channel--4V ~ 18V2A500mOhmCMOS-Over Current, Over Temperature, UVLO-40°C ~ 150°C (TJ)Surface Mount8-MSOP8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
5-SSOP_SSOP5 Pkg
BD2206G-TR
IC LOAD SWITCH 0.5A SSOP5
Rohm Semiconductor
3,000
In Stock
1 : $1.73000
Cut Tape (CT)
3,000 : $0.74250
Tape & Reel (TR)
1 : $1.44000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Not For New DesignsGeneral Purpose11:1High SideN-ChannelOn/Off2.7V ~ 3.6VNot Required500mA150mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, UVLO-25°C ~ 85°C (TA)Surface Mount5-SSOPSC-74A, SOT-753
4-XFBGA, CSPBGA
BUS1DJC3GWZ-E2
1CH ULTRA SMALL HIGH SIDE LOAD S
Rohm Semiconductor
2,418
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.22181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.1V ~ 5VNot Required2A140mOhmNon-InvertingLoad Discharge, Slew Rate ControlledShort Circuit-30°C ~ 85°C (TA)Surface MountUCSP30L14-XFBGA, CSPBGA
8-TSSOP 8-MSOP
BD82039FVJ-GE2
1.0A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2,441
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82047FVJ-GE2
3.2A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2,381
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required3.2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82041FVJ-GE2
1.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2,389
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82046FVJ-GE2
BD82046FVJ IS A SINGLE CHANNEL H
Rohm Semiconductor
2,237
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required3.2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82040FVJ-GE2
1.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
2,163
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required1.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82045FVJ-GE2
2.5A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
1,808
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required2.5A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP 8-MSOP
BD82043FVJ-GE2
2.0A CURRENT LIMIT HIGH SIDE SWI
Rohm Semiconductor
1,765
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.32584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required2A72mOhmNon-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLO-40°C ~ 85°CSurface Mount8-TSSOP-BJ8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Showing
1 - 25
of 166

Rohm Semiconductor Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.