Alpha & Omega Semiconductor Inc. Power Distribution Switches, Load Drivers

Results: 98
Series
-*ECPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Switch Type
General PurposeUSB Switch
Number of Outputs
12
Ratio - Input:Output
1:11:2
Output Configuration
High SideLow Side
Output Type
N-ChannelP-Channel
Interface
-On/Off
Voltage - Load
0V ~ 23V0.8V ~ 4V0.8V ~ 5.5V1.6V ~ 5.5V1.8V ~ 5.5V2.7V ~ 5.5V2.7V ~ 6V3.3V ~ 23V3.3V ~ 5.5V3.4V ~ 22V3.4V ~ 23V3.4V ~ 32V3.4V ~ 5.5V3.6V ~ 5.3V
Voltage - Supply (Vcc/Vdd)
0V ~ 5V3.3V ~ 23V3.4V ~ 23V3.4V ~ 5.5V3.8V ~ 5.5VNot Required
Current - Output (Max)
500mA1A1.5A1.6A2A2.3A3.5A4A5A5.5A6A7A8A10A
Rds On (Typ)
4.5mOhm4.6mOhm9.5mOhm13.5mOhm17.8mOhm19mOhm20mOhm22mOhm23mOhm27mOhm32mOhm32mOhm, 39mOhm
Input Type
-Non-Inverting
Features
Auto RestartAuto Restart, Latch FunctionAuto Restart, Slew Rate ControlledAuto Restart, Slew Rate Controlled, Status FlagAuto Restart, Status FlagLatch FunctionLatch Function, Slew Rate ControlledLatch Function, Status FlagLoad DischargeLoad Discharge, Slew Rate ControlledLoad Discharge, Slew Rate Controlled, Status FlagSlew Rate ControlledSlew Rate Controlled, Status FlagStatus Flag
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, Reverse Current, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLOCurrent Limiting (Fixed), Over Temperature, Over Voltage, Short CircuitCurrent Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, Reverse CurrentCurrent Limiting (Fixed), Over Temperature, Reverse Current, UVLOOver Temperature, Over Voltage, Reverse Current, UVLOOver Temperature, Over Voltage, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
4-DFN-EP (1.2x1.6)8-DFN (3x3)8-DFN-EP (2x2)8-DFN-EP (3x3)8-MSOP-EP8-SO8-SO-EP8-SOIC10-DFN (3x3)10-DFN (4x4)12-DFN (3x3)12-WLCSP (1.81x1.31)13-SOIC14-DFN (3.5x3)
Package / Case
4-UFDFN Exposed Pad8-SMD, Flat Lead8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-WDFN Exposed Pad8-WFDFN Exposed Pad10-VFDFN Exposed Pad10-WDFN Exposed Pad12-UFBGA, WLCSP12-VFDFN Exposed Pad12-WFDFN Exposed Pad14-VFDFN Exposed Pad14-WFDFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
98Results
Applied FiltersRemove All

Showing
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
12-DFN
AOZ1353DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
15,774
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.44329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 5.5VNot Required3.5A40mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
12-DFN
AOZ1353DI-03
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
6,500
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.44329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 5.5VNot Required3.5A40mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
8-SOIC
AOZ1360AIL
IC PWR SWITCH P-CHAN 1:1 8SOIC
Alpha & Omega Semiconductor Inc.
123,480
In Stock
1 : $1.54000
Cut Tape (CT)
3,000 : $0.70357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off5.5V ~ 28VNot Required-22mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, UVLO-40°C ~ 125°C (TJ)--Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
12-DFN
AOZ1327DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
40,253
In Stock
1 : $2.15000
Cut Tape (CT)
5,000 : $0.94536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 22VNot Required8A20mOhmNon-InvertingAuto Restart, Slew Rate Controlled, Status FlagOver Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
12-DFN
AOZ1375DI-02
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
18,145
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $1.22897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 23V3.4V ~ 23V6A17.8mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
10-VFDFN EP
AOZ1374DI-01
20V USB SWITCH OCP AND RCB DFN
Alpha & Omega Semiconductor Inc.
15,175
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $0.82719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 23VNot Required3.5A36mOhmNon-InvertingAuto Restart, Latch FunctionCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 125°C (TJ)--Surface Mount10-DFN (3x3)10-VFDFN Exposed Pad
55,743
In Stock
1 : $2.04000
Cut Tape (CT)
5,000 : $0.89809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 22VNot Required5.5A33mOhmNon-InvertingAuto Restart, Slew Rate ControlledCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
AOZ13937DI-01
AOZ13937DI-01
32V IDEAL DIODE SINK SWITCH AUTO
Alpha & Omega Semiconductor Inc.
1,254
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $0.92829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 32VNot Required7A20mOhmNon-InvertingLoad Discharge, Slew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
62,938
In Stock
1 : $2.25000
Cut Tape (CT)
5,000 : $0.99263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 22VNot Required8A20mOhmNon-InvertingAuto Restart, Slew Rate ControlledCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
12-DFN
AOZ1375DI-01
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
57,122
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $1.22897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 23V3.4V ~ 23V6A17.8mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
12-DFN
AOZ1353DI-04
IC PWR SWITCH N-CHAN 1:1 12DFN
Alpha & Omega Semiconductor Inc.
3,861
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.44329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 5.5VNot Required3.5A40mOhmNon-InvertingStatus FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
10-VFDFN EP
AOZ1374DI-02
20V USB SWITCH OCP AND RCB DFN
Alpha & Omega Semiconductor Inc.
3,830
In Stock
1 : $1.88000
Cut Tape (CT)
5,000 : $0.82719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 23VNot Required3.5A36mOhmNon-InvertingAuto Restart, Latch FunctionCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 125°C (TJ)--Surface Mount10-DFN (3x3)10-VFDFN Exposed Pad
12-DFN
AOZ1376DI-02
ECPOWER 20V 20M PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
52,888
In Stock
1 : $2.15000
Cut Tape (CT)
5,000 : $0.94536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel-3.4V ~ 22VNot Required5A20mOhmNon-InvertingSlew Rate ControlledOver Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
ECPOWER 20V 20M PROTECTION SWITC
AOZ1376DI-01
ECPOWER 20V 20M PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
4,301
In Stock
1 : $2.15000
Cut Tape (CT)
5,000 : $0.94536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-Channel-3.4V ~ 22VNot Required5A20mOhmNon-InvertingSlew Rate ControlledOver Temperature, Over Voltage, Reverse Current, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
12-DFN
AOZ1356DI-01
5.5V/3A ECPOWER PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
19,831
In Stock
1 : $1.20000
Cut Tape (CT)
5,000 : $0.48493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 5.5VNot Required3.5A39mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
12-DFN
AOZ1356DI-02
5.5V/3A ECPOWER PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
8,068
In Stock
1 : $1.20000
Cut Tape (CT)
5,000 : $0.48493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 5.5VNot Required3.5A39mOhmNon-InvertingAuto Restart, Status FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
5.5V/10A SINGLE CHANNEL SMART LO
AOZ1334ADI-02
5.5V/10A SINGLE CHANNEL SMART LO
Alpha & Omega Semiconductor Inc.
5,000
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.23861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-------------------
5.5V/10A SINGLE CHANNEL SMART LO
AOZ1334ADI-01
5.5V/10A SINGLE CHANNEL SMART LO
Alpha & Omega Semiconductor Inc.
5,037
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.26997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-------------------
10-DFN
AOZ1360DIL
IC PWR SWITCH P-CHAN 1:1 10DFN
Alpha & Omega Semiconductor Inc.
6,000
In Stock
3,000 : $0.76901
Tape & Reel (TR)
-
Tape & Reel (TR)
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off5.5V ~ 28VNot Required-22mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, UVLO-40°C ~ 125°C (TJ)--Surface Mount10-DFN (4x4)10-WDFN Exposed Pad
AOZ15333DI-02
AOZ15333DI-02
5V/3.5A SOURCE SWITCH LATCH-OFF
Alpha & Omega Semiconductor Inc.
5,018
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.70902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.3V ~ 5.5VNot Required3.5A45mOhmNon-InvertingLoad Discharge, Slew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
5V/3.5A SOURCE SWITCH AUTO-RETAR
AOZ15333DI-01
5V/3.5A SOURCE SWITCH AUTO-RETAR
Alpha & Omega Semiconductor Inc.
4,840
In Stock
1 : $1.61000
Cut Tape (CT)
5,000 : $0.70902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.3V ~ 5.5VNot Required3.5A45mOhmNon-InvertingLoad Discharge, Slew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
AOZ13937DI-02
AOZ13937DI-02
32V IDEAL DIODE SINK SWITCH LATC
Alpha & Omega Semiconductor Inc.
4,925
In Stock
1 : $2.11000
Cut Tape (CT)
5,000 : $0.92829
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 32VNot Required7A20mOhmNon-InvertingLoad Discharge, Slew Rate Controlled, Status FlagCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO-40°C ~ 125°C (TJ)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
COMBINATION IDEAL DIODE SINK AND
AOZ1382DI-01
COMBINATION IDEAL DIODE SINK AND
Alpha & Omega Semiconductor Inc.
5,028
In Stock
1 : $2.75000
Cut Tape (CT)
5,000 : $1.28250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 23V0V ~ 5V10A20mOhmNon-InvertingAuto Restart, Slew Rate ControlledCurrent Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO-40°C ~ 125°C (TJ)--Surface Mount20-DFN-EP (3x5.2)20-PowerVFDFN
4,990
In Stock
1 : $2.79000
Cut Tape (CT)
5,000 : $1.21006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off3.4V ~ 23VNot Required10A13.5mOhmNon-InvertingAuto Restart, Slew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit-40°C ~ 125°C (TJ)--Surface Mount17-DFN (3.2x5.5)17-PowerVFDFN
12-DFN
AOZ1324DI-02
ECPOWER 20V 32M PROTECTION SWITC
Alpha & Omega Semiconductor Inc.
0
In Stock
Check Lead Time
1 : $1.93000
Cut Tape (CT)
5,000 : $0.85082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch11:1High SideN-ChannelOn/Off3.4V ~ 22VNot Required3.5A32mOhmNon-InvertingAuto Restart, Slew Rate Controlled, Status FlagOver Temperature, Over Voltage, Short Circuit, UVLO-40°C ~ 85°C (TA)--Surface Mount12-DFN (3x3)12-VFDFN Exposed Pad
Showing
of 98

Alpha & Omega Semiconductor Inc. Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.