8-DIP (0.300", 7.62mm) Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,102 In Stock | 1 : $8.00000 Tube | - | - | Tube | Active | General Purpose | 1 | 1:1 | High Side | Bipolar | On/Off | 6V ~ 35V | Not Required | 500mA | - | Inverting, Non-Inverting | - | Over Temperature | -25°C ~ 85°C (TA) | Through Hole | 8-Mini DIP | 8-DIP (0.300", 7.62mm) | ||
122 In Stock 16,190 Marketplace | 1 : $2.54000 Tube 177 : $1.70000 Bulk | - | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 600mA | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
585 In Stock 11,100 Marketplace | 1 : $2.54000 Tube 177 : $1.70000 Bulk | - | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 600mA | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
148 In Stock 8,804 Marketplace | 1 : $2.54000 Tube 177 : $1.70000 Bulk | - | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 200mA | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
470 In Stock 3,652 Marketplace | 1 : $2.54000 Tube 177 : $1.70000 Bulk | - | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
14 In Stock 12,849 Marketplace | 1 : $2.67000 Tube 177 : $1.70000 Bulk | - | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
61 In Stock 8,100 Marketplace | 1 : $2.54000 Tube 177 : $1.70000 Bulk | - | - | Bulk Tube | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
55 In Stock 12,569 Marketplace | 1 : $4.44000 Tube 122 : $2.46000 Bulk | - | - | Bulk Tube | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 80mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
135 In Stock | 1 : $6.07000 Tube | - | - | Tube | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-DIP | 8-DIP (0.300", 7.62mm) | ||
426,159 Marketplace | 420 : $0.71000 Bulk | - | - | Bulk | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
10,137 Marketplace | 420 : $0.71000 Bulk | - | - | Bulk | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
15,135 Marketplace | 398 : $0.76000 Bulk | - | - | Bulk | Obsolete | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.25A | 90mOhm | Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
11,850 Marketplace | 273 : $1.10000 Bulk | - | - | Bulk | Active | General Purpose | 1 | 1:1 | - | N-Channel | PWM | 21V | Not Required | 600mA | 15.6Ohm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature | -25°C ~ 85°C (TA) | Through Hole | 8-DIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 11,893 Marketplace | 300 : $1.30167 Tube 377 : $0.80000 Tube | - | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
2,338 Marketplace | 226 : $1.33000 Bulk | - | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
1,311 Marketplace | 226 : $1.33000 Bulk | - | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 3,980 Marketplace | 300 : $1.30167 Tube 210 : $1.44000 Tube | - | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
2,965 Marketplace | 194 : $1.55000 Bulk | - | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 3,000 Marketplace | 300 : $1.30167 Tube 190 : $1.58000 Tube | - | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 33mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 2,850 Marketplace | 300 : $1.30167 Tube 190 : $1.58000 Tube | - | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 200mA | 33mOhm | Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
5,235 Marketplace | 189 : $1.59000 Bulk | - | - | Bulk | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 7.5V | Not Required | 2A | 30mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 2,250 Marketplace | 250 : $1.68000 Tube 184 : $1.63000 Tube | - | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 250mA | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 4,162 Marketplace | 250 : $1.73812 Tube 270 : $1.11000 Tube | - | - | Tube Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 250mA | 80mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 5,410 Marketplace | 200 : $2.38015 Tube 164 : $1.83000 Bulk | - | - | Bulk Tube | Not For New Designs | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 250mA | 80mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) | ||
0 In Stock 3,359 Marketplace | 200 : $1.97510 Tube 201 : $1.50000 Bulk | - | - | Bulk Tube | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 80mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Through Hole | 8-PDIP | 8-DIP (0.300", 7.62mm) |