6-WFBGA, WLCSP Power Distribution Switches, Load Drivers

Results: 13
Manufacturer
Analog Devices Inc.Kinetic TechnologiesMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Configuration
High Side or Low SideHigh Side
Output Type
N-ChannelP-Channel
Voltage - Load
1.5V ~ 5.5V1.7V ~ 5.5V1.8V ~ 5.5V1.83V ~ 5.5V2.3V ~ 13.2V
Voltage - Supply (Vcc/Vdd)
-Not Required
Current - Output (Max)
2A3A5A
Rds On (Typ)
10mOhm10.2mOhm12mOhm14.5mOhm40mOhm
Input Type
-Non-Inverting
Features
-Load Discharge, Slew Rate ControlledSlew Rate Controlled
Fault Protection
-Current Limiting (Fixed), Over TemperatureOver TemperatureReverse Current
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C
Supplier Device Package
6-WLCSP (1.0x1.5)6-WLCSP (1.45x0.95)6-WLCSP (1.5x1.1)6-WLCSP (1x1.5)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6 WFBGA
ADP197ACBZ-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
21,966
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.84537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.8V ~ 5.5VNot Required3A12mOhmNon-InvertingSlew Rate ControlledOver Temperature-40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
6 WFBGA
ADP196ACBZ-01-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
7,192
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.84537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.8V ~ 5.5VNot Required3A10mOhmNon-InvertingLoad Discharge, Slew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
6 WFBGA
ADP1196ACBZ-02-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
7,244
In Stock
1 : $2.00000
Cut Tape (CT)
3,000 : $0.91355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High Side or Low SideN-ChannelOn/Off1.83V ~ 5.5VNot Required3A10mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
6-WLCSP
MIC94163YCS-TR
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Microchip Technology
17,708
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.7V ~ 5.5V-3A14.5mOhmNon-Inverting-Reverse Current-40°C ~ 125°C (TJ)Surface Mount6-WLCSP (1x1.5)6-WFBGA, WLCSP
6-WLCSP
MIC94161YCS-TR
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Microchip Technology
7,025
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.7V ~ 5.5V-3A14.5mOhmNon-InvertingSlew Rate ControlledReverse Current-40°C ~ 125°C (TJ)Surface Mount6-WLCSP (1x1.5)6-WFBGA, WLCSP
6 WFBGA
ADP196ACBZ-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
7,234
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.84537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.8V ~ 5.5VNot Required3A10mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
6 WFBGA
ADP1290ACBZ-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
3,737
In Stock
1 : $2.68000
Cut Tape (CT)
3,000 : $1.34330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off2.3V ~ 13.2VNot Required2A40mOhm----40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
6-WLCSP
MIC94162YCS-TR
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Microchip Technology
5,990
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.7V ~ 5.5V-3A14.5mOhmNon-InvertingSlew Rate ControlledReverse Current-40°C ~ 125°C (TJ)Surface Mount6-WLCSP (1.5x1.1)6-WFBGA, WLCSP
6 WFBGA
ADP197ACBZ-01-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
2,995
In Stock
1 : $1.85000
Cut Tape (CT)
3,000 : $0.84537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.8V ~ 5.5VNot Required3A12mOhmNon-InvertingSlew Rate ControlledOver Temperature-40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
KTS1605EUB-1-TR
KTS1605EUB-1-TR
5A SLEW RATE CONTROLLED LOAD SWI
Kinetic Technologies
9,000
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.25775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideN-ChannelOn/Off1.5V ~ 5.5VNot Required5A10.2mOhmNon-InvertingSlew Rate ControlledReverse Current-40°C ~ 85°CSurface Mount6-WLCSP (1.0x1.5)6-WFBGA, WLCSP
6-WLCSP
MIC94165YCS-TR
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.56000
Cut Tape (CT)
3,000 : $0.43000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.7V ~ 5.5V-3A14.5mOhmNon-InvertingSlew Rate ControlledReverse Current-40°C ~ 125°C (TJ)Surface Mount6-WLCSP (1x1.5)6-WFBGA, WLCSP
6-WLCSP
MIC94164YCS-TR
IC PWR SWITCH P-CHAN 1:1 6WLCSP
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.58000
Cut Tape (CT)
3,000 : $0.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose11:1High SideP-ChannelOn/Off1.7V ~ 5.5V-3A14.5mOhmNon-InvertingLoad Discharge, Slew Rate ControlledReverse Current-40°C ~ 125°C (TJ)Surface Mount6-WLCSP (1x1.5)6-WFBGA, WLCSP
6 WFBGA
ADP1196ACBZ-R7
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Analog Devices Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteGeneral Purpose11:1High Side or Low SideN-ChannelOn/Off1.83V ~ 5.5VNot Required3A10mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Fixed), Over Temperature-40°C ~ 105°C (TJ)Surface Mount6-WLCSP (1.45x0.95)6-WFBGA, WLCSP
Showing
of 13

6-WFBGA, WLCSP Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.