Showing
1 - 25
of 86
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
HI5703KCB
CA3272AM
QUAD-GATED INVERTING POWER DRIVE
Harris Corporation
3,794
Marketplace
268 : $1.12000
Bulk
-
Bulk
ActiveRelay, Solenoid Driver41:1Low SideBipolarOn/Off15V7V600mA-Non-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
CY7C1339A-83AC
CA3292AM96
QUAD-GATED INVERTING POWER DRIVE
Harris Corporation
558
Marketplace
168 : $1.79000
Bulk
-
Bulk
ActiveRelay, Solenoid Driver41:1Low SideBipolarOn/Off15V7V600mA-Non-InvertingLoad Discharge, Status FlagCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 125°C (TA)Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
28-SO
L9848TR
IC PWR DRIVER 1:8 28SO
STMicroelectronics
0
In Stock
1 : $5.90000
Cut Tape (CT)
1,000 : $3.67675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose81:8High Side or Low Side-SPI4.75V ~ 5.25V-800mA1.5Ohm (Max)-PWM InputCurrent Limiting (Fixed), Open Load Detect, Over Temperature-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SSOP
VNQ810PTR-E
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
1 : $5.59000
Cut Tape (CT)
1,000 : $3.48425
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required3.5A160mOhm (Max)Non-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
L9848
IC PWR DRIVER 1:8 28SO
STMicroelectronics
0
In Stock
1 : $5.90000
Tube
-
Tube
ActiveGeneral Purpose81:8High Side or Low Side-SPI4.75V ~ 5.25V-800mA1.5Ohm (Max)-PWM InputCurrent Limiting (Fixed), Open Load Detect, Over Temperature-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
NCN8024DWR2G
BTM7710G
INTEGRATED FULL-BRIDGE DRIVER
Infineon Technologies
0
Marketplace
Obsolete
Bulk
ObsoleteGeneral Purpose41:1High SideN-Channel-1.8V ~ 42VNot Required8A70mOhmNon-InvertingSlew Rate Controlled, Status FlagOpen Load Detect, Over Temperature, Short Circuit, UVLO-40°C ~ 150°C (TJ)Surface MountPG-DSO-28-2228-SOIC (0.295", 7.50mm Width)
UC1724L
MCZ33880EGR2
BRUSH DC MOTOR CONTROLLER, 2A, P
Freescale Semiconductor
0
Marketplace
Active
-
Bulk
ActiveGeneral Purpose81:8High Side or Low SideN-ChannelSPI5.5V ~ 24.5V4.75V ~ 5.25V800mA550mOhm--Current Limiting (Fixed), Open Load Detect, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
HI5703KCB
BTS5434G
HALF-BRIDGE PERIPHERAL DRIVER
Infineon Technologies
52,000
Marketplace
64 : $4.72000
Bulk
Bulk
ActiveGeneral Purpose41:1High SideN-ChannelLogic4.5V ~ 28VNot Required3.4A45mOhmNon-InvertingSlew Rate ControlledCurrent Limiting (Adjustable), Over Load, Over Temperature, Reverse Battery, Reverse Current, UVLO-40°C ~ 150°C (TJ)Surface MountPG-DSO-2828-SOIC (0.295", 7.50mm Width)
28-SO
VNQ830ETR-E
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
1,000 : $3.75375
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required9.5A65mOhm (Max)Non-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VND920PTR-E
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
1,000 : $4.07400
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsGeneral Purpose21:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required30A16mOhm (Max)Non-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VND920P-E
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
700 : $4.09634
Tube
Tube
Not For New DesignsGeneral Purpose21:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required30A16mOhm (Max)Non-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
BTM7710 - INTEGRATED FULL-BRIDGE
BTM7710GPXT
BTM7710 - INTEGRATED FULL-BRIDGE
Infineon Technologies
0
Marketplace
Active
-
Bulk
ActiveGeneral Purpose11:1High SideN/P-Channel-1.8V ~ 42VNot Required7A110mOhmNon-InvertingSlew Rate Controlled, Status FlagOpen Load Detect, Over Temperature, Short Circuit, UVLO-40°C ~ 150°C (TJ)Surface MountPG-DSO-28-2228-SOIC (0.295", 7.50mm Width)
HI5703KCB
BTM7741G
BTM7741 - INTEGRATED FULL-BRIDGE
Infineon Technologies
0
Marketplace
Active
-
Bulk
ActiveGeneral Purpose11:1High SideN/P-Channel-1.8V ~ 42VNot Required7A110mOhmNon-InvertingSlew Rate Controlled, Status FlagOver Temperature, Short Circuit, UVLO-40°C ~ 150°C (TJ)Surface MountPG-DSO-28-2228-SOIC (0.295", 7.50mm Width)
28-SO
VNQ81013TR
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required3.5A160mOhm (Max)Non-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VNQ810
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required3.5A160mOhm (Max)Non-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VNQ810MTR-E
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required700mA150mOhm (Max)Non-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SSOP
IPS514G
IC PWR SWITCH N-CHAN 1:1 28SOIC
Infineon Technologies
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 35VNot Required850mA130mOhmNon-InvertingAuto RestartCurrent Limiting (Fixed), Open Load Detect, Over Temperature-40°C ~ 150°C (TJ)Surface Mount28-SOIC28-SOIC (0.295", 7.50mm Width)
28-SSOP
U6815BM-MFL
IC PWR DRIVER N/P-CHAN 0.05 28SO
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose121:12High Side or Low SideN/P-ChannelSPI40V (Max)4.5V ~ 5.5V600mA2Ohm (Max), 1.5Ohm (Max)--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VNQ830
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required6A65mOhm (Max)Non-InvertingAuto Restart, Status FlagCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VND920
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
Tube
ObsoleteGeneral Purpose21:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required30A16mOhm (Max)Non-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VND92013TR
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGeneral Purpose21:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required30A16mOhm (Max)Non-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SO
VNQ600
IC PWR DRIVER N-CHANNEL 1:1 28SO
STMicroelectronics
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose41:1High SideN-ChannelOn/Off5.5V ~ 36VNot Required15A35mOhm (Max)Non-InvertingAuto RestartCurrent Limiting (Fixed), Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SSOP
U6815BM-NFL
IC PWR DRIVER N/P-CHAN 0.05 28SO
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose121:12High Side or Low SideN/P-ChannelSPI40V (Max)4.5V ~ 5.5V600mA2Ohm (Max), 1.5Ohm (Max)--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SSOP
U6815BM-NFLG3
IC PWR DRIVER N/P-CHAN 0.05 28SO
Microchip Technology
0
In Stock
Obsolete
-
Tape & Reel (TR)
ObsoleteGeneral Purpose121:12High Side or Low SideN/P-ChannelSPI40V (Max)4.5V ~ 5.5V600mA2Ohm (Max), 1.5Ohm (Max)--Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
28-SSOP
T6816-TIS
IC PWR DRIVER N/P-CHAN 0.05 28SO
Microchip Technology
0
In Stock
Obsolete
-
Tube
ObsoleteGeneral Purpose121:12High Side or Low SideN/P-ChannelSPI5.5V ~ 40V4.5V ~ 5.5V600mA1.5Ohm (Max), 2Ohm (Max)--Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO-40°C ~ 150°C (TJ)Surface Mount28-SO28-SOIC (0.295", 7.50mm Width)
Showing
1 - 25
of 86

28-SOIC (0.295", 7.50mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.