16-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers

Results: 225
Manufacturer
Analog Devices Inc.Diodes IncorporatedInfineon TechnologiesLinear TechnologyLittelfuse Inc.Micrel Inc.Microchip TechnologyNational SemiconductoronsemiSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and StorageUMWVishay Siliconix
Series
-*PolySwitch®ULx200xAVIPower™VIPOWER™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Switch Type
General PurposePCMCIA SwitchRelay, Solenoid DriverUSB Switch
Number of Outputs
123467
Ratio - Input:Output
1:11:21:2, 1:11:31:41:62 x 1:22:12:33:2
Output Configuration
-High Side or Low SideHigh SideLow Side
Output Type
-BipolarDarlingtonN-ChannelNPN
Interface
-On/OffParallelSPISerial
Voltage - Load
0V ~ 12.6V2.7V ~ 5.5V3V ~ 5.5V3.3V, 5V3.3V, 5V, 12V4.5V ~ 5.5V5.5V ~ 35V5.5V ~ 36V5.6V ~ 40V8V (Max)8V ~ 36V8V ~ 65V20V (Max)30V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V4.75V ~ 5.25V6.5V ~ 30V8.5V ~ 40V-Not Required
Current - Output (Max)
100mA150mA250mA300mA400mA500mA600mA700mA1A1.5A1.65A2A3.5A5.1A, 6.5A
Rds On (Typ)
24mOhm, 30mOhm45mOhm70mOhm80mOhm90mOhm95mOhm100mOhm130mOhm135mOhm140mOhm160mOhm (Max)200mOhm425mOhm500mOhm
Input Type
-CMOSInvertingNon-Inverting
Features
-Auto RestartAuto Restart, Status FlagLoad Discharge, Status FlagSlew Rate ControlledSlew Rate Controlled, Status FlagStatus Flag
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Reverse CurrentCurrent Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Open Load Detect, Over TemperatureCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Open Load Detect, Over Temperature, UVLOCurrent Limiting (Fixed), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Over Voltage, UVLOCurrent Limiting (Fixed), Over Temperature, UVLOUVLO
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C0°C ~ 125°C (TJ)0°C ~ 70°C (TA)0°C ~ 85°C (TA)
Supplier Device Package
16-SO16-SOIC16-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
225Results
Applied FiltersRemove All

Showing
of 225
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
16 SOIC
ULN2004ADR
TRANS 7NPN DARL 50V 0.5A 16SOIC
Texas Instruments
17,027
In Stock
1 : $0.48000
Cut Tape (CT)
2,500 : $0.16238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003LVDR
TRANS 7NPN DARL 8V 0.5A 16SOIC
Texas Instruments
7,600
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.24467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel8V (Max)Not Required700mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003AIDR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
22,377
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.25475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPL7407LDR
IC PWR DRIVER N-CHAN 1:1 16SOIC
Texas Instruments
14,276
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.25775
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideN-ChannelParallel40V (Max)8.5V ~ 40V500mA-CMOS---40°C ~ 125°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
137,150
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003ADR2G
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
10,429
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.29634
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 70°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPS2044BDR
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas Instruments
2,276
In Stock
1 : $2.81000
Cut Tape (CT)
2,500 : $1.28442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA70mOhmInverting-Current Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2004D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
147,810
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.18144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003AS16-13
IC PWR RELAY 7NPN 1:1 16SO
Diodes Incorporated
25,662
In Stock
1 : $0.51000
Cut Tape (CT)
2,500 : $0.17207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)--Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003V12S16-13
IC PWR RELAY N-CHAN 1:1 16SO
Diodes Incorporated
13,456
In Stock
52,500
Factory
1 : $0.51000
Cut Tape (CT)
2,500 : $0.17207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)--Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULN2003V12DR
IC PWR RELAY NPN 1:1 16SOIC
Texas Instruments
5,954
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.21589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel20V (Max)Not Required700mA-Inverting---40°C ~ 125°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULQ2003AQDRQ1
IC PWR DRIVER NPN 1:1 16SOIC
Texas Instruments
39,666
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.22164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 105°C (TA)AutomotiveAEC-Q100Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPL7407LADR
IC PWR DRIVER N-CHAN 1:1 16SOIC
Texas Instruments
8,460
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.22074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideN-ChannelParallel30V (Max)6.5V ~ 30V500mA-CMOS---40°C ~ 125°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2001D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
12,278
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.28287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2002D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
9,410
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.28280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideNPNParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SO16-SOIC (0.154", 3.90mm Width)
6,556
In Stock
1 : $0.81000
Cut Tape (CT)
2,000 : $0.31194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose71:1Low SideN-ChannelOn/Off50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SOP16-SOIC (0.154", 3.90mm Width)
16 SOIC
ULQ2003ADR2G
IC PWR DRIVER NPN 1:1 16SOIC
onsemi
4,941
In Stock
1 : $0.87000
Cut Tape (CT)
2,500 : $0.31360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveRelay, Solenoid Driver71:1Low SideDarlingtonParallel50V (Max)Not Required500mA-Inverting---40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPS2054BDR
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas Instruments
7,828
In Stock
1 : $2.81000
Cut Tape (CT)
2,500 : $1.28442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA70mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPS2054BD
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas Instruments
3,609
In Stock
1 : $3.02000
Tube
-
Tube
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA70mOhmNon-Inverting-Current Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPS2044BD
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas Instruments
2,365
In Stock
1 : $3.02000
Tube
-
Tube
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA70mOhmInverting-Current Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-SOIC
MIC2027-1YM
IC PWR SWITCH N-CH 2X1:2 16SOIC
Microchip Technology
809
In Stock
1 : $3.17000
Tube
-
Tube
ActiveUSB Switch42 x 1:2High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA100mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
LM3544M-L/NOPB
IC PWR SWITCH N-CHAN 1:2 16SOIC
Texas Instruments
1,731
In Stock
1 : $3.33000
Tube
-
Tube
ActiveUSB Switch41:2High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA90mOhmNon-InvertingStatus FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 125°C (TJ)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16-SOIC
MIC2077-2YM-TR
IC PWR SWITCH N-CH 2X1:2 16SOIC
Microchip Technology
2,892
In Stock
1 : $3.38000
Cut Tape (CT)
2,500 : $2.57001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB Switch42 x 1:2High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA100mOhmNon-InvertingSlew Rate Controlled, Status FlagCurrent Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPS2044AD
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas Instruments
2,382
In Stock
6,388
Marketplace
103 : $2.93000
Bulk
1 : $5.44000
Tube
-
Bulk
Tube
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA80mOhmInverting-Current Limiting (Fixed), Over Temperature, UVLO0°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
16 SOIC
TPS2044D
IC PWR SWITCH N-CH 2X1:2 16SOIC
Texas Instruments
678
In Stock
1 : $7.14000
Tube
-
Tube
ActiveGeneral Purpose41:1High SideN-ChannelOn/Off2.7V ~ 5.5VNot Required500mA80mOhmInverting-Current Limiting (Fixed), Over Temperature, UVLO-40°C ~ 85°C (TA)--Surface Mount16-SOIC16-SOIC (0.154", 3.90mm Width)
Showing
of 225

16-SOIC (0.154", 3.90mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.