Showing
1 - 25
of 1,088
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
23,683
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.60600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
5-SSOP_SSOP5 Pkg
BU34TD3WG-TR
IC REG LINEAR 3.4V 200MA 5SSOP
Rohm Semiconductor
4,165
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.18073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.4V-0.42V @ 200mA200mA60 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-7535-SSOP
8-HTSOP_HTSOP-J8 Pkg
BD12IA5WEFJ-E2
IC REG LINEAR 1.2V 500MA 8HTSOP
Rohm Semiconductor
5,000
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.25514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.2V-0.6V @ 500mA500mA0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
TO252-3
BA178M05FP-E2
IC REG LINEAR 5V 500MA TO252-3
Rohm Semiconductor
4,346
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.27974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 500mA (Typ)500mA4.5 mA6 mA78dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BA17805FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
9,929
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.28896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V-2V @ 1A (Typ)1A4.5 mA6 mA78dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO-252-5
BDJ2FC0WFP-E2
IC REG LINEAR 12V 1A TO252-5
Rohm Semiconductor
6,619
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.38250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V12V-0.5V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
8-HTSOP_HTSOP-J8 Pkg
BD33IC0WEFJ-E2
IC REG LINEAR 3.3V 1A 8HTSOP
Rohm Semiconductor
2,512
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.38400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.6V @ 1A1A0.25 mA500 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
5-SSOP_SSOP5 Pkg
BU18JA2DG-CTR
IC REG LINEAR 1.8V 200MA 5SSOP
Rohm Semiconductor
12,001
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.315V @ 100mA200mA80 µA-68dB (1kHz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-7535-SSOP
8-HTSOP_HTSOP-J8 Pkg
BD00HC5WEFJ-E2
IC REG LIN POS ADJ 1.5A 8HTSOP
Rohm Semiconductor
2,497
In Stock
1 : $0.91000
Cut Tape (CT)
2,500 : $0.39000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable18V1.5V7V0.93V @ 1.5A1.5A0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
8-HTSOP_HTSOP-J8 Pkg
BD00GC0WEFJ-E2
IC REG LINEAR POS ADJ 1A 8HTSOP
Rohm Semiconductor
2,000
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.39600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable114V1.5V13V0.92V @ 1A1A0.6 mA900 µA-EnableOver Current, Over Temperature, Soft Start-25°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-HTSOP-J
TO-252S-3
BA78M10FP-E2
IC REG LINEAR 10V 500MA TO252-3
Rohm Semiconductor
3,654
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.41700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V10V-2V @ 500mA (Typ)500mA6 mA800 µA66dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252S-3
BA78M12FP-E2
IC REG LINEAR 12V 500MA TO252-3
Rohm Semiconductor
3,167
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.41700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed127V12V-2V @ 500mA (Typ)500mA6 mA800 µA63dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252-5
BD00FC0WFP-E2
IC REG LINEAR POS ADJ 1A TO252-5
Rohm Semiconductor
5,281
In Stock
1 : $1.15000
Cut Tape (CT)
2,000 : $0.49200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable126.5V1V15V0.7V @ 500mA1A-2.5 mA-EnableOver Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-5, DPak (4 Leads + Tab), TO-252ADTO-252-5
TO252-3
BD50FC0FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
8,091
In Stock
1 : $1.15000
Cut Tape (CT)
2,000 : $0.49200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V5V-0.5V @ 500mA1A-2.5 mA--Over Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BD33FC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
3,120
In Stock
1 : $1.15000
Cut Tape (CT)
2,000 : $0.49200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V3.3V-0.7V @ 500mA1A-2.5 mA--Over Current, Over Temperature-25°C ~ 85°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BA33BC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
5,799
In Stock
1 : $1.20000
Cut Tape (CT)
2,000 : $0.51300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed116V3.3V--1A0.5 mA900 µA--Over Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
6-HVSOF_HSOF6 Pkg
BD00IA5MHFV-MTR
IC REG LIN POS ADJ 500MA 6HVSOF
Rohm Semiconductor
8,835
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.51600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable15.5V0.8V4.5V-500mA700 µA--EnableOver Current, Over Temperature, Soft Start-40°C ~ 105°C (TA)Surface Mount6-SMD, Flat Lead Exposed Pad6-HVSOF
TO-252S-3
BA7818FP-E2
IC REG LINEAR 18V 1A TO252-3
Rohm Semiconductor
2,272
In Stock
1 : $1.25000
Cut Tape (CT)
2,000 : $0.53400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed133V18V-2V @ 1A (Typ)1A8 mA800 µA61dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO252-3
BA17812FP-E2
IC REG LINEAR 12V 1A TO252-3
Rohm Semiconductor
3,996
In Stock
1 : $1.38000
Cut Tape (CT)
2,000 : $0.59100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed127V12V-2V @ 1A (Typ)1A4.5 mA6 mA63dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO-252S-3
BA7810FP-E2
IC REG LINEAR 10V 1A TO252-3
Rohm Semiconductor
7,965
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.59700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V10V-2V @ 1A (Typ)1A8 mA800 µA64dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO-252S-3
BA7824FP-E2
IC REG LINEAR 24V 1A TO252-3
Rohm Semiconductor
3,266
In Stock
1 : $1.39000
Cut Tape (CT)
2,000 : $0.59700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed133V24V-2V @ 1A (Typ)1A8 mA800 µA58dB (120Hz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252-3
TO252-3
BA05CC0FP-E2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
11,974
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.60600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V5V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BD50C0AFP-CE2
IC REG LINEAR 5V 1A TO252-3
Rohm Semiconductor
7,811
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $0.62100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed126.5V5V-0.5V @ 500mA1A2.5 mA2.5 mA55dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°C (TA)Surface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BD33KA5FP-E2
IC REG LINEAR 3.3V 500MA TO252-3
Rohm Semiconductor
4,717
In Stock
1 : $1.49000
Cut Tape (CT)
2,000 : $0.63900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 200mA500mA550 µA550 µA50dB (120Hz)-Over Current, Over Temperature-40°C ~ 105°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
TO252-3
BA17810FP-E2
IC REG LINEAR 10V 1A TO252-3
Rohm Semiconductor
6,275
In Stock
1 : $1.54000
Cut Tape (CT)
2,000 : $0.66150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V10V-2V @ 1A (Typ)1A4.5 mA6 mA64dB (120Hz)---40°C ~ 85°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
Showing
1 - 25
of 1,088

Rohm Semiconductor Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.