Showing
1 - 25
of 4,525
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN(PLP)1010-4B
RP130K501D-TR
IC REG LINEAR 5V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
730,000
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.18002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5V-0.31V @ 150mA150mA58 µA-80dB (1kHz)EnableOver Current-40°C ~ 105°C (TA)Surface Mount4-UDFN Exposed PadDFN(PLP)1010-4B
R1111N151A-TR-FE
R1154N001C-TR-FE
IC REG LIN POS ADJ 140MA SOT23-5
Nisshinbo Micro Devices Inc.
63,556
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.32277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable124V2.5V24V0.4V @ 20mA140mA10 µA--EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
R1154N050B-TR-FE
IC REG LINEAR 5V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
4,575
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.32277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V5V-0.4V @ 150mA150mA10 µA--EnableOver Current, Over Temperature-40°C ~ 105°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
DFN(PLP)1820-6
RP132K001D-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
43,440
In Stock
1 : $1.05000
Cut Tape (CT)
5,000 : $0.45000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PLP)1820-6
R3111H091A-T1-FE
RH5RL33AA-T1-FE
IC REG LINEAR 3.3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
12,990
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.53V @ 1mA50mA3.3 µA---Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R3111H091A-T1-FE
RH5RL50AA-T1-FE
IC REG LINEAR 5V 80MA SOT89-3
Nisshinbo Micro Devices Inc.
12,012
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.54060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.38V @ 1mA80mA3.9 µA---Over Current, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
SOT-89-5
R1173H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
130,747
In Stock
1 : $1.26000
Cut Tape (CT)
1,000 : $0.57240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V1V6V-1A100 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1515H120B-T1-FE
IC REG LINEAR 12V 50MA SOT89-5
Nisshinbo Micro Devices Inc.
18,900
In Stock
1 : $1.43000
Cut Tape (CT)
1,000 : $0.65190
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V12V-0.35V @ 20mA50mA20 µA--EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
SOT-89-5
R1514H120B-T1-FE
IC REG LINEAR 12V 150MA SOT89-5
Nisshinbo Micro Devices Inc.
142,440
In Stock
1 : $1.50000
Cut Tape (CT)
1,000 : $0.68370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V12V-0.35V @ 20mA150mA20 µA--EnableOver Current, Over Temperature, Short Circuit-40°C ~ 105°CSurface MountSOT-89-5/6SOT-89-5
TO-220AB Full Pack
NJM7805FA
IC REG LINEAR 5V 1.5A TO220F
Nisshinbo Micro Devices Inc.
42,124
In Stock
1 : $0.88000
Bulk
-
Bulk
ActivePositiveFixed135V5V--1.5A6 mA-78dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CThrough HoleTO-220-3 Full PackTO-220F
TO-220AB Full Pack
NJM7815FA
IC REG LINEAR 15V 1.5A TO220F
Nisshinbo Micro Devices Inc.
3,692
In Stock
1 : $0.88000
Bulk
-
Bulk
ActivePositiveFixed135V15V--1.5A6 mA-70dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CThrough HoleTO-220-3 Full PackTO-220F
TO-220AB Full Pack
NJM78M12FA
IC REG LINEAR 12V 500MA TO220F
Nisshinbo Micro Devices Inc.
76,254
In Stock
1 : $0.89000
Bulk
-
Bulk
ActivePositiveFixed135V12V--500mA6 mA-70dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CThrough HoleTO-220-3 Full PackTO-220F
R1111N151A-TR-FE
R1524N033B-TR-KE
IC REG LINEAR 3.3V 200MA SOT23-5
Nisshinbo Micro Devices Inc.
4,576
In Stock
1 : $2.56000
Cut Tape (CT)
3,000 : $1.23000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed136V3.3V-2V @ 200mA200mA6.5 µA--EnableOver Current, Over Temperature, Short Circuit-40°C ~ 125°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
DFN(PLP)1010-4B
RP130K331D-TR
IC REG LIN 3.3V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
50,004
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.18000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.51V @ 150mA150mA58 µA-80dB (1kHz)EnableOver Current-40°C ~ 105°C (TA)Surface Mount4-UDFN Exposed PadDFN(PLP)1010-4B
DFN(PLP)1010-4B
RP173K331D-TR
IC REG LIN 3.3V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
29,992
In Stock
1 : $0.56000
Cut Tape (CT)
10,000 : $0.18000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed19.8V3.3V-1.05V @ 150mA150mA3.7 µA--EnableOver Current, Reverse Current-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed PadDFN(PLP)1010-4B
R1111N151A-TR-FE
RP171N331D-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
23,590
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.19716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.48V @ 150mA150mA40 µA-70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RP170N331B-TR-FE
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
35,000
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.21359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V3.3V-0.85V @ 300mA300mA40 µA--EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1111N151A-TR-FE
RP170N501D-TR-FE
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
11,795
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.21359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed110V5V-0.75V @ 300mA300mA40 µA--EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
R1100D091C-TR-F
R1100D121C-TR-F
IC REG LIN 1.2V 35MA SON1408-3
Nisshinbo Micro Devices Inc.
16,200
In Stock
1 : $0.65000
Cut Tape (CT)
9,000 : $0.21518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.2V-0.6V @ 35mA35mA-3 µA--Over Current, Short Circuit-40°C ~ 85°CSurface MountSOT-623FSON1408-3
R1114Q151A-TR-FE
R1180Q331B-TR-FE
IC REG LINEAR 3.3V 150MA SC82AB
Nisshinbo Micro Devices Inc.
24,544
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.23055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.4V @ 150mA150mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-82ABSC-82AB
TO-243AA
NJM78L12UA-TE1
IC REG LINEAR 12V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
960
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.26865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed135V12V--100mA6.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
TO-243AA
NJM78L06UA-TE1
IC REG LINEAR 6V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
3,066
In Stock
1 : $0.63000
Cut Tape (CT)
1,000 : $0.26865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V6V--100mA6 mA-67dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 85°CSurface MountTO-243AASOT-89-3
R1111N151A-TR-FE
R1180N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
9,447
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.27666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.4V @ 150mA150mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
12,397
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.29307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.2V @ 600mA1A600 µA-72dB (1kHz)Enable, Soft StartOver Current, Over Temperature, Reverse Current-40°C ~ 125°CSurface MountSOT-89-5/6SOT-89-5
TO-243AA
NJM79L09SU3-TE1
IC REG LINEAR -9V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
2,069
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.29968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNegativeFixed1-30V-9V-2V @ 100mA100mA6 mA-68dB (120Hz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountTO-243AASOT-89-3
Showing
1 - 25
of 4,525

Nisshinbo Micro Devices Inc. Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.