Showing
1 - 25
of 2,611
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2N7002-13-F
AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23
Diodes Incorporated
410,319
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.5V @ 150mA150mA50 µA-65dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
304,099
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
254,072
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V-600mA80 µA-75dB ~ 55dB (1kHz ~ 10kHz)Current Limit, EnableOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT89-3
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
240,181
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
98,852
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.35V @ 150mA150mA150 µA2.5 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
60,271
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
2N7002-13-F
AP2138N-3.0TRG1
IC REG LINEAR 3V 250MA SOT23-3
Diodes Incorporated
35,945
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.7V @ 250mA250mA1.5 µA---Over Current-40°C ~ 85°C (TA)Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT89-3
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
14,948
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.10918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA-70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-5
AP2139AK-3.3TRG1
IC REG LINEAR 3.3V 250MA SOT23-5
Diodes Incorporated
280,276
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.6V @ 250mA250mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT89-3
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
164,304
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.12750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.6V @ 100mA300mA2.5 µA300 µA--Over Current, Over Temperature, Reverse Current, Short Circuit-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-5
AP2204K-ADJTRG1
IC REG LIN POS ADJ 150MA SOT23-5
Diodes Incorporated
153,273
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.15146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveAdjustable124V1.24V22V0.5V @ 150mA150mA50 µA2.5 mA60dB (100Hz ~ 1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
AP2213M-3.3TRG1
IC REG LINEAR 3.3V 500MA 8SOIC
Diodes Incorporated
77,594
In Stock
1 : $0.54000
Cut Tape (CT)
4,000 : $0.15339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.7V @ 500mA500mA180 µA28 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
2N7002-13-F
ZXTR2105F-7
IC REG LINEAR 5V 89MA SOT23
Diodes Incorporated
129,535
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.16430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed160V5V--89mA800 µA6.7 mA46dB (100Hz)---65°C ~ 150°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
AP7354-33W5-7
IC REG LINEAR 3.3V 150MA SOT25
Diodes Incorporated
148,734
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.18352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.35V @ 150mA150mA0.6 µA--EnableOver Current-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT89-3
AP7215-33YG-13
IC REG LINEAR 3.3V 600MA SOT89-3
Diodes Incorporated
9,295
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.18977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.25V @ 100mA600mA80 µA-55dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-243AASOT-89-3
U-DFN3030-8
AP7361-33FGE-7
IC REG LINEAR 3.3V 1A 8UDFN
Diodes Incorporated
17,425
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.20702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.7V @ 1A1A90 µA-65dB ~ 45dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature, Short Circuit-40°C ~ 85°CSurface Mount8-UDFN Exposed PadU-DFN3030-8 (Type E)
SOT89-5
AP7361C-Y5-13
IC REG LINEAR POS ADJ 1A SOT89-5
Diodes Incorporated
92,345
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.23408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
SOT89-5
AP7361C-33Y5-13
IC REG LINEAR 3.3V 1A SOT89-5
Diodes Incorporated
22,021
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.23408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSOT-89-5/6SOT-89-5
8-SO-EP
AP7361C-33SP-13
IC REG LINEAR 3.3V 1A 8SO
Diodes Incorporated
5,476
In Stock
1 : $0.61000
Cut Tape (CT)
2,500 : $0.23408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.36V @ 1A (Typ)1A80 µA-75dB ~ 55dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SO-EP
SOT-23-5
ZXCL330E5TA
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
150,571
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.28V @ 100mA150mA50 µA120 µA-EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
ZXCL330H5TA
IC REG LINEAR 3.3V 150MA SC70-5
Diodes Incorporated
77,863
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.27435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.28V @ 100mA150mA50 µA120 µA-EnableOver Current, Over Temperature-40°C ~ 85°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
2N7002-13-F
ZMR250FTA
IC REG LINEAR 2.5V 50MA SOT23-3
Diodes Incorporated
58,171
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed122.5V2.5V--50mA40 µA-75dB (120Hz)-Over Current, Over Temperature-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
2N7002-13-F
ZMR330FTA
IC REG LINEAR 3.3V 50MA SOT23-3
Diodes Incorporated
48,857
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.38595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed124V3.3V--50mA170 µA-55dB (120Hz)-Over Current, Over Temperature-55°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TO-92
AS78L05ZTR-E1
IC REG LINEAR 5V 100MA TO92
Diodes Incorporated
56,740
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.07060
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CThrough HoleTO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-92
2N7002-13-F
AP2120N-3.0TRG1
IC REG LINEAR 3V 150MA SOT23
Diodes Incorporated
64,683
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3V-0.5V @ 150mA150mA50 µA-65dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
Showing
1 - 25
of 2,611

Diodes Incorporated Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.