Showing
1 - 25
of 2,812
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
142,201
In Stock
1 : $0.38000
Tube
Tube
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
399,958
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.38350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
220,487
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.40836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
498,522
In Stock
1 : $0.43000
Tube
Tube
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI 104MHZ 8USON
Winbond Electronics
514,198
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.44046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25X40CLUXIG TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
300,354
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.44046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH4Mb (512K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25Q40EWUXIE TR
IC FLASH 4MBIT SPI 104MHZ 8USON
Winbond Electronics
58,794
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.45678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25Q16JVUXIQ TR
SPIFLASH, 3V, 16M-BIT, 4KB UNIFO
Winbond Electronics
14,978
In Stock
1 : $0.66000
Cut Tape (CT)
4,000 : $0.45678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms6 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25Q16JVSSIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
327,899
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.46479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSNIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
200,370
In Stock
1 : $0.63000
Cut Tape (CT)
2,500 : $0.46479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
458,272
In Stock
1 : $0.48000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
135,542
In Stock
1 : $0.48000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-WSON 6x5
W25Q16JVZPIQ TR
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
101,510
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.51626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q16JVSNIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
433,163
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q16JVSSIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
392,342
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q80DVZPIG
IC FLASH 8MBIT SPI 104MHZ 8WSON
Winbond Electronics
41,851
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q80EWSNIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
21,434
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q16JVSSIM
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
12,706
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q32JVSSIQ TR
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
81,858
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.68858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q16JVZPIQ
IC FLASH 16MBIT SPI/QUAD 8WSON
Winbond Electronics
89,284
In Stock
1 : $0.71000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q64JVSSIQ TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
182,146
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.84550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q64JVSSIM TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
96,906
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.84550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q32JVSSIQ
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
133,643
In Stock
1 : $0.89000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
16SOIC
W25Q64JVSFIQ TR
IC FLASH 64MBIT SPI/QUAD 16SOIC
Winbond Electronics
9,613
In Stock
1 : $1.32000
Cut Tape (CT)
1,000 : $0.98122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8-WSON 6x5
W25Q32JVZPIQ
IC FLASH 32MBIT SPI/QUAD 8WSON
Winbond Electronics
137,905
In Stock
1 : $1.01000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
Showing
1 - 25
of 2,812

Winbond Electronics Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.