Showing
1 - 25
of 50,222
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C02-WMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SO
STMicroelectronics
124,870
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.12446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M24C02-RMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SO
STMicroelectronics
55,267
In Stock
1 : $0.17000
Cut Tape (CT)
2,500 : $0.12446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFpN 2x3
M24C02-FMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
55,390
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.17482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-UFDFpN 2x3
M24C02-RMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
9,756
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.17482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
CAT24C16WI-GT3
IC EEPROM 16KBIT I2C 8SOIC
onsemi
21,384
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.18419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
CAT24C64WI-GT3
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
onsemi
16,325
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.22861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
CAT24C32YI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8TSSOP
onsemi
12,120
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.24479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
4-WLCSP
M24C08-FCT6TP/T
IC EEPROM 8KBIT I2C 4WLCSP
STMicroelectronics
62,101
In Stock
1 : $0.34000
Cut Tape (CT)
2,500 : $0.25354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount4-XFBGA, WLCSP4-WLCSP (0.70x0.71)
8-UFDFpN 2x3
M24C32-FMC6TG
IC EEPROM 32KBIT I2C 8UFDFPN
STMicroelectronics
31,920
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.25812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
5-DFN
M24C64-FMH6TG
IC EEPROM 64KBIT I2C 5UFDFPN
STMicroelectronics
75,670
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.26792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount5-UFDFN5-UFDFPN (1.7x1.4)
8-USON
MX25L512EZUI-10G
IC FLASH 512KBIT SPI 8USON
Macronix
67,133
In Stock
1 : $0.42000
Cut Tape (CT)
12,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR512Kb (64K x 8)SPI104 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
AT93C46DN-SH-T
IC EEPROM 1KBIT SPI 2MHZ 8SOIC
Microchip Technology
57,466
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.28500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8, 64 x 16)SPI2 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT93C46EN-SH-T
IC EEPROM 1KBIT SPI 2MHZ 8SOIC
Microchip Technology
14,566
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.28500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (64 x 16)SPI2 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
5-DFN
M24C32-FMH6TG
IC EEPROM 32KBIT I2C 5UFDFPN
STMicroelectronics
71,520
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.29855
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C1 MHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount5-UFDFN5-UFDFPN (1.7x1.4)
8-SOIC(3.90mm Width)
AT25SF081B-SSHB-T
IC FLASH 8MBIT SPI/QUAD 8SOIC
Adesto Technologies
47,295
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.30674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF041B-SSHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
129,194
In Stock
1 : $0.46000
Cut Tape (CT)
4,000 : $0.32142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25SF041B-SHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
60,959
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.32574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
AT24CS08-SSHM-T
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
7,892
In Stock
1 : $0.33000
Cut Tape (CT)
4,000 : $0.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C1 MHz5ms550 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
MX25R2035FZUIL0
IC FLSH 2MBIT SPI/QUAD I/O 8USON
Macronix
47,884
In Stock
1 : $0.54000
Cut Tape (CT)
12,000 : $0.36288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
142,211
In Stock
1 : $0.38000
Tube
Tube
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
MX25R4035FZUIL0
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Macronix
103,520
In Stock
1 : $0.58000
Cut Tape (CT)
12,000 : $0.38272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
411,958
In Stock
1 : $0.55000
Cut Tape (CT)
4,000 : $0.38350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256K x 8)SPI104 MHz800µs-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
4WLCSP
CAT24C04C4ATR
IC EEPROM 4KBIT I2C 4WLCSP
onsemi
32,309
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.40359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount4-XFBGA, WLCSP4-WLCSP (0.84x0.86)
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
237,997
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.40836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSON
BR24L02NUX-WTR
IC EEPROM 2KBIT I2C VSON008X2030
Rohm Semiconductor
19,475
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.41599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
Showing
1 - 25
of 50,222

Surface Mount Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.