Showing
1 - 25
of 885
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VSON
BR24L02NUX-WTR
IC EEPROM 2KBIT I2C VSON008X2030
Rohm Semiconductor
19,475
In Stock
1 : $0.60000
Cut Tape (CT)
4,000 : $0.41599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
8-MSOP
BR24G02FVM-3GTTR
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
26,360
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.19624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-SOP
BR93L66RF-WE2
IC EEPROM 4KBIT SPI 2MHZ 8SOP
Rohm Semiconductor
12,447
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.43500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (256 x 16)SPI2 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-VSON
BR24H128NUX-5ACTR
125 OPERATION IC BUS EEPROM FOR
Rohm Semiconductor
4,980
In Stock
1 : $0.98000
Cut Tape (CT)
4,000 : $0.68027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM128Kb (16K x 8)I²C1 MHz3.5ms-1.7V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
8 TSSOP
BR24G512FVT-3AGE2
IC EEPROM 512KBIT I2C 8TSSOPB
Rohm Semiconductor
5,279
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.68363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM512Kb (64K x 8)I²C1 MHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP-B
8 TSSOP
BR24T256FVT-WE2
IC EEPROM 256KBIT I2C 8TSSOPB
Rohm Semiconductor
4,873
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.70030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM256Kb (32K x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP-B
8-SOP-J
BR24S64FJ-WE2
IC EEPROM 64KBIT I2C 8SOPJ
Rohm Semiconductor
6,174
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.75055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C400 kHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP-J
8-SOP
BR25A512F-3MGE2
IC EEPROM 512KBIT SPI 10MHZ 8SOP
Rohm Semiconductor
10,000
In Stock
1 : $1.90000
Cut Tape (CT)
2,500 : $1.35777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM512Kb (64K x 8)SPI10 MHz5ms-2.5V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-SOP-J
BR24T02FJ-WE2
IC EEPROM 2KBIT I2C 400KHZ 8SOPJ
Rohm Semiconductor
5,105
In Stock
1 : $0.28000
Cut Tape (CT)
2,500 : $0.20773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP-J
8-VSON
BR24G04NUX-3TTR
IC EEPROM 4KBIT I2C VSON008X2030
Rohm Semiconductor
6,776
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.21676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
8 TSSOP
BR24G04FVT-3GE2
IC EEPROM 4KBIT I2C 8TSSOPB
Rohm Semiconductor
3,230
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.22379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP-B
8-SOP
BR24L01AF-WE2
IC EEPROM 1KBIT I2C 400KHZ 8SOP
Rohm Semiconductor
7,146
In Stock
1 : $0.38000
Cut Tape (CT)
2,500 : $0.28586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)I²C400 kHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-MSOP
BR93H66RFVM-2CTR
IC EEPROM 4KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.29437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (256 x 16)SPI2 MHz4ms-2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-VSON
BR24T32NUX-WTR
IC EEPROM 32KBIT VSON008X2030
Rohm Semiconductor
4,055
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.31347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
8-MSOP
BR24T32FVM-WTR
IC EEPROM 32KBIT I2C 8MSOP
Rohm Semiconductor
33,000
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.35462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-SSOP_SSOP-B8 Pkg
BR24L01AFV-WE2
IC EEPROM 1KBIT I2C 8SSOPB
Rohm Semiconductor
4,029
In Stock
1 : $0.58000
Cut Tape (CT)
2,500 : $0.43322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)I²C400 kHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-LSSOP (0.173", 4.40mm Width)8-SSOP-B
8-VSON
BR24G128NUX-3ATTR
IC EEPROM 128KBIT VSON008X2030
Rohm Semiconductor
167,609
In Stock
1 : $0.77000
Cut Tape (CT)
4,000 : $0.53671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM128Kb (16K x 8)I²C1 MHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed PadVSON008X2030
8 TSSOP
BR25S320FVT-WE2
IC EEPROM 32KBIT SPI 8TSSOPB
Rohm Semiconductor
6,097
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.59692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)SPI20 MHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP-B
8 TSSOP
BR25G512FVT-3GE2
IC EEPROM 512KBIT SPI 8TSSOP
Rohm Semiconductor
3,245
In Stock
1 : $1.07000
Cut Tape (CT)
3,000 : $0.75699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM512Kb (64K x 8)SPI10 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP-B
8-DIP
BR24T16-WZ
IC EEPROM 16KBIT I2C DIP8K
Rohm Semiconductor
1,388
In Stock
1 : $1.26000
Tube
-
Tube
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-DIPK
8-SOP
BR24T1MF-3AME2
IC EEPROM 1MBIT I2C 1MHZ 8SOP
Rohm Semiconductor
10,000
In Stock
1 : $3.30000
Cut Tape (CT)
2,500 : $2.29570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Mb (128K x 8)I²C1 MHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-SOP
BR24G04F-3AGTE2
IC EEPROM 4KBIT I2C 1MHZ 8SOP
Rohm Semiconductor
4,487
In Stock
1 : $0.24000
Cut Tape (CT)
2,500 : $0.18110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C1 MHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
8-TSOP
BR24G01FVJ-3GTE2
IC EEPROM 1KBIT I2C 8TSSOP
Rohm Semiconductor
4,990
In Stock
1 : $0.27000
Cut Tape (CT)
2,500 : $0.20241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP-BJ
8-SOP-J
BR24T04FJ-WE2
IC EEPROM 4KBIT I2C 400KHZ 8SOPJ
Rohm Semiconductor
3,856
In Stock
1 : $0.28000
Cut Tape (CT)
2,500 : $0.20773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP-J
8-SOP
BR24T02F-WE2
IC EEPROM 2KBIT I2C 400KHZ 8SOP
Rohm Semiconductor
4,870
In Stock
1 : $0.29000
Cut Tape (CT)
2,500 : $0.21661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms-1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.173", 4.40mm Width)8-SOP
Showing
1 - 25
of 885

Rohm Semiconductor Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.