Renesas Electronics Corporation Memory

Results: 7,868
Series
-*HN58V256AHN58V65AMavriq™R1EV5801MBR1EV58064BxxNR1EV58064BxxRR1EV58256BxxNR1EV58256BxxRR1EX24xxxR1EX25xxxR1LP0408C-IR1LV1616HBG-I
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
CAMCBRAM®EEPROMEPROMFLASHNVSRAMRAMSRAM
Technology
CBRAMEEPROMEPROM - OTPEPROM - UVFLASH - NOR (SLC)FLASH - NORFLASHMRAM (Magnetoresistive RAM)NVSRAM (Non-Volatile SRAM)SARAMSRAM - AsynchronousSRAM - DDR2
Memory Size
256bit1Kbit2Kbit4Kbit8Kbit16Kbit18Kbit32Kbit36Kbit64Kbit72Kbit128Kbit
Memory Organization
16 x 1632 Bytes Page Size64 Bytes Page Size128 Bytes Page Size256 Bytes x 1024 pages256 Bytes x 16384 pages256 Bytes x 2048 pages256 Bytes x 32K pages256 Bytes x 4096 pages256 Bytes x 512 pages256 Bytes x 8192 pages256 x 4
Memory Interface
-HSTLI2CLVTTLParallelSPI - Dual I/OSPI - Octal I/OSPI - Quad I/OSPI - Quad I/O, QPISPI - Quad I/O, QPI, DTRSPI
Clock Frequency
400 kHz750 kHz1 MHz5 MHz10 MHz20 MHz25 MHz33 MHz33.3 MHz40 MHz45.45 MHz50 MHz
Write Cycle Time - Word, Page
2.2ns2.5ns4ns10ns11ns12ns15ns17ns19ns20ns25ns30ns
Access Time
450 ps3.1 ns3.2 ns3.3 ns3.4 ns3.5 ns3.6 ns3.8 ns4.2 ns5 ns5.5 ns6 ns
Voltage - Supply
1.17V ~ 1.23V, 1.14V ~ 1.26V1.65V ~ 1.95V1.65V ~ 2.2V1.65V ~ 3.6V1.65V ~ 3.75V1.65V ~ 3V1.65V ~ 4.4V1.7V ~ 1.95V1.7V ~ 1.9V1.7V ~ 2V1.7V ~ 3.6V1.71V ~ 2V
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 105°C-40°C ~ 125°C (TC)-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)-40°C ~ 85°C-20°C ~ 70°C (TA)0°C ~ 70°C (TA)-
Mounting Type
Surface MountThrough Hole
Package / Case
4-XFBGA, WLCSP6-XFBGA, WLCSP8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad8-VDFN Exposed Pad8-VDFN8-WDFN Exposed Pad
Supplier Device Package
4-WLCSP (0.75x0.75)6-WLCSP8-CASON (6x8)8-DFN (5x6)8-PDIP8-SOIC8-SOP8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-USON (3x4)8-VDFN (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
7,868Results
Applied FiltersRemove All

Showing
of 7,868
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
126,939
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.30980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
152,037
In Stock
1 : $0.55000
Cut Tape (CT)
5,000 : $0.37616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-UFDFN Exposed Pad8-UDFN (2x3)
14,931
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.40725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
859
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.40725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O108 MHz50µs, 1.8ms7 ns2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
66,938
In Stock
1 : $0.69000
Cut Tape (CT)
4,000 : $0.47777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O108 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
229,803
In Stock
1 : $0.84000
Cut Tape (CT)
4,000 : $0.58290
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH2Mbit256K x 8SPI104 MHz8µs, 2.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
529,905
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.63487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH32Mbit4M x 8SPI - Quad I/O104 MHz150µs, 5ms-1.7V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (3x4)
76,320
In Stock
1 : $1.01000
Cut Tape (CT)
4,000 : $0.69948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit512K x 8SPI104 MHz8µs, 2.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
19,214
In Stock
1 : $1.01000
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit512K x 8SPI104 MHz8µs, 2.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
18,195
In Stock
1 : $1.30000
Cut Tape (CT)
4,000 : $0.90567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH2Mbit264 Bytes x 1024 pagesSPI70 MHz8µs, 3ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
23,433
In Stock
1 : $1.38000
Cut Tape (CT)
4,000 : $0.96059
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH4Mbit256 Bytes x 2048 pagesSPI85 MHz8µs, 3ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
43,275
In Stock
2,000
Marketplace
1 : $1.41000
Cut Tape (CT)
2,000 : $1.00574
Tape & Reel (TR)
400 : $1.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit264 Bytes x 2048 pagesSPI85 MHz8µs, 3ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
22,862
In Stock
1 : $1.41000
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH4Mbit264 Bytes x 2048 pagesSPI85 MHz8µs, 3ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
17,483
In Stock
1 : $1.48000
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz7µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14,390
In Stock
1 : $1.51000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH2Mbit264 Bytes x 1024 pagesSPI70 MHz8µs, 3ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-UDFN Exposed Pad8-UDFN (5x6)
12,621
In Stock
1 : $1.52000
Cut Tape (CT)
4,000 : $1.05453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz7µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT25DF081A-SH-B
IC FLASH 8MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
14,253
In Stock
1 : $1.74000
Tube
-
Tube
ActiveVerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI100 MHz7µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
29,388
In Stock
1 : $1.86000
Cut Tape (CT)
4,000 : $1.29127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit256 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
22,044
In Stock
1 : $1.86000
Tube
-
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit264 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
21,561
In Stock
1 : $1.86000
Cut Tape (CT)
4,000 : $1.29127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit264 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
210,867
In Stock
1 : $1.90000
Cut Tape (CT)
2,000 : $1.35533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR128Mbit16M x 8SPI - Quad I/O133 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
19,621
In Stock
1 : $1.91000
Tube
-
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit264 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
19,593
In Stock
1 : $1.91000
Cut Tape (CT)
2,000 : $1.36481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH8Mbit264 Bytes x 4096 pagesSPI85 MHz8µs, 4ms-1.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-UDFN
AT25SL641-MHE-T
IC FLASH 64MBIT SPI 104MHZ 8UDFN
Renesas Electronics Corporation
19,022
In Stock
1 : $1.97000
Cut Tape (CT)
6,000 : $1.36372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH64Mbit8M x 8SPI104 MHz150µs, 5ms-1.7V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-UDFN (5x6)
72,572
In Stock
1 : $2.20000
Cut Tape (CT)
6,000 : $1.41063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH128Mbit16M x 8SPI104 MHz150µs, 5ms-1.7V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-UDFN (5x6)
Showing
of 7,868

Renesas Electronics Corporation Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.