Showing
of 985
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USON
MX25V4035FZUI
IC FLASH 4MBIT SPI/QUAD 8USON
Macronix
52,821
In Stock
1 : $0.52000
Cut Tape (CT)
12,000 : $0.35124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI - Quad I/O108 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
MX25V2033FM1I
IC FLASH 2MBIT SPI/QUAD 8SOP
Macronix
25,911
In Stock
1 : $0.41000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR2Mbit256K x 8SPI - Quad I/O80 MHz50µs, 10ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
35,704
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.43690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit2M x 4, 4M x 2, 8M x 1SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
73,365
In Stock
1 : $0.67000
Cut Tape (CT)
12,000 : $0.44602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIH1
IC FLASH 8MBIT SPI/QUAD 8USON
Macronix
20,720
In Stock
1 : $0.67000
Cut Tape (CT)
12,000 : $0.44602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI - Quad I/O108 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8 SOIC
MX25L4006EM2I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
4,901
In Stock
1 : $0.45000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-UFDFN Exposed Pad Pkg
MX25L4006EZUI-12G
IC FLASH 4MBIT SPI 86MHZ 8USON
Macronix
43,251
In Stock
1 : $0.74000
Cut Tape (CT)
12,000 : $0.49062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
MX25L2006EM1I-12G
IC FLASH 2MBIT SPI 86MHZ 8SOP
Macronix
71,923
In Stock
1 : $0.50000
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR2Mbit256K x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOIC
MX25L4006EM1I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
13,878
In Stock
1 : $0.50000
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25V1635FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
83,349
In Stock
1 : $0.78000
Cut Tape (CT)
12,000 : $0.52035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
MX25L8006EM1I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
37,313
In Stock
1 : $0.58000
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25R1635FZUIL0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
80,602
In Stock
1 : $0.90000
Cut Tape (CT)
12,000 : $0.59469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
22,750
In Stock
1 : $0.94000
Cut Tape (CT)
5,000 : $0.64563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit8M x 4SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x3)
8-WSON
MX25L8006EZNI-12G
IC FLASH 8MBIT SPI 86MHZ 8WSON
Macronix
4,017
In Stock
1 : $0.67000
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
MX25V1635FM1I
IC FLASH 16MBIT SPI/QUAD 8SOP
Macronix
77,007
In Stock
1 : $0.72000
Tube
Tube
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25U3232FZBI02
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
9,389
In Stock
1 : $1.10000
Cut Tape (CT)
5,000 : $0.76356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8SPI - Quad I/O, QPI133 MHz40µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x3)
8 SOIC
MX25L3233FM2I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
111,791
In Stock
1 : $0.81000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR32Mbit8M x 4SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8 SOIC
MX25L3233FM2I-08G
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
47,703
In Stock
1 : $0.81000
Tube
Tube
ActiveVerifiedNon-VolatileFLASHFLASH - NOR32Mbit8M x 4SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
MX25L3233FM1I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
19,723
In Stock
1 : $0.81000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit8M x 4SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8 SOIC
MX25L1606EM2I-12G
IC FLASH 16MBIT SPI 86MHZ 8SOP
Macronix
84,060
In Stock
1 : $0.85000
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
MX25L1606EM1I-12G
IC FLASH 16MBIT SPI 86MHZ 8SOP
Macronix
37,794
In Stock
1 : $0.85000
Tube
Tube
Not For New DesignsVerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-WSON
MX25V1635FZNI
IC FLASH 16MBIT SPI/QUAD 8WSON
Macronix
22,450
In Stock
1 : $0.85000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-WSON
MX25L1606EZNI-12G
IC FLASH 16MBIT SPI 86MHZ 8WSON
Macronix
19,859
In Stock
1 : $0.85000
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-UDFN Exposed Pad Pkg
MX25L1606EZUI-12G
IC FLASH 16MBIT SPI 86MHZ 8USON
Macronix
27,362
In Stock
1 : $0.90000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-USON (4x4)
8-UDFN Exposed Pad Pkg
MX25U1635EZUI-10G
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
4,559
In Stock
1 : $1.08000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8SPI - Quad I/O104 MHz30µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-USON (4x4)
Showing
of 985

Macronix Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.