Showing
of 364
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,356
In Stock
1 : $2.18000
Cut Tape (CT)
1,000 : $1.54429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM64Mbit4M x 16Parallel166 MHz--3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
2,105
In Stock
1 : $23.69000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)8Gbit1G x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
2,408
In Stock
1 : $28.72000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)128Gbit16G x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount100-LBGA100-BGA (14x18)
3,254
In Stock
1 : $3.36000
Cut Tape (CT)
1,000 : $2.43046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM256Mbit16M x 16Parallel200 MHz10ns4.5 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
5,086
In Stock
1 : $4.52000
Cut Tape (CT)
1,000 : $3.26594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM64Mbit2M x 32Parallel166 MHz--3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount86-TFSOP (0.400", 10.16mm Width)86-TSOP II
1,214
In Stock
1 : $17.10000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)4Gbit512M x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
1,780
In Stock
1 : $21.86000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)64Gbit8G x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount100-LBGA100-BGA (14x18)
1,786
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $2.16201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM128Mbit8M x 16Parallel166 MHz12ns-3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
426
In Stock
1 : $11.25000
Tray
-
Tray
ActiveNot VerifiedVolatileDRAMSDRAM - DDR3L4Gbit256M x 16Parallel933 MHz15ns20 ns1.283V ~ 1.45V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (7.5x13.5)
2,077
In Stock
1 : $3.36000
Cut Tape (CT)
1,000 : $2.43046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM256Mbit16M x 16Parallel166 MHz12ns-3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
SDR 64MB X16 BGA 8X8(X1.2) PC166
NDS66PBA-16IT TR
SDR 64MB X16 BGA 8X8(X1.2) PC166
Insignis Technology Corporation
2,500
In Stock
1 : $3.68000
Cut Tape (CT)
2,500 : $2.63004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM64Mbit4M x 16LVTTL166 MHz-5.4 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TFBGA54-FBGA (8x8)
SDR 128MB X32 BGA 8X13(X1.2) PC1
NDS73PBE-16IT TR
SDR 128MB X32 BGA 8X13(X1.2) PC1
Insignis Technology Corporation
2,000
In Stock
1 : $5.06000
Cut Tape (CT)
2,000 : $3.49460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM128Mbit4M x 32LVTTL166 MHz-5.4 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount90-TFBGA90-FBGA (8x13)
IC DRAM 128MBIT LVTTL 86TSOP II
NDS73PT9-16IT
IC DRAM 128MBIT LVTTL 86TSOP II
Insignis Technology Corporation
1,028
In Stock
1 : $4.73000
Tray
-
Tray
ActiveNot VerifiedVolatileDRAMSDRAM128Mbit4M x 32LVTTL166 MHz-5.4 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount86-TFSOP (0.400", 10.16mm Width)86-TSOP II
DDR4 4GB X16 3200MHZ CL22 7.5X13
NDQ46PFI-6NIT TR
DDR4 4GB X16 3200MHZ CL22 7.5X13
Insignis Technology Corporation
1,500
In Stock
1 : $11.25000
Cut Tape (CT)
1,500 : $8.10828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM - DDR44Gbit256M x 16POD1.6 GHz15ns18 ns1.14V ~ 1.26V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (7.5x13)
LPDDR4 4GB X16 3200MHZ CL22 10X1
NLQ46PFS-6NIT TR
LPDDR4 4GB X16 3200MHZ CL22 10X1
Insignis Technology Corporation
2,000
In Stock
1 : $15.25000
Cut Tape (CT)
2,000 : $10.60727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM - Mobile LPDDR44Gbit256M x 16LVSTL1.6 GHz18ns3.5 ns1.06V ~ 1.17V, 1.7V ~ 1.95V-40°C ~ 85°C (TC)Surface Mount200-WFBGA200-FBGA (10x14.5)
1,500
In Stock
1 : $16.63000
Cut Tape (CT)
1,500 : $11.65338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM - DDR48Gbit512M x 16POD1.6 GHz15ns18 ns1.14V ~ 1.26V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (7.5x13)
NDL86PFG-8KIT
NDL86PFG-8KIT TR
DDR3L 8GB X16 FBGA 9X13(X1.2) 16
Insignis Technology Corporation
2,000
In Stock
1 : $27.06000
Cut Tape (CT)
2,000 : $18.67313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM - DDR3L8Gbit512M x 16Parallel800 MHz15ns20 ns1.283V ~ 1.45V-40°C ~ 95°C (TC)Surface Mount96-TFBGA96-FBGA (9x13)
259
In Stock
1 : $20.04000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)32Gbit4G x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount100-LBGA100-BGA (14x18)
EMMC 153B IT PH, 15NM 3D TLC 16G
NSEC53T016-IT
EMMC 153B IT PH, 15NM 3D TLC 16G
Insignis Technology Corporation
1,464
In Stock
1 : $21.86000
Tray
Tray
Active-Non-VolatileFLASHFLASH - NAND (TLC)128Gbit16G x 8eMMC_5.1200 MHz--2.7V ~ 3.6V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
1,506
In Stock
1 : $26.92000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)16Gbit2G x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
EMMC 153 BALL IT PH, 15NM 3DTLC
NSEC53T032-IT
EMMC 153 BALL IT PH, 15NM 3DTLC
Insignis Technology Corporation
1,520
In Stock
1 : $38.02000
Tray
Tray
Active-Non-VolatileFLASHFLASH - NAND (TLC)256Gbit32G x 8eMMC_5.1200 MHz--2.7V ~ 3.6V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
NSEC00K032-AT
NSEC00K032-AT
EMMC 100B AT PH, 15NM MLC 32GB A
Insignis Technology Corporation
323
In Stock
1 : $69.65000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)256Gbit32G x 8eMMC200 MHz--3.3V-40°C ~ 85°CSurface Mount100-LBGA100-BGA (14x18)
907
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $2.16201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM128Mbit8M x 16Parallel200 MHz10ns4.5 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
1,343
In Stock
1 : $3.68000
Cut Tape (CT)
1,000 : $2.65832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileDRAMSDRAM256Mbit16M x 16Parallel166 MHz12ns-3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TSOP (0.400", 10.16mm Width)54-TSOP II
SDR 256MB X16 BGA 8X8(X1.2) PC16
NDS36PBA-16IT TR
SDR 256MB X16 BGA 8X8(X1.2) PC16
Insignis Technology Corporation
1,498
In Stock
1 : $4.73000
Cut Tape (CT)
2,500 : $3.38148
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-VolatileDRAMSDRAM256Mbit16M x 16LVTTL166 MHz12ns5 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount54-TFBGA54-FBGA (8x8)
Showing
of 364

Insignis Technology Corporation Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.