Showing
1 - 25
of 2,243
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MAX9751EUI
CY7C1399B-10ZC
CACHE SRAM, 32KX8, 10NS PDSO28
Cypress Semiconductor Corp
25,123
Marketplace
489 : $0.61000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-10ns10 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
28-TSOP Pkg
CY7C1399B-10ZCT
CACHE SRAM, 32KX8, 10NS PDSO28
Cypress Semiconductor Corp
30,000
Marketplace
458 : $0.66000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-10ns10 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
7164L20YG
CY7C1399B-15VCT
CACHE SRAM, 32KX8, 15NS PDSO28
Cypress Semiconductor Corp
61,000
Marketplace
401 : $0.75000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-15ns15 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-BSOJ (0.300", 7.62mm Width)28-SOJ
MAX9751EUI
CY7C1399B-12ZCT
CACHE SRAM, 32KX8, 12NS PDSO28
Cypress Semiconductor Corp
27,000
Marketplace
361 : $0.83000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-12ns12 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
DS17885E-5+
CY7C1399BL-15ZCT
SRAM CHIP ASYNC SINGLE 3.3V 256K
Cypress Semiconductor Corp
12,000
Marketplace
361 : $0.83000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-15ns15 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
28-TSOP Pkg
CY7C1399BL-15ZC
CACHE SRAM, 32KX8, 15NS PDSO28
Cypress Semiconductor Corp
14,997
Marketplace
340 : $0.88000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-15ns15 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
MAX9751EUI
CY7C1399B-20ZC
CACHE SRAM, 32KX8, 20NS PDSO28
Cypress Semiconductor Corp
20,692
Marketplace
204 : $1.48000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-20ns20 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount28-TSSOP (0.465", 11.80mm Width)28-TSOP I
7164L20YG
CY7C1399BL-15VC
CACHE SRAM, 32KX8, 15NS PDSO28
Cypress Semiconductor Corp
11,372
Marketplace
202 : $1.49000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Asynchronous256Kbit32K x 8Parallel-15ns15 ns3V ~ 3.6V0°C ~ 70°C (TA)Surface Mount28-BSOJ (0.300", 7.62mm Width)28-SOJ
994
Marketplace
163 : $1.84000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous64Kbit16K x 4Parallel-20ns20 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Through Hole22-DIP (0.300", 7.62mm)22-PDIP
DAC7802LP
CY7C166-20PC
STANDARD SRAM, 16KX4, 20NS
Cypress Semiconductor Corp
2,237
Marketplace
161 : $1.87000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Standard64Kbit16K x 4Parallel-20ns20 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Through Hole22-DIP (0.300", 7.62mm)22-PDIP
MC68L11E0FN2-FR
CY7C141-55JCT
DUAL-PORT SRAM, 1KX8, 55NS
Cypress Semiconductor Corp
12,992
Marketplace
148 : $2.04000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Dual Port, Asynchronous8Kbit1K x 8Parallel-55ns55 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Surface Mount52-LCC (J-Lead)52-PLCC (19.13x19.13)
CY7C1360S-166BZXI
CY7C1353F-100ACT
256KX18 3.3V NOBL SYNC-FT SRAM (
Cypress Semiconductor Corp
1,973
Marketplace
100 : $3.01000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR4.5Mbit256K x 18Parallel100 MHz-8 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
5,157
Marketplace
91 : $3.33000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous64Kbit16K x 4Parallel-35ns35 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Through Hole22-DIP (0.300", 7.62mm)22-PDIP
MC68L11E0FN2-FR
CY7C146-15JC
DUAL-PORT SRAM, 2KX8, 15NS
Cypress Semiconductor Corp
156
Marketplace
61 : $4.93000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Dual Port, Asynchronous16Kbit2K x 8Parallel-15ns15 ns4.5V ~ 5.5V0°C ~ 70°C (TA)Surface Mount52-LCC (J-Lead)52-PLCC (19.13x19.13)
71124S20YG
CY7C1512-25VC
STANDARD SRAM, 64KX8, 25NS
Cypress Semiconductor Corp
5,283
Marketplace
57 : $5.31000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous512Kbit64K x 8Parallel-25ns25 ns4.5V ~ 5.5V0°C ~ 70°C (TA)---
1,793
Marketplace
54 : $5.65000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR4.5Mbit128K x 36Parallel166 MHz-3.5 ns3.15V ~ 3.6V0°C ~ 70°C (TA)Surface Mount119-BGA119-PBGA (14x22)
3,206
Marketplace
51 : $5.89000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit512K x 18Parallel100 MHz-7.5 ns3.135V ~ 3.465V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
AD9787BSVZRL
CY7C1362A-150AJCT
SRAM CHIP SYNC DUAL 3.3V 9M BIT
Cypress Semiconductor Corp
13,990
Marketplace
48 : $6.27000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit512K x 18Parallel150 MHz-3.5 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
HSP48908VC-20
CY7C1362A-150AJC
STANDARD SRAM, 512KX18, 4.5NS
Cypress Semiconductor Corp
3,243
Marketplace
48 : $6.27000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit512K x 18Parallel150 MHz-3.5 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
2,127
Marketplace
48 : $6.27000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit256K x 36Parallel100 MHz-8 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
2,828
Marketplace
48 : $6.33000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit256K x 36Parallel166 MHz-3.5 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
1,528
Marketplace
48 : $6.38000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit512K x 18Parallel166 MHz-3.5 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
4,500
Marketplace
47 : $6.48000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit512K x 18Parallel117 MHz-7 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
1,274
Marketplace
46 : $6.59000
Bulk
-
Bulk
ActiveVolatileSRAMSRAM - Synchronous, SDR9Mbit256K x 36Parallel200 MHz-3 ns3.135V ~ 3.6V0°C ~ 70°C (TA)Surface Mount100-LQFP100-TQFP (14x20)
48-TSOP l
S34MS04G204TFB010
IC FLASH 4GBIT PARALLEL 48TSOP I
Cypress Semiconductor Corp
697
In Stock
1 : $6.98000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NAND4Gbit256M x 16Parallel-45ns45 ns1.7V ~ 1.95V-40°C ~ 105°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
Showing
1 - 25
of 2,243

Cypress Semiconductor Corp Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.