8-DIP (0.300", 7.62mm) Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,655 In Stock | 1 : $4.32000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | I²C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,131 In Stock | 1 : $0.37000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | I²C | 400 kHz | 5ms | 3.5 µs | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,315 In Stock | 1 : $0.37000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | I²C | 400 kHz | 5ms | 3.5 µs | 2.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
8,044 In Stock | 1 : $0.39000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | Microwire | 2 MHz | 2ms | - | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,960 In Stock | 1 : $0.39000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,180 In Stock | 1 : $0.39000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,796 In Stock | 1 : $0.39000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | Microwire | 2 MHz | 2ms | - | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,746 In Stock | 1 : $0.39000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I²C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,709 In Stock | 1 : $0.42000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8, 64 x 16 | Microwire | 3 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,221 In Stock | 1 : $0.42000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 8 x 2 | I²C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,151 In Stock | 1 : $0.42000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 2Kbit | 128 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,869 In Stock | 1 : $0.42000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 8 x 2 | I²C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,904 In Stock | 1 : $0.46000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | Microwire | 2 MHz | 2ms | - | 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,573 In Stock | 1 : $0.46000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 256 x 16 | Microwire | 2 MHz | 6ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,282 In Stock | 1 : $0.46000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8 | I²C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,264 In Stock | 1 : $0.51000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 128 x 8, 64 x 16 | 3-Wire Serial | 2 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,562 In Stock | 1 : $0.51000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 1Kbit | 64 x 16 | 3-Wire Serial | 2 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,193 In Stock | 1 : $0.54000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 16Kbit | 2K x 8 | I²C | 1 MHz | 5ms | 450 ns | 1.7V ~ 3.6V | -40°C ~ 85°C (TC) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,500 In Stock | 1 : $0.56000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I²C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,752 In Stock | 1 : $0.58000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | I²C | 1 MHz | 5ms | 550 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
5,728 In Stock | 1 : $0.66000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | SPI | 10 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,486 In Stock | 1 : $0.66000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 4Kbit | 512 x 8 | SPI | 10 MHz | 5ms | - | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,520 In Stock | 1 : $0.88000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 64Kbit | 8K x 8 | SPI | 10 MHz | 5ms | - | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,245 In Stock | 1 : $1.96000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I²C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
327 In Stock | 1 : $1.96000 Tube | - | Tube | Active | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I²C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |