Showing
of 1,387
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
M24512-RDW6TP
IC EEPROM 512KBIT I2C 8TSSOP
STMicroelectronics
33,661
In Stock
1 : $0.87000
Cut Tape (CT)
4,000 : $0.60197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms500 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M24512-WMN6TP
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
18,498
In Stock
1 : $0.85000
Cut Tape (CT)
2,500 : $0.62557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms500 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
CAT24C512WI-GT3
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
onsemi
18,355
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.66695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFpN 2x3
M24512-DFMC6TG
IC EEPROM 512KBIT I2C 8UFDFPN
STMicroelectronics
15,752
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.70405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms500 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-SOIC
M95512-RMN6TP
IC EEPROM 512KBIT SPI 8SOIC
STMicroelectronics
38,858
In Stock
1 : $1.03000
Cut Tape (CT)
2,500 : $0.75468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-UFDFpN 2x3
M95512-DFMC6TG
IC EEPROM 512KBIT SPI 8UFDFPN
STMicroelectronics
21,136
In Stock
1 : $1.18000
Cut Tape (CT)
5,000 : $0.81402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UFDFPN (2x3)
8-WLCSP (1 .95 x 1.765)
M95512-DFCS6TP/K
IC EEPROM 512KBIT SPI 8WLCSP
STMicroelectronics
10,659
In Stock
1 : $1.23000
Cut Tape (CT)
2,500 : $0.87850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz5ms-1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFBGA, WLCSP8-WLCSP
8-SOIC
AT24C512C-SSHM-T
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
30,117
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $1.10390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns1.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT24C512C-SSHD-T
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Microchip Technology
17,049
In Stock
1 : $1.17000
Cut Tape (CT)
4,000 : $1.10390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms550 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
AT24C512C-XHM-T
IC EEPROM 512KBIT I2C 8TSSOP
Microchip Technology
18,975
In Stock
1 : $1.17000
Cut Tape (CT)
5,000 : $1.10390
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns1.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
C04-136 MU
AT24C512C-MAHM-T
IC EEPROM 512KBIT I2C 8UDFN
Microchip Technology
36,076
In Stock
1 : $1.22000
Cut Tape (CT)
5,000 : $1.11720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns1.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN (2x3)
8-SOIC
AT24C512C-SSHD-B
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Microchip Technology
15,202
In Stock
1 : $1.17000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms550 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
AT24C512C-SSHM-B
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
3,780
In Stock
1 : $1.17000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns1.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC Top View
AT24C512C-SHD-T
IC EEPROM 512KBIT I2C 1MHZ 8SOIJ
Microchip Technology
28,360
In Stock
1 : $1.30000
Cut Tape (CT)
2,000 : $1.23000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms550 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-MLP
M95512-DRMF3TG/K
IC EEPROM 512KBIT SPI 16MHZ 8MLP
STMicroelectronics
11,368
In Stock
1 : $1.80000
Cut Tape (CT)
2,500 : $1.28383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad8-MLP (2x3)
8-MLP
M24512-DRMF3TG/K
IC EEPROM 512KBIT I2C 1MHZ 8MLP
STMicroelectronics
19,315
In Stock
1 : $1.84000
Cut Tape (CT)
2,500 : $1.31442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-WFDFN Exposed Pad8-MLP (2x3)
8-TSSOP
M24512-DRDW3TP/K
IC EEPROM 512KBIT I2C 8TSSOP
STMicroelectronics
19,341
In Stock
1 : $2.25000
Cut Tape (CT)
4,000 : $1.56170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-SOIC
M24512-DRMN3TP/K
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
STMicroelectronics
8,375
In Stock
1 : $2.25000
Cut Tape (CT)
2,500 : $1.60479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz4ms450 ns1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
M95512-DRMN3TP/K
IC EEPROM 512KBIT SPI 8SOIC
STMicroelectronics
11,997
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.67475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8SPI16 MHz4ms-1.8V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
24LC512T-I/SN
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
78,130
In Stock
1 : $1.72000
Cut Tape (CT)
3,300 : $1.71570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
24LC512-I/SN
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
46,154
In Stock
1 : $1.72000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
24AA512-I/SN
IC EEPROM 512KBIT I2C 8SOIC
Microchip Technology
12,680
In Stock
1 : $1.72000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC Top View
24LC512T-I/SM
IC EEPROM 512KBIT I2C 8SOIJ
Microchip Technology
29,572
In Stock
1 : $1.74000
Cut Tape (CT)
2,100 : $1.72900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC Top View
24AA512T-I/SM
IC EEPROM 512KBIT I2C 8SOIJ
Microchip Technology
10,073
In Stock
1 : $1.74000
Cut Tape (CT)
2,100 : $1.72900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC Top View
24FC512T-I/SM
IC EEPROM 512KBIT I2C 1MHZ 8SOIJ
Microchip Technology
3,089
In Stock
1 : $1.74000
Cut Tape (CT)
2,100 : $1.72900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
Showing
of 1,387

512Kbit Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.