Showing
1 - 25
of 791
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-USON
MX25L512EZUI-10G
IC FLASH 512KBIT SPI 8USON
Macronix
67,133
In Stock
1 : $0.42000
Cut Tape (CT)
12,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR512Kb (64K x 8)SPI104 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R2035FZUIL0
IC FLSH 2MBIT SPI/QUAD I/O 8USON
Macronix
47,884
In Stock
1 : $0.54000
Cut Tape (CT)
12,000 : $0.36288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R4035FZUIL0
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Macronix
103,520
In Stock
1 : $0.58000
Cut Tape (CT)
12,000 : $0.38272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
95,957
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.43257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4, 4M x 2, 8M x 1)SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLSH 8MBIT SPI/QUAD I/O 8USON
Macronix
129,201
In Stock
1 : $0.67000
Cut Tape (CT)
12,000 : $0.44160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-UFDFN Exposed Pad Pkg
MX25L4006EZUI-12G
IC FLASH 4MBIT SPI 86MHZ 8USON
Macronix
48,337
In Stock
1 : $0.73000
Cut Tape (CT)
12,000 : $0.48576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOP
MX25V4006EM1I-13G
IC FLASH 4MBIT SPI 75MHZ 8SOP
Macronix
267,819
In Stock
1 : $0.49000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI75 MHz50µs, 1ms-2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
MX25L2006EM1I-12G
IC FLASH 2MBIT SPI 86MHZ 8SOP
Macronix
105,919
In Stock
1 : $0.49000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
MX25L4006EM1I-12G
IC FLASH 4MBIT SPI 86MHZ 8SOP
Macronix
52,581
In Stock
1 : $0.49000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25V1635FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
139,059
In Stock
1 : $0.78000
Cut Tape (CT)
12,000 : $0.51520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOP
MX25R2035FM1IH0
IC FLASH 2MBIT SPI/QUAD I/O 8SOP
Macronix
46,716
In Stock
1 : $0.52000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O108 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
MX25V8035FM1I
IC FLASH 8MBIT SPI 104MHZ 8SOP
Macronix
44,930
In Stock
1 : $0.52000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4, 4M x 2, 8M x 1)SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25U1633FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
58,749
In Stock
1 : $0.80000
Cut Tape (CT)
12,000 : $0.52992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOP
MX25V8006EM1I-13G
IC FLASH 8MBIT SPI 75MHZ 8SOP
Macronix
56,770
In Stock
1 : $0.55000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI75 MHz300µs, 5ms-2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
MX25L8006EM1I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
74,389
In Stock
1 : $0.58000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25R1635FZUIH0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
55,671
In Stock
1 : $0.89000
Cut Tape (CT)
12,000 : $0.58880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R1635FZUIL0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
31,269
In Stock
1 : $0.89000
Cut Tape (CT)
12,000 : $0.58880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC
MX25L8006EM2I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
71,658
In Stock
1 : $0.59000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOP
MX25R8035FM1IL0
IC FLASH 8MBIT SPI/QUAD I/O 8SOP
Macronix
57,914
In Stock
1 : $0.63000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
15,719
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.63924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (8M x 4)SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x3)
8-SOP
MX25V1635FM1I
IC FLSH 16MBIT SPI/QUAD I/O 8SOP
Macronix
122,238
In Stock
1 : $0.71000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOP
MX25V1635FM2I
IC FLSH 16MBIT SPI/QUAD I/O 8SOP
Macronix
27,880
In Stock
1 : $0.71000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-UDFN Exposed Pad Pkg
MX25L8006EZUI-12G
IC FLASH 8MBIT SPI 86MHZ 8USON
Macronix
96,052
In Stock
1 : $0.73000
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-USON (4x4)
8-USON
MX25U3232FZBI02
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
15,775
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.75600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O, QPI133 MHz40µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x3)
8-SOP
MX25R1635FM1IL0
IC FLSH 16MBIT SPI/QUAD I/O 8SOP
Macronix
23,661
In Stock
1 : $0.78000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
Showing
1 - 25
of 791

Macronix Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.