Showing
1 - 25
of 11,906
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
FM25L16B-GTR
IC FRAM 16KBIT SPI 20MHZ 8SOIC
Cypress Semiconductor Corp
10,673
In Stock
1 : $1.64000
Cut Tape (CT)
2,500 : $1.17338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)16Kb (2K x 8)SPI20 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
FM24CL16B-GTR
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Cypress Semiconductor Corp
6,145
In Stock
1 : $1.85000
Cut Tape (CT)
2,500 : $1.32476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)16Kb (2K x 8)I²C1 MHz-550 ns2.7V ~ 3.65V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
FM24C04B-GTR
IC FRAM 4KBIT I2C 1MHZ 8SOIC
Cypress Semiconductor Corp
6,456
In Stock
1 : $1.95000
Cut Tape (CT)
2,500 : $1.39352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)4Kb (512 x 8)I²C1 MHz-550 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
FM25L04B-GTR
IC FRAM 4KBIT SPI 20MHZ 8SOIC
Cypress Semiconductor Corp
22,320
In Stock
1 : $2.19000
Cut Tape (CT)
2,500 : $1.56556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)4Kb (512 x 8)SPI20 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8 SOIC
FM24C16B-GTR
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Cypress Semiconductor Corp
11,788
In Stock
1 : $2.45000
Cut Tape (CT)
2,500 : $1.70403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)16Kb (2K x 8)I²C1 MHz-550 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
FM24CL16B-G
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Cypress Semiconductor Corp
1,057
In Stock
1 : $1.00000
Bulk
1 : $1.86000
Tube
Bulk
Tube
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)16Kb (2K x 8)I²C1 MHz-550 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
S25FL064LABMFI013
IC FLASH 64MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
28,243
In Stock
1 : $2.79000
Cut Tape (CT)
2,100 : $1.94497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
S25FL064LABMFA013
IC FLASH 64MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
5,738
In Stock
1 : $3.07000
Cut Tape (CT)
2,100 : $2.13628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
FM25L04B-G
IC FRAM 4KBIT SPI 20MHZ 8SOIC
Cypress Semiconductor Corp
6,195
In Stock
1 : $2.19000
Tube
Bulk
Tube
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)4Kb (512 x 8)SPI20 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
48-VFBGA
S29AL016J70BFN020
IC FLASH 16MBIT PARALLEL 48FBGA
Cypress Semiconductor Corp
25,021
In Stock
1 : $2.24000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8, 1M x 16)Parallel-70ns70 ns2.7V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount48-VFBGA48-FBGA (8.15x6.15)
28-SOJ Pkg
CY7C199D-10VXIT
IC SRAM 256KBIT PARALLEL 28SOJ
Cypress Semiconductor Corp
1,670
In Stock
1 : $3.28000
Cut Tape (CT)
1,000 : $2.32102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous256Kb (32K x 8)Parallel-10ns10 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount28-BSOJ (0.300", 7.62mm Width)28-SOJ
32-SOIC
CY62128ELL-45SXIT
IC SRAM 1MBIT PARALLEL 32SOIC
Cypress Semiconductor Corp
13,507
In Stock
1 : $3.66000
Cut Tape (CT)
1,000 : $2.64704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVolatileSRAMSRAM - Asynchronous1Mb (128K x 8)Parallel-45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOIC
8-SOIC
S25FL064LABMFI010
IC FLASH 64MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
8,245
In Stock
1 : $2.79000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-USON
S25FL064LABNFI041
IC FLASH 64MBIT SPI/QUAD 8USON
Cypress Semiconductor Corp
6,515
In Stock
1 : $2.79000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x4)
8-WSON
S25FL064LABNFI011
IC FLASH 64MBIT SPI/QUAD 8WSON
Cypress Semiconductor Corp
5,614
In Stock
1 : $2.79000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WFDFN Exposed Pad8-WSON (5x6)
8-USON
S25FL064LABNFI040
IC FLASH 64MBIT SPI/QUAD 8USON
Cypress Semiconductor Corp
4,475
In Stock
1 : $2.79000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x4)
8 SOIC Pin View
FM24C64B-GTR
IC FRAM 64KBIT I2C 1MHZ 8SOIC
Cypress Semiconductor Corp
4,335
In Stock
1 : $3.94000
Cut Tape (CT)
2,500 : $2.81530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)64Kb (8K x 8)I²C1 MHz-550 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
S25FL128LAGMFI013
IC FLASH 128MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
14,392
In Stock
1 : $4.06000
Cut Tape (CT)
2,100 : $2.90220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
16-SOIC
S25FL128LAGMFI003
IC FLASH 128MBIT SPI/QUAD 16SOIC
Cypress Semiconductor Corp
8,395
In Stock
1 : $4.06000
Cut Tape (CT)
1,450 : $2.93340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8-SOIC
S25FL032P0XMFB013
IC FLASH 32MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
11,150
In Stock
1 : $4.26000
Cut Tape (CT)
2,100 : $3.04415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O104 MHz5µs, 3ms-2.7V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
S25FL064LABMFV010
IC FLASH 64MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
5,600
In Stock
1 : $3.07000
Tray
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON
S25FL064LABNFA010
IC FLASH 64MBIT SPI/QUAD 8WSON
Cypress Semiconductor Corp
2,584
In Stock
1 : $3.07000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WFDFN Exposed Pad8-WSON (5x6)
8-SOIC
S25FL064LABMFM013
IC FLASH 64MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
13,772
In Stock
1 : $4.33000
Cut Tape (CT)
2,100 : $3.09147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O, QPI108 MHz--2.7V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
FM25CL64B-GTR
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Cypress Semiconductor Corp
51,100
In Stock
1 : $4.35000
Cut Tape (CT)
2,500 : $3.10992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)64Kb (8K x 8)SPI20 MHz--2.7V ~ 3.65V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VDFN
FM24CL64B-DGTR
IC FRAM 64KBIT I2C 1MHZ 8TDFN
Cypress Semiconductor Corp
7,192
In Stock
1 : $4.92000
Cut Tape (CT)
3,000 : $3.38195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFRAMFRAM (Ferroelectric RAM)64Kb (8K x 8)I²C1 MHz-550 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-DFN (4x4.5)
Showing
1 - 25
of 11,906

Cypress Semiconductor Corp Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.