Showing
1 - 25
of 699
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC(3.90mm Width)
AT25SF081B-SSHB-T
IC FLASH 8MBIT SPI/QUAD 8SOIC
Adesto Technologies
47,295
In Stock
1 : $0.44000
Cut Tape (CT)
4,000 : $0.30674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG TR
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
222,987
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.40836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC(3.90mm Width)
AT25SF081B-SSHB-B
IC FLASH 8MBIT SPI QUAD 8SOIC
Adesto Technologies
28,300
In Stock
1 : $0.44000
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 800µs-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-USON
W25Q80DVUXIE TR
IC FLASH 8MBIT SPI 104MHZ 8USON
Winbond Electronics
514,198
In Stock
1 : $0.63000
Cut Tape (CT)
4,000 : $0.44046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLSH 8MBIT SPI/QUAD I/O 8USON
Macronix
134,337
In Stock
1 : $0.67000
Cut Tape (CT)
12,000 : $0.44160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOIC(3.90mm Width)
AT25SF081B-SSHD-B
IC FLASH 8MBIT SPI QUAD 8SOIC
Adesto Technologies
307,058
In Stock
1 : $0.45000
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O108 MHz50µs, 800µs-2.5V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
29,968
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.45019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O133 MHz70µs, 2ms7 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-XFDFN Exposed Pad8-USON (2x3)
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
458,272
In Stock
1 : $0.48000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q80DVSNIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
135,542
In Stock
1 : $0.48000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
47,136
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.48354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O120 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-XFDFN Exposed Pad8-USON (2x3)
83,749
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.50021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O---1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-XFDFN Exposed Pad8-USON (2x3)
8-SOP
MX25V8006EM1I-13G
IC FLASH 8MBIT SPI 75MHZ 8SOP
Macronix
56,795
In Stock
1 : $0.55000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI75 MHz300µs, 5ms-2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-WSON 6x5
W25Q80DVZPIG
IC FLASH 8MBIT SPI 104MHZ 8WSON
Winbond Electronics
41,851
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-SOIC
W25Q80EWSNIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
21,434
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O, QPI104 MHz800µs-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOP
MX25L8006EM1I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
74,414
In Stock
1 : $0.58000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-SOIC
MX25L8006EM2I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
71,658
In Stock
1 : $0.59000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOP
MX25R8035FM1IL0
IC FLASH 8MBIT SPI/QUAD I/O 8SOP
Macronix
57,914
In Stock
1 : $0.63000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-UDFN Exposed Pad Pkg
MX25L8006EZUI-12G
IC FLASH 8MBIT SPI 86MHZ 8USON
Macronix
96,052
In Stock
1 : $0.73000
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-USON (4x4)
8-SOIC
SST25VF080B-50-4I-S2AF-T
IC FLASH 8MBIT SPI 50MHZ 8SOIC
Microchip Technology
1,302
In Stock
1 : $1.46000
Cut Tape (CT)
2,100 : $1.36741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH8Mb (1M x 8)SPI50 MHz10µs-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
SST25VF080B-50-4I-S2AF
IC FLASH 8MBIT SPI 50MHZ 8SOIC
Microchip Technology
12,181
In Stock
1 : $1.41000
Tube
Tube
ActiveNon-VolatileFLASHFLASH8Mb (1M x 8)SPI50 MHz10µs-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-USON
SST26WF080BT-104I/NP
IC FLASH 8MBIT SPI/QUAD 8USON
Microchip Technology
8,942
In Stock
1 : $1.53000
Cut Tape (CT)
3,000 : $1.51500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH8Mb (1M x 8)SPI - Quad I/O104 MHz1.5ms-1.65V ~ 1.95V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
48-TFSOP Pkg
MX29LV800CTTI-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
3,360
In Stock
1 : $3.33000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)Parallel-70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CBTI-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
1,030
In Stock
1 : $3.33000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)Parallel-70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29F800CBTI-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
6,764
In Stock
1 : $4.58000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)Parallel-70ns70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29F800CTTI-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
3,733
In Stock
1 : $4.58000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)Parallel-70ns70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
Showing
1 - 25
of 699

8Mb (1M x 8) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.