Showing
1 - 25
of 87
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP
BR24G02FVM-3GTTR
IC EEPROM 2KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
26,360
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.19624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (256 x 8)I²C400 kHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93H66RFVM-2CTR
IC EEPROM 4KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.29437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (256 x 16)SPI2 MHz4ms2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24T32FVM-WTR
IC EEPROM 32KBIT I2C 8MSOP
Rohm Semiconductor
33,000
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.35462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)I²C400 kHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93G86FVM-3AGTTR
IC EEPROM 16KBIT SPI 3MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.27887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (1K x 16)SPI3 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93G46FVM-3AGTTR
IC EEPROM 1KBIT SPI 3MHZ 8MSOP
Rohm Semiconductor
5,943
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.39077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (64 x 16)SPI3 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93A46RFVM-WMTR
IC EEPROM 1KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.47687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (64 x 16)SPI2 MHz5ms2.5V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR25S640FVM-WTR
IC EEPROM 64KBIT SPI 20MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.69363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)SPI20 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93A86RFVM-WMTR
IC EEPROM 16KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.81702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (1K x 16)SPI2 MHz5ms2.5V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93A56RFVM-WMTR
IC EEPROM 2KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $1.41000
Cut Tape (CT)
3,000 : $0.99349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (128 x 16)SPI2 MHz5ms2.5V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
4KBIT, MICROWIRE BUS, LOW POWER
BR93G66FVM-3BGTTR
4KBIT, MICROWIRE BUS, LOW POWER
Rohm Semiconductor
3,000
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.38905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (256 x 16)Microwire, SPI3 MHz5ms1.7V ~ 5.5V-40°C ~ 105°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
1KBIT, MICROWIRE BUS, LOW POWER
BR93G46FVM-3BGTTR
1KBIT, MICROWIRE BUS, LOW POWER
Rohm Semiconductor
3,000
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.39077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (64 x 16)SPI3 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
64KBIT, IC BUS, HIGH ENDURANCE,
BR24G64FVM-5TR
64KBIT, IC BUS, HIGH ENDURANCE,
Rohm Semiconductor
9,000
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)I²C1 MHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
32KBIT, SPI BUS, LOW POWER SERIA
BR25G320FVM-3GTR
32KBIT, SPI BUS, LOW POWER SERIA
Rohm Semiconductor
3,000
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.43519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM32Kb (4K x 8)SPI20 MHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
BR25H640FVM-5ACTR
BR25H640FVM-5ACTR
IC EEPROM 64KBIT SPI 20MHZ 8MSOP
Rohm Semiconductor
3,000
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.64027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM64Kb (8K x 8)SPI20 MHz3.5ms1.7V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
128KBIT, IC BUS, HIGH SPEED WRIT
BR24H128FVM-5ACTR
128KBIT, IC BUS, HIGH SPEED WRIT
Rohm Semiconductor
8,988
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.69530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM128Kb (16K x 8)I²C1 MHz3.5ms1.7V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24G04FVM-3AGTTR
IC EEPROM 4KBIT I2C 1MHZ 8MSOP
Rohm Semiconductor
1,590
In Stock
1 : $0.26000
Cut Tape (CT)
3,000 : $0.19108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM4Kb (512 x 8)I²C1 MHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24G08FVM-3AGTTR
IC EEPROM 8KBIT I2C 1MHZ 8MSOP
Rohm Semiconductor
5,458
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.19969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C1 MHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93G56FVM-3BGTTR
IC EEPROM 2KBIT SPI 3MHZ 8MSOP
Rohm Semiconductor
2,984
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.23239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (128 x 16)SPI3 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93G56FVM-3AGTTR
IC EEPROM 2KBIT SPI 3MHZ 8MSOP
Rohm Semiconductor
2,300
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.23239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (128 x 16)SPI3 MHz5ms1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24G01FVM-3AGTTR
IC EEPROM 1KBIT I2C 1MHZ 8MSOP
Rohm Semiconductor
1,854
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.26510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)I²C1 MHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93H46RFVM-2CTR
IC EEPROM 1KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
2,303
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.28404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (64 x 16)SPI2 MHz4ms2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24T01FVM-WTR
IC EEPROM 1KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
2,287
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.27887
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM1Kb (128 x 8)I²C400 kHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR93H56RFVM-2CTR
IC EEPROM 2KBIT SPI 2MHZ 8MSOP
Rohm Semiconductor
1,198
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.28232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM2Kb (128 x 16)SPI2 MHz4ms2.5V ~ 5.5V-40°C ~ 125°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24T08FVM-WTR
IC EEPROM 8KBIT I2C 400KHZ 8MSOP
Rohm Semiconductor
2,695
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.28920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM8Kb (1K x 8)I²C400 kHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
8-MSOP
BR24T16FVM-WTR
IC EEPROM 16KBIT I2C 8MSOP
Rohm Semiconductor
1,758
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.33052
Tape & Reel (TR)
1 : $0.46000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
ActiveNon-VolatileEEPROMEEPROM16Kb (2K x 8)I²C400 kHz5ms1.6V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-VSSOP, 8-MSOP (0.110", 2.80mm Width)8-MSOP
Showing
1 - 25
of 87

8-VSSOP, 8-MSOP (0.110", 2.80mm Width) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.