Showing
1 - 25
of 1,396
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT25SF041B-SHB-T
IC FLASH 4MBIT SPI/QUAD 8SOIC
Adesto Technologies
60,959
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.32574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
AT25FF081A-SHN-T
IC FLASH 8MBIT SPI/QUAD 8SOIC
Adesto Technologies
90,575
In Stock
1 : $0.58000
Cut Tape (CT)
2,000 : $0.42711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4)SPI - Quad I/O133 MHz22µs, 6.5ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSSIQ TR
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
277,894
In Stock
1 : $0.63000
Cut Tape (CT)
2,000 : $0.46479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q80DVSSIG
IC FLASH 8MBIT SPI 104MHZ 8SOIC
Winbond Electronics
457,047
In Stock
1 : $0.48000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O104 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSSIQ
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
391,947
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q16JVSSIM
IC FLASH 16MBIT SPI/QUAD 8SOIC
Winbond Electronics
12,706
In Stock
1 : $0.57000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
MX25L8006EM2I-12G
IC FLASH 8MBIT SPI 86MHZ 8SOP
Macronix
71,658
In Stock
1 : $0.59000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
50,626
In Stock
1 : $0.82000
Cut Tape (CT)
2,000 : $0.60251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O120 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
W25Q32JVSSIQ TR
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
97,674
In Stock
1 : $0.94000
Cut Tape (CT)
2,000 : $0.68858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOP
MX25V1635FM2I
IC FLSH 16MBIT SPI/QUAD I/O 8SOP
Macronix
27,880
In Stock
1 : $0.71000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
17,900
In Stock
1 : $1.01000
Cut Tape (CT)
2,000 : $0.74022
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O120 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
3,141
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.70579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOP
MX25L3233FM2I-08Q
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
136,809
In Stock
1 : $0.80000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR32Mb (8M x 4)SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOP
MX25L3233FM2I-08G
IC FLASH 32MBIT SPI/QUAD 8SOP
Macronix
57,586
In Stock
1 : $0.80000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR32Mb (8M x 4)SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
MX25L1606EM2I-12G
IC FLASH 16MBIT SPI 86MHZ 8SOP
Macronix
111,846
In Stock
1 : $0.84000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
W25Q64JVSSIQ TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
179,754
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.84550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q64JVSSIM TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
95,886
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.84550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
5,869
In Stock
1 : $1.18000
Cut Tape (CT)
2,000 : $0.84550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O133 MHz70µs, 2.4ms7 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
W25Q32JVSSIQ
IC FLASH 32MBIT SPI/QUAD 8SOIC
Winbond Electronics
130,247
In Stock
1 : $0.89000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
56,980
In Stock
1 : $1.28000
Cut Tape (CT)
2,000 : $0.91181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O120 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
AT45DB021E-SHN2B-T
IC FLASH 2MBIT SPI 70MHZ 8SOIC
Adesto Technologies
33,271
In Stock
1 : $1.34000
Cut Tape (CT)
2,000 : $0.95717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH2Mb (256 Bytes x 1024 pages)SPI70 MHz8µs, 3ms-1.65V ~ 3.6V-40°C ~ 85°C (TC)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
19,407
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $1.01128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR64Mb (8M x 8)SPI - Quad I/O120 MHz2.4ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
226,385
In Stock
1 : $0.96000
Tube
-
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-2.3V ~ 3.6V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
MX25L3206EM2I-12G
IC FLASH 32MBIT SPI 86MHZ 8SOP
Macronix
184,490
In Stock
1 : $1.09000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOP
MX25R3235FM2IH0
IC FLSH 32MBIT SPI/QUAD I/O 8SOP
Macronix
31,172
In Stock
1 : $1.09000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
Showing
1 - 25
of 1,396

8-SOIC (0.209", 5.30mm Width) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.