Showing
1 - 25
of 1,236
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT25SF128A-SHB-T
IC FLASH 128MBIT SPI/QUAD 8SOIC
Adesto Technologies
162,053
In Stock
1 : $1.88000
Cut Tape (CT)
2,000 : $1.34191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O133 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
9,955
In Stock
1 : $1.93000
Cut Tape (CT)
2,000 : $1.37601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O133 MHz70µs, 2.4ms7 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-SOIC
W25Q128JVSIM TR
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
269,980
In Stock
1 : $1.95000
Cut Tape (CT)
2,000 : $1.39259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
W25Q128JVSIQ TR
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
168,259
In Stock
1 : $1.95000
Cut Tape (CT)
2,000 : $1.39259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q128JVPIQ TR
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
123,512
In Stock
1 : $2.04000
Cut Tape (CT)
5,000 : $1.41039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-WSON 6x5
W25Q128JVPIM TR
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
58,842
In Stock
1 : $2.04000
Cut Tape (CT)
5,000 : $1.41039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-UDFN
AT25SL128A-MHE-T
IC FLSH 128MBIT SPI 104MHZ 8UDFN
Adesto Technologies
23,029
In Stock
1 : $2.25000
Cut Tape (CT)
6,000 : $1.43886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH128Mb (16M x 8)SPI104 MHz150µs, 5ms-1.7V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-UDFN (5x6)
6,729
In Stock
1 : $2.02000
Cut Tape (CT)
2,000 : $1.44232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O104 MHz12µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
14,548
In Stock
1 : $2.13000
Cut Tape (CT)
3,000 : $1.50083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O133 MHz70µs, 2.4ms7 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (5x6)
8,978
In Stock
1 : $2.23000
Cut Tape (CT)
3,000 : $1.56609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O104 MHz12µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (5x6)
8-SOIC
W25Q128JVSIQ
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
61,298
In Stock
1 : $1.88000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-WSON 6x5
W25Q128JVPIQ
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
157,715
In Stock
1 : $1.97000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-WSON 6x5
W25Q128JVPIM
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
13,818
In Stock
1 : $1.97000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
16SOIC
W25Q128JVFIQ
IC FLASH 128MBIT SPI/QUAD 16SOIC
Winbond Electronics
19,498
In Stock
1 : $2.09000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
8-WSON E
W25Q128JVEIQ
IC FLASH 128MBIT SPI/QUAD 8WSON
Winbond Electronics
19,782
In Stock
1 : $2.25000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-SOP
MX25L12833FM2I-10G
IC FLASH 128MBIT SPI/QUAD 8SOP
Macronix
97,611
In Stock
1 : $2.48000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz40µs, 1.2ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
16-SOIC Pkg
MX25L12833FMI-10G
IC FLASH 128MBIT SPI/QUAD 16SOP
Macronix
26,577
In Stock
1 : $2.59000
Tube
Tube
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz40µs, 1.2ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOP
8-WSON
MX25L12833FZNI-10G
IC FLASH 128MBIT SPI/QUAD 8WSON
Macronix
33,378
In Stock
1 : $2.70000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz40µs, 1.2ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
8-WSON
MX25L12833FZ2I-10G
IC FLASH 128MBIT SPI/QUAD 8WSON
Macronix
29,052
In Stock
1 : $2.70000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz40µs, 1.2ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-SOIC
S25FL128LAGMFI013
IC FLASH 128MBIT SPI/QUAD 8SOIC
Cypress Semiconductor Corp
14,255
In Stock
1 : $4.06000
Cut Tape (CT)
2,100 : $2.90220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
16-SOIC
S25FL128LAGMFI003
IC FLASH 128MBIT SPI/QUAD 16SOIC
Cypress Semiconductor Corp
8,395
In Stock
1 : $4.06000
Cut Tape (CT)
1,450 : $2.93340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz--2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
12,877
In Stock
1 : $2.68000
Bulk
-
Bulk
ActiveNon-VolatileFLASHFLASH128Mb (16M x 8)SPI - Quad I/O, QPI, DTR133 MHz800µs-1.65V ~ 1.95V-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
8-SOIC
MX25L12835FM2I-10G
IC FLASH 128MBIT SPI 104MHZ 8SOP
Macronix
19,979
In Stock
1 : $3.12000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI104 MHz30µs, 1.5ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOP
8-WSON
MX25L12835FZ2I-10G
IC FLSH 128MBIT SPI 104MHZ 8WSON
Macronix
48,580
In Stock
1 : $3.23000
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI104 MHz30µs, 1.5ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-WSON
MX25L12835FZNI-10G
IC FLSH 128MBIT SPI 104MHZ 8WSON
Macronix
16,918
In Stock
1 : $3.23000
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI104 MHz30µs, 1.5ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (6x5)
Showing
1 - 25
of 1,236

128Mb (16M x 8) Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.