Gates and Inverters
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,329 In Stock | 1 : $0.62000 Tube | - | Tube | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 130ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
20,277 In Stock | 1 : $0.64000 Tube | - | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 3V ~ 18V | 4 µA | 3.4mA, 3.4mA | 0.9V ~ 4V | 3.6V ~ 10.8V | 120ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
14,693 In Stock | 1 : $0.70000 Tube | - | Tube | Active | NAND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
8,472 In Stock | 1 : $0.70000 Tube | - | - | Tube | Active | NOR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | ||
2,965 In Stock | 1 : $0.72000 Tube | - | Bulk Tube | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 15ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
12,025 In Stock | 1 : $0.76000 Tube | - | Tube | Active | OR Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
8,887 In Stock | 1 : $0.80000 Tube | - | Tube | Active | AND Gate | 4 | 2 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 20ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,972 In Stock | 1 : $0.91000 Tube | - | Tube | Active | Inverter | 6 | 1 | - | 4.75V ~ 5.25V | - | 400µA, 8mA | 0.8V | 2V | 15ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
6,659 In Stock | 1 : $1.02000 Tube | - | Tube | Active | AND Gate | 4 | 2 | - | 3V ~ 18V | 1 µA | 3.4mA, 3.4mA | 1.5V ~ 4V | 3.5V ~ 11V | 90ns @ 15V, 50pF | -55°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
10,139 In Stock | 1 : $1.05000 Tube | - | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
4,395 In Stock | 1 : $1.07000 Tube | - | Tube | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.3V ~ 1.2V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
5,533 In Stock | 1 : $1.44000 Tube | - | Tube | Active | Inverter | 6 | 1 | Open Collector | 4.75V ~ 5.25V | - | -, 40mA | 0.8V | 2V | 23ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,111 In Stock 31,965 Marketplace | 1 : $3.02000 Tube 156 : $1.93000 Bulk | - | Bulk Tube | Active | Inverter | 6 | 1 | - | 4.75V ~ 5.25V | - | 400µA, 16mA | 0.8V | 2V | 22ns @ 5V, 15pF | 0°C ~ 70°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
17,933 In Stock | 1 : $0.25000 Tube | - | Tube | Active | Inverter | 6 | 1 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
5,924 In Stock | 1 : $0.26000 Tube | - | Tube | Active | AND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
4,683 In Stock | 1 : $0.27000 Tube | - | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 21ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
8,786 In Stock | 1 : $0.28000 Tube | - | Tube | Active | NAND Gate | 4 | 2 | - | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 13ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
1,892 In Stock 16,862 Marketplace | 1 : $0.43000 Tube 388 : $0.77000 Bulk | - | Bulk Tube | Active | NOR Gate | 3 | 3 | - | 4.5V ~ 5.5V | - | 1mA, 20mA | 0.8V | 2V | 5ns @ 5V, 50pF | 0°C ~ 70°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,618 In Stock | 1 : $0.46000 Tube | - | Tube | Active | NAND Gate | 4 | 2 | Schmitt Trigger | 2V ~ 6V | 1 µA | 5.2mA, 5.2mA | 0.3V ~ 1.5V | 1.5V ~ 4.2V | 19ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-DIP | 14-DIP (0.300", 7.62mm) | |||
2,461 In Stock | 1 : $0.48000 Tube | - | Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.1V ~ 0.26V | 1.9V ~ 5.9V | 19ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
8,231 In Stock 5,242 Marketplace | 1 : $0.50000 Tube 587 : $0.51000 Bulk | - | Bulk Tube | Active | Inverter | 6 | 1 | Schmitt Trigger | 2V ~ 5.5V | 2 µA | 8mA, 8mA | 0.9V ~ 1.65V | 2.2V ~ 3.85V | 10.6ns @ 5V, 50pF | -40°C ~ 125°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
469 In Stock 16,696 Marketplace | 1 : $0.63000 Tube 710 : $0.42000 Bulk | - | Bulk Tube | Active | NAND Gate | 2 | 4 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 19ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
10,207 In Stock 350,309 Marketplace | 1 : $0.64000 Tube 696 : $0.43000 Bulk | - | Bulk Tube | Active | OR Gate | 4 | 2 | - | 2V ~ 6V | 2 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 17ns @ 6V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,874 In Stock 62,526 Marketplace | 1 : $0.64000 Tube 700 : $0.43000 Bulk | - | Bulk Tube | Active | AND Gate | 4 | 2 | - | 4.5V ~ 5.5V | 2 µA | 24mA, 24mA | 0.8V | 2V | 9ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,126 In Stock 76,200 Marketplace | 1 : $0.66000 Tube 670 : $0.45000 Bulk | - | Bulk Tube | Active | XOR (Exclusive OR) | 4 | 2 | - | 2V ~ 6V | 2 µA | 24mA, 24mA | 0.9V ~ 1.65V | 2.1V ~ 3.85V | 8.5ns @ 5V, 50pF | -40°C ~ 85°C | - | - | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |