SC-88/SC70-6/SOT-363 Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.33814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 16mA, 16mA | - | - | 5.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
2,141 In Stock 147,000 Factory | 1 : $0.61000 Cut Tape (CT) 3,000 : $0.21638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 1 µA | -, 32mA | - | - | 3ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
1,150 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.24392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
880 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.15346 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.4V ~ 1.2V | 1.8V ~ 3.6V | 4.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.07038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.8V ~ 2.3V | 1.4V ~ 3.6V | 4.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 16mA, 16mA | - | - | 5.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 6,000 : $0.08884 Tape & Reel (TR) | Tape & Reel (TR) | Active | OR Gate | 1 | 3 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 7ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 6,000 : $0.08920 Tape & Reel (TR) | Tape & Reel (TR) | Active | NAND Gate | 1 | 3 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 7.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock Check Lead Time | 3,000 : $0.10170 Tape & Reel (TR) | Tape & Reel (TR) | Active | NOR Gate | 1 | 3 | - | 1.65V ~ 5.5V | 2 µA | 32mA, 32mA | - | - | 5.5ns @ 5V, 50pF | -40°C ~ 85°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10296 Tape & Reel (TR) 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 2 | 2 | Open Drain | 1.65V ~ 5.5V | 1 µA | -, 32mA | - | - | 3ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock 45,000 Marketplace 15,000 Factory Check Lead Time | 500 : $1.00000 Tape & Reel (TR) 1 : $0.61000 Cut Tape (CT) 3,000 : $0.21638 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 Marketplace | Active | Bulk | Active | Inverter | 2 | 1 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 Marketplace | Active | Bulk | Active | Inverter | 2 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.4V ~ 1.2V | 1.8V ~ 3.6V | 4.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
50,080 Marketplace | 1,110 : $0.27000 Bulk | Bulk | Active | Inverter | 2 | 1 | - | 1.65V ~ 5.5V | 1 µA | 16mA, 16mA | - | - | 5.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
6,466 Marketplace | 2,219 : $0.14000 Bulk | Bulk | Active | Inverter | 2 | 1 | Open Drain | 1.65V ~ 5.5V | 1 µA | -, 32mA | - | - | 3ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | 1 : $1.00000 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 2 | 2 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.4V ~ 1.2V | 1.8V ~ 3.6V | 4.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 16mA, 16mA | - | - | 5.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Inverter | 2 | 2 | - | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | - | - | 3.6ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Inverter | 1 | 1 | Schmitt Trigger | 1.65V ~ 5.5V | 1 µA | 32mA, 32mA | 0.5V ~ 1.9V | 1.4V ~ 3.6V | 5.9ns @ 5V, 50pF | -55°C ~ 125°C | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 |