Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 363
NC7WP14P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
32,870
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.17193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteInverter22Schmitt Trigger0.9V ~ 3.6V900 nA2.6mA, 2.6mA0.1V ~ 0.6V0.65V ~ 2.6V9.2ns @ 3.3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7SV11P6X
IC GATE AND 1CH 3-INP SC88
onsemi
1,247
In Stock
1 : $0.48000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteAND Gate13-0.9V ~ 3.6V900 nA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V4.5ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WV04P6X
IC INVERTER 2CH 2-INP SC88
onsemi
0
In Stock
Check Lead Time
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter22-0.9V ~ 3.6V900 nA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V3ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WZU04P6X
IC INVERTER 2CH 2-INP SC88
onsemi
0
In Stock
1 : $0.38000
Cut Tape (CT)
6,000 : $0.07898
Tape & Reel (TR)
1 : $1.00000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteInverter22-1.8V ~ 5.5V1 µA8mA, 8mA--5.6ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7SZ332P6X
IC GATE OR 1CH 3-INP SC88
onsemi
0
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOR Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--7ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7SZ27P6X
IC GATE NOR 1CH 3-INP SC88
onsemi
0
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.10090
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNOR Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--5.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WV14P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
0
In Stock
Active
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveInverter22Schmitt Trigger0.9V ~ 3.6V900 nA24mA, 24mA0.1V ~ 0.6V0.7V ~ 2.2V3.3ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7SZ386P6X
IC GATE XOR 1CH 3-INP SC88
onsemi
16
In Stock
1 : $0.43000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteXOR (Exclusive OR)13-1.65V ~ 5.5V2 µA32mA, 32mA--6.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ONSONSNTJS3151PT1G
NC7WZ04P6
INVERTER, LVC/LCX/Z SERIES, 2 FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveInverter22-1.65V ~ 5.5V1 µA32mA, 32mA--3.6ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ONSONSNTJS3151PT1G
NC7WZ14P6
IC INVERT SCHMITT 2CH 2-INP SC88
Fairchild Semiconductor
0
Marketplace
Active
-
Bulk
ActiveInverter22Schmitt Trigger Input1.8V ~ 5.5V1 µA32mA, 32mA0.9V ~ 2.3V1.5V ~ 3.6V4.9ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ANAANAAD5246BKSZ100-RL7
NC7WZ14P6X
INVERTER, LVC/LCX/Z SERIES, 2-FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveInverter22Schmitt Trigger1.65V ~ 5.5V1 µA32mA, 32mA0.2V ~ 1.2V1.4V ~ 3.6V4.9ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ANAANAAD5246BKSZ100-RL7
NC7WV04P6X
INVERTER, AUP/ULP/V SERIES, 2-FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveInverter22-0.9V ~ 3.6V900 nA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V3ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ANAANAAD5246BKSZ100-RL7
NC7SZ27P6X
NOR GATE, LVC/LCX/Z SERIES, 1-FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveNOR Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--5.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
MAXMAXMAX6421XS44
NC7SV11P6X
AND GATE, HC/UH SERIES, 1-FUNC,
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveAND Gate13-0.9V ~ 3.6V900 nA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V4.5ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ANAANAAD5246BKSZ100-RL7
NC7WV14P6X
INVERTER, AUP/ULP/V SERIES, 2-FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveInverter22Schmitt Trigger0.9V ~ 3.6V900 nA24mA, 24mA0.1V ~ 0.6V0.7V ~ 2.2V3.3ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ANAANAAD5246BKSZ100-RL7
NC7WZ04P6X
INVERTER, LVC/LCX/Z SERIES, 2-FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveInverter22-1.65V ~ 5.5V1 µA32mA, 32mA--3.6ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ONSONSNTJS3151PT1G
NC7SZ10P6X
NAND GATE, LVC/LCX/Z SERIES, 1-F
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveNAND Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--7.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
ANAANAAD5246BKSZ100-RL7
NC7SZ11P6X
AND GATE, LVC/LCX/Z SERIES, 1-FU
Fairchild Semiconductor
0
Marketplace
Active
Bulk
ActiveAND Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--7.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7SZ11P6X
IC GATE AND 1CH 3-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteAND Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--7.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WZ04P6X
IC INVERTER 2CH 2-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteInverter22-1.65V ~ 5.5V1 µA32mA, 32mA--3.6ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WZ14P6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteInverter22Schmitt Trigger1.65V ~ 5.5V1 µA32mA, 32mA0.2V ~ 1.2V1.4V ~ 3.6V4.9ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WZU04P6X_F065
IC INVERTER 2CH 2-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoleteInverter22-1.8V ~ 5.5V1 µA8mA, 8mA--5.6ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WZ14EP6X
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteInverter22Schmitt Trigger1.65V ~ 5.5V1 µA32mA, 32mA0.2V ~ 1.2V1.4V ~ 3.6V4.9ns @ 5V, 50pF-40°C ~ 125°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7SZ10P6X
IC GATE NAND 1CH 3-INP SC88
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ObsoleteNAND Gate13-1.65V ~ 5.5V2 µA32mA, 32mA--7.5ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
SOT 363
NC7WZ14P6
IC INVERT SCHMITT 2CH 2-INP SC88
onsemi
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-KeyInverter22Schmitt Trigger1.65V ~ 5.5V1 µA32mA, 32mA0.2V ~ 1.2V1.4V ~ 3.6V4.9ns @ 5V, 50pF-40°C ~ 85°CSurface MountSC-88 (SC-70-6)6-TSSOP, SC-88, SOT-363
Showing
of 27

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.