Showing
1 - 25
of 754
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
ISL6527IBZ-T
74VHC32SJ
IC GATE OR 4CH 2-INP 14SOP
Fairchild Semiconductor
56,263
Marketplace
5,770 : $0.05000
Tube
Tube
ObsoleteOR Gate42-2V ~ 5.5V2 µA8mA, 8mA0.5V1.5V7.5ns @ 5V, 50pF-40°C ~ 85°CSurface Mount14-SOP14-SOIC (0.209", 5.30mm Width)
NCP502SQ28T2G
NC7SV38P5X
NAND GATE, HC/UH SERIES, 1 FUNC,
Fairchild Semiconductor
17,410
Marketplace
4,808 : $0.06000
Bulk
Bulk
ActiveNAND Gate12Open Drain0.9V ~ 3.6V900 nA-, 24mA0.7V ~ 0.8V1.6V ~ 2V3.3ns @ 3V, 30pF-40°C ~ 85°CSurface MountSC-70-55-TSSOP, SC-70-5, SOT-353
MC74AC05NG
74VHC02N
IC GATE NOR 4CH 2-INP 14DIP
Fairchild Semiconductor
54,340
Marketplace
3,206 : $0.09000
Tube
Tube
ObsoleteNOR Gate42-2V ~ 5.5V2 µA8mA, 8mA0.5V1.5V7.5ns @ 5V, 50pF-40°C ~ 85°CThrough Hole14-DIP14-DIP (0.300", 7.62mm)
MC74AC05NG
74VHCT00AN
IC GATE NAND 4CH 2-INP 14DIP
Fairchild Semiconductor
37,442
Marketplace
3,206 : $0.09000
Tube
Tube
ObsoleteNAND Gate42-4.5V ~ 5.5V2 µA8mA, 8mA0.8V2V7.9ns @ 5V, 50pF-40°C ~ 85°CThrough Hole14-DIP14-DIP (0.300", 7.62mm)
MAX6387LT46D4+T
NC7ST04L6X
IC INVERTER 1CH 1-INP 6MICROPAK
Fairchild Semiconductor
35,950
Marketplace
3,206 : $0.09000
Bulk
-
Bulk
ActiveInverter11-4.5V ~ 5.5V1 µA2mA, 2mA0.8V2V26ns @ 5.5V, 50pF-40°C ~ 85°CSurface Mount6-MicroPak6-UFDFN
LM139AJB
74VHC08N
IC GATE AND 4CH 2-INP 14DIP
Fairchild Semiconductor
33,879
Marketplace
3,206 : $0.09000
Tube
Tube
ObsoleteAND Gate42-2V ~ 5.5V2 µA8mA, 8mA0.5V1.5V7.9ns @ 5V, 50pF-40°C ~ 85°CThrough Hole14-DIP14-DIP (0.300", 7.62mm)
MC74AC05NG
74VHCT14AN
IC INVERT SCHMITT 6CH 1-IN 14DIP
Fairchild Semiconductor
33,500
Marketplace
3,206 : $0.09000
Tube
Tube
ObsoleteInverter61Schmitt Trigger4.5V ~ 5.5V2 µA8mA, 8mA0.5V ~ 0.6V1.9V ~ 2.1V9.6ns @ 5V, 50pF-40°C ~ 85°CThrough Hole14-DIP14-DIP (0.300", 7.62mm)
MC74AC05NG
74VHCT04AN
IC INVERTER 6CH 1-INP 14DIP
Fairchild Semiconductor
32,854
Marketplace
3,206 : $0.09000
Tube
Tube
ObsoleteInverter61-4.5V ~ 5.5V2 µA8mA, 8mA0.8V2V7.7ns @ 5V, 50pF-40°C ~ 85°CThrough Hole14-DIP14-DIP (0.300", 7.62mm)
14-SOIC
MM74HCT32MXNL
IC GATE XNOR 4CH 2-INP 14SOIC
Fairchild Semiconductor
100,000
Marketplace
2,885 : $0.10000
Bulk
Bulk
ActiveOR Gate42-2V ~ 6V2 µA5.2mA, 5.2mA0.8V2V20ns @ 6V, 50pF-55°C ~ 125°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
SN74HC02APWR
74VHCT08MTCX
AND GATE, AHCT/VHCT SERIES
Fairchild Semiconductor
82,500
Marketplace
2,885 : $0.10000
Bulk
Bulk
ActiveAND Gate42-4.5V ~ 5.5V2 µA8mA, 8mA0.8V2V9ns @ 5V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
MC74AC05NG
74VHCU04N
IC INVERTER 6CH 1-INP 14SOIC
Fairchild Semiconductor
32,075
Marketplace
2,885 : $0.10000
Bulk
Bulk
ActiveInverter61-2V ~ 5.5V2 µA8mA, 8mA0.3V1.7V7ns @ 5V, 50pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
IRFR9110TF
NC7WZ32K87
OR GATE, LVC/LCX/Z SERIES, 2 FUN
Fairchild Semiconductor
15,000
Marketplace
2,885 : $0.10000
Bulk
*
Bulk
Active--------------
NC7SV05_YAB3066B
NC7SV05_YAB3066B
INVERTER, AUP/ULP/V SERIES, 1 FU
Fairchild Semiconductor
100,092
Marketplace
2,404 : $0.12000
Bulk
*
Bulk
Active--------------
14-SOIC
74VCX38MX
IC GATE NAND OD 4CH 2-INP 14SOIC
Fairchild Semiconductor
53,790
Marketplace
2,404 : $0.12000
Bulk
Bulk
ObsoleteNAND Gate42Open Drain1.2V ~ 3.6V20 µA-, 24mA0.7V ~ 0.8V1.6V ~ 2V2.8ns @ 3.3V, 30pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
SN74HC02APWR
74VHC132MTC
IC GATE NAND 4CH 2-INP 14TSSOP
Fairchild Semiconductor
45,190
Marketplace
2,404 : $0.12000
Tube
Tube
ObsoleteNAND Gate42Schmitt Trigger2V ~ 5.5V2 µA8mA, 8mA0.9V ~ 1.65V2.2V ~ 3.85V9.7ns @ 5V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
SN74HC02APWR
74LVX02MTC
IC GATE NOR 4CH 2-INP 14TSSOP
Fairchild Semiconductor
34,544
Marketplace
2,404 : $0.12000
Tube
Tube
ObsoleteNOR Gate42-2V ~ 3.6V2 µA4mA, 4mA0.5V ~ 0.8V1.5V ~ 2.4V10.1ns @ 3.3V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-SOIC
74VCX32M
IC GATE OR 4CH 2-INP 14SOIC
Fairchild Semiconductor
34,434
Marketplace
2,404 : $0.12000
Tube
Tube
ObsoleteOR Gate42-1.2V ~ 3.6V20 µA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V2.8ns @ 3.3V, 30pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-SOIC
74VCX32MX
IC GATE OR 4CH 2-INP 14SOIC
Fairchild Semiconductor
22,500
Marketplace
2,404 : $0.12000
Bulk
Bulk
ObsoleteOR Gate42-1.2V ~ 3.6V20 µA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V2.8ns @ 3.3V, 30pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
SN74HC02APWR
74VCX38MTC
IC GATE NAND OD 4CH 2-IN 14TSSOP
Fairchild Semiconductor
21,150
Marketplace
2,404 : $0.12000
Tube
Tube
ObsoleteNAND Gate42Open Drain1.2V ~ 3.6V20 µA-, 24mA0.7V ~ 0.8V1.6V ~ 2V2.8ns @ 3.3V, 30pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
SN74HC02APWR
74LCX27MTC
IC GATE NOR 3CH 3-INP 14TSSOP
Fairchild Semiconductor
20,932
Marketplace
2,404 : $0.12000
Tube
Tube
ObsoleteNOR Gate33-2V ~ 3.6V10 µA24mA, 24mA0.7V ~ 0.8V1.7V ~ 2V4.9ns @ 3.3V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
SN74HC02APWR
74LVX08MTC
IC GATE AND 4CH 2-INP 14TSSOP
Fairchild Semiconductor
15,176
Marketplace
2,404 : $0.12000
Tube
Tube
ObsoleteAND Gate42-2V ~ 3.6V2 µA4mA, 4mA0.5V ~ 0.8V1.5V ~ 2.4V10.6ns @ 3.3V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
SN74HC02APWR
74VHCT04MTCX
IC INVERTER 6 CH 1-INP 14TSSOP
Fairchild Semiconductor
12,500
Marketplace
2,404 : $0.12000
Bulk
Bulk
ActiveInverter61-4.5V ~ 5.5V2 µA8mA, 8mA0.8V2V7.7ns @ 5V, 50pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
SN74HC02APWR
74VCX38MTCX
IC GATE NAND OD 4CH 2-IN 14TSSOP
Fairchild Semiconductor
12,490
Marketplace
2,404 : $0.12000
Bulk
Bulk
ObsoleteNAND Gate42Open Drain1.2V ~ 3.6V20 µA-, 24mA0.7V ~ 0.8V1.6V ~ 2V2.8ns @ 3.3V, 30pF-40°C ~ 85°CSurface Mount14-TSSOP14-TSSOP (0.173", 4.40mm Width)
14-SOIC
74LCX27MX
IC GATE NOR 3CH 3-INP 14SOIC
Fairchild Semiconductor
87,967
Marketplace
2,219 : $0.14000
Bulk
Bulk
ObsoleteNOR Gate33-2V ~ 3.6V10 µA24mA, 24mA0.7V ~ 0.8V1.7V ~ 2V4.9ns @ 3.3V, 50pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14-SOIC
74VCX86M
IC GATE XOR 4CH 2-INP 14SOIC
Fairchild Semiconductor
35,393
Marketplace
2,219 : $0.14000
Tube
Tube
ObsoleteXOR (Exclusive OR)42-1.2V ~ 3.6V20 µA24mA, 24mA0.7V ~ 0.8V1.6V ~ 2V3ns @ 3.3V, 30pF-40°C ~ 85°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
Showing
1 - 25
of 754

Fairchild Semiconductor Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.