Voltage Feedback Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,099 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.23946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | Rail-to-Rail | 3V/µs | 3.7 MHz | 3.7 MHz | 5 pA | 8 mV | 200µA | 33 mA | 2.3 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,310 In Stock | 1 : $2.53000 Cut Tape (CT) 3,000 : $1.21500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
89,158 In Stock | 1 : $2.94000 Cut Tape (CT) 3,000 : $1.41000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 375V/µs | 70 MHz | 105 MHz | 2.2 µA | 600 µV | 2.9mA (x2 Channels) | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,500 In Stock | 1 : $2.87000 Cut Tape (CT) 3,000 : $1.53000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 6mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,038 In Stock | 1 : $2.98000 Cut Tape (CT) 3,000 : $1.59000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 650V/µs | - | 320 MHz | 3.5 µA | 1 mV | 6.8mA | 50 mA | 2.7 V | 8 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,899 In Stock | 1 : $3.03000 Cut Tape (CT) 3,000 : $1.62000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA | 45 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,621 In Stock | 1 : $3.17000 Cut Tape (CT) 1,000 : $1.69500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 170V/µs | 50 MHz | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA (x2 Channels) | 45 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,335 In Stock | 1 : $3.20000 Cut Tape (CT) 500 : $2.00594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 2500V/µs | 400 MHz | - | 2 µA | 200 µV | 9mA | 70 mA | 10 V | 10 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
61,116 In Stock | 1 : $3.96000 Cut Tape (CT) 3,000 : $2.11500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 100V/µs | - | 190 MHz | 4 µA | 200 µV | 6.5mA | 120 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13,311 In Stock | 1 : $3.96000 Cut Tape (CT) 3,000 : $2.11500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18,204 In Stock | 1 : $3.99000 Cut Tape (CT) 3,000 : $2.13000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA (x2 Channels) | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
7,900 In Stock | 1 : $4.16000 Cut Tape (CT) 1,000 : $2.22000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 80 MHz | 450 nA | 1 mV | 900µA | 15 mA | 2.7 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
29,058 In Stock | 1 : $4.24000 Cut Tape (CT) 3,000 : $2.26500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 41V/µs | 50 MHz | - | 1 pA | 100 µV | 9.5mA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
19,767 In Stock | 1 : $4.24000 Cut Tape (CT) 1,000 : $2.26500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 80V/µs | - | 80 MHz | 1.5 pA | 1 mV | 3.3mA | 60 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
13,671 In Stock | 1 : $4.30000 Cut Tape (CT) 1,000 : $2.29500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 100V/µs | - | 190 MHz | 4 µA | 200 µV | 6.5mA | 120 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,183 In Stock | 1 : $4.30000 Cut Tape (CT) 2,500 : $2.29500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA (x2 Channels) | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,667 In Stock | 1 : $4.16000 Cut Tape (CT) 2,500 : $2.35500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 95V/µs | - | 200 MHz | 800 nA | 400 µV | 620µA | 22 mA | 2.7 V | 5.25 V | -40°C ~ 85°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
4,689 In Stock | 1 : $4.66000 Cut Tape (CT) 1,000 : $2.49000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 460V/µs | - | 560 MHz | 7.5 µA | 400 µV | 7.8mA | 70 mA | 4.5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
10,820 In Stock | 1 : $4.04000 Cut Tape (CT) 500 : $2.53382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 2500V/µs | 400 MHz | - | 2 µA | 200 µV | 9mA | 70 mA | 2.5 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,640 In Stock | 1 : $3.88000 Cut Tape (CT) 250 : $2.70616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 19V/µs | - | 27 MHz | 2 nA | 1.4 mV | 2.2mA | 300 mA | 4.5 V | 19 V | -40°C ~ 85°C | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) | ||
4,073 In Stock | 1 : $5.22000 Cut Tape (CT) 1,000 : $2.79000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 14mA | - | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
35,039 In Stock | 1 : $5.25000 Cut Tape (CT) 3,000 : $2.80500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 13V/µs | - | 80 MHz | 3 µA | 40 µV | 1.5mA | 60 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,376 In Stock | 1 : $5.25000 Cut Tape (CT) 1,000 : $2.80500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1350V/µs | - | 1 GHz | 2 µA | 200 µV | 16mA | 70 mA | 3.3 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
22,447 In Stock | 1 : $5.31000 Cut Tape (CT) 3,000 : $2.83500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
20,243 In Stock | 1 : $5.31000 Cut Tape (CT) 10,000 : $2.83500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |